220 uF SMD/SMT Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1.023
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=18mOhms 1.135In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volt 220uF 40mohm 734328 POSCAP 1.063In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 125 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200 4.998In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 105 C 27 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 220UF 16V ESR=23 3.598In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 135 C 23 mOhms 8 mm (0.315 in) Reel, Cut Tape
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 2.5 volts 20% B Case 30 Max. ESR 2.071In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 105 C 30 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 2917 20% ESR=25mOhms 1.231In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5V 220uF 2917 2KHr ESR=9 mOhms 779In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 105 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.1 mm Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 20V 220uF 105C AEC-Q200 423In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 20 VDC - 55 C + 105 C 22 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25V 220uf 20% chip type, polymer, high temp. 280In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 135 C 24 mOhms 8 mm (0.315 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 220UF 25V ESR=20 500In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 135 C 20 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 4V 220uF 105C AEC-Q200 561In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 32 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 220UF 16V ESR=30 1.394In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 135 C 30 mOhms 7 mm (0.276 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 220uF 16V 20% AEC-Q200 1.188In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 105 C 27 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 4Volts 220uF 0.2 2.228In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 17 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 6.3Volts 220uF 0.2 1.940In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 18 mOhms 4.5 mm (0.177 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 4Volts 220uF 20% 842In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 25 mOhms 6.7 mm (0.264 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10volts 220uF AEC-Q200 1.807In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 21 mOhms 7 mm (0.276 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4V 220uF 20% 7343-20 -55 /+125C 3006 Hrs ESR=12mOhms 2.000In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 125 C 12 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 220uF 20% 7343-20 -55 /+125C 3002 Hrs ESR=12mOhms 1.766In Stock
2.000Expected 11/17/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 125 C 12 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4V 220uF 20% 7343-20 -55 /+125C 3004 Hrs ESR=12mOhms 2.000In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 125 C 12 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50V 220uF SMD 150C ESR=15mOhms AEC-Q200 31.372In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT 220 uF 20 % 50 VDC - 55 C + 150 C 15 mOhms 16.5 mm (0.65 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF ESR=18mOhms 7343-20 20% AEC-Q200 1.800In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 220 uF 20 % 4 VDC + 125 C 18 mOhms 7.3 mm 4.3 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 7343 ESR=9mOhms AEC-Q200 3.000In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 125 C 9 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 220 uF 50 V 10x16.5 SMD 977In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT 220 uF 20 % 50 VDC - 40 C + 105 C 15 mOhms 16.5 mm (0.65 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 220 uF 50 V 10x16.8 SMD High Vibration 1.074In Stock
Min.: 1
Mult.: 1
: 1.250

SMD/SMT 220 uF 20 % 50 VDC - 40 C + 105 C 15 mOhms 16.8 mm (0.661 in) Reel, Cut Tape