22 uF SMD/SMT Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 687
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
No
SMD/SMT 22 uF 6.3 VDC Reel
KYOCERA AVX Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S Non-Stocked Lead-Time 33 Weeks
Min.: 1.500
Mult.: 1

SMD/SMT 22 uF 20 % 20 VDC - 55 C + 125 C 70 mOhms 7.3 mm 4.3 mm 2.9 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 22uF ESR=70Ohms cross to TCQD226M020R0070E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT 22 uF 20 % 20 VDC - 55 C + 125 C 70 mOhms 7.3 mm 4.3 mm 2.9 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 22uF ESR=100Ohms cross to TCQD226M025R0100E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT 22 uF 20 % 25 VDC - 55 C + 125 C 100 mOhms 7.3 mm 4.3 mm 2.9 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 22uF ESR=100Ohms cross to TCQD226M035R0100E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT 22 uF 20 % 35 VDC - 55 C + 125 C 100 mOhms 7.3 mm 4.3 mm 2.9 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S Non-Stocked Lead-Time 33 Weeks
Min.: 1.500
Mult.: 1
No
SMD/SMT 22 uF 20 VDC Reel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 50V ESR 100mohms Non-Stocked Lead-Time 40 Weeks
Min.: 200
Mult.: 200
: 200
No
SMD/SMT 22 uF 20 % 50 VDC - 55 C + 125 C 100 mOhms 7.3 mm 4.3 mm 4.3 mm Reel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 50volts 20% 100 maxESR Non-Stocked Lead-Time 50 Weeks
Min.: 400
Mult.: 400
: 400
No
SMD/SMT 22 uF 20 % 50 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 4.3 mm Reel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 63volts 20% 100 maxESR Non-Stocked Lead-Time 50 Weeks
Min.: 400
Mult.: 400
: 400
No
SMD/SMT 22 uF 20 % 63 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 4.3 mm Reel
Vishay Semiconductors Tantalum Capacitors - Polymer PRELIMINARY T54226M075EE2TZB100 Non-Stocked Lead-Time 40 Weeks
Min.: 400
Mult.: 400
No
SMD/SMT 22 uF 20 % 75 VDC - 55 C + 125 C 100 mOhms 7.3 mm 4.3 mm 4.3 mm
KEMET Tantalum Capacitors - Polymer 16V 22uF 20% ESR=80mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 22 uF 20 % 16 VDC - 55 C + 105 C 80 mOhms 6 mm 3.2 mm 2.5 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 22uF 20% ESR=100mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000
No
SMD/SMT 22 uF 20 % 6.3 VDC - 55 C + 105 C 100 mOhms 3.5 mm 2.8 mm 1.1 mm Reel
KEMET Tantalum Capacitors - Polymer 20V 22uF 20% ESR=90mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000
No
SMD/SMT 22 uF 20 % 20 VDC - 55 C + 105 C 90 mOhms 7.3 mm 4.3 mm 1.8 mm Reel
KEMET Tantalum Capacitors - Polymer 25V 22uF 2917 20% ESR=60mohms Non-Stocked Lead-Time 25 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000
No
SMD/SMT 22 uF 20 % 25 VDC - 55 C + 105 C 60 mOhms 7.3 mm 4.3 mm 1.8 mm Reel
KEMET Tantalum Capacitors - Polymer 50V 22uF 2917 20% ESR=50mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
SMD/SMT 22 uF 20 % 50 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 4 mm Reel
KEMET Tantalum Capacitors - Polymer 50V 22uF 2917 20% ESR=75mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 22 uF 20 % 50 VDC - 55 C + 125 C 75 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000
No
SMD/SMT 22 uF 20 % 10 VDC - 55 C + 125 C 80 mOhms 3.2 mm 1.6 mm 1.6 mm Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000
No
SMD/SMT 22 uF 20 % 10 VDC - 55 C + 125 C 80 mOhms 3.2 mm 1.6 mm 1.6 mm Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000
No
SMD/SMT 22 uF 20 % 10 VDC - 55 C + 125 C 80 mOhms 3.2 mm 1.6 mm 1.6 mm Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000
No
SMD/SMT 22 uF 20 % 10 VDC - 55 C + 125 C 80 mOhms 3.2 mm 1.6 mm 1.6 mm Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000
No
SMD/SMT 22 uF 20 % 10 VDC - 55 C + 125 C 80 mOhms 3.2 mm 1.6 mm 1.6 mm Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000
No
SMD/SMT 22 uF 20 % 10 VDC - 55 C + 125 C 80 mOhms 3.2 mm 1.6 mm 1.6 mm Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000
No
SMD/SMT 22 uF 20 % 10 VDC - 55 C + 125 C 80 mOhms 3.2 mm 1.6 mm 1.6 mm Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000
No
SMD/SMT 22 uF 20 % 10 VDC - 55 C + 125 C 80 mOhms 3.2 mm 1.6 mm 1.6 mm Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000
No
SMD/SMT 22 uF 20 % 10 VDC - 55 C + 125 C 80 mOhms 3.2 mm 1.6 mm 1.6 mm Reel