1500 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 228
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 16V 1500uf 20% 1In Stock
2,68 €
1,86 €
1,54 €
1,38 €
Reel
1,20 €
1,09 €
Min.: 1
Mult.: 1
: 500
Radial 1500 uF 20 % 16 VDC - 55 C + 105 C 8 mOhms 20 mm (0.787 in) Ammo Pack
Vishay / BC Components Aluminium Organic Polymer Capacitors 1500uF 2.5V 20% Non-Stocked Lead-Time 8 Weeks
Reel
1,70 €
Min.: 4.000
Mult.: 4.000
: 4.000
SMD/SMT 1500 uF 20 % 2.5 VDC - 55 C + 105 C 12 mOhms Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 1500uF 4V 20% Non-Stocked Lead-Time 8 Weeks
Reel
1,70 €
Min.: 4.000
Mult.: 4.000
: 4.000
SMD/SMT 1500 uF 20 % 4 VDC - 55 C + 105 C 12 mOhms Reel
KYOCERA AVX Aluminium Organic Polymer Capacitors 4V 1500uF 4.5A 1.2mA Life5000Hrs ESR=13mOhms 20% +105C Can Non-Stocked Lead-Time 33 Weeks
Cut Tape
1,76 €
1,21 €
1,04 €
0,912 €
Reel
0,742 €
0,701 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 1500 uF 20 % 4 VDC - 55 C + 105 C 0.013 Ohms 10.5 mm 10.3 mm (0.406 in) 10.5 mm Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Organic Polymer Capacitors 1500uF 6.3V 20% Non-Stocked Lead-Time 25 Weeks
Reel
2,53 €
Min.: 4.000
Mult.: 4.000
: 4.000
SMD/SMT 1500 uF 20 % 6.3 VDC - 55 C + 105 C 10 mOhms 10.4 mm (0.409 in) 10.4 mm (0.409 in) 12.6 mm Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 1500uF ESR 12mohm Non-Stocked Lead-Time 52 Weeks
Cut Tape
2,02 €
1,38 €
1,14 €
0,804 €
Reel
0,804 €
Min.: 1
Mult.: 1
Max.: 400
: 400
SMD/SMT 1500 uF 20 % 2.5 VDC - 55 C + 105 C 12 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 1500uF 20% 1620mA 10mOhm Non-Stocked Lead-Time 52 Weeks
Cut Tape
2,91 €
2,16 €
1,87 €
1,64 €
Reel
1,64 €
Min.: 1
Mult.: 1
Max.: 400
: 400
SMD/SMT 1500 uF 20 % 2.5 VDC - 55 C + 125 C 10 mOhms 11.9 mm (0.469 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 4VDC 1500uF 20% 1480mA 12mOhm Non-Stocked Lead-Time 52 Weeks
Cut Tape
2,68 €
1,95 €
1,67 €
1,20 €
Reel
1,20 €
Min.: 1
Mult.: 1
Max.: 400
: 400
SMD/SMT 1500 uF 20 % 4 VDC - 55 C + 125 C 12 mOhms 11.9 mm (0.469 in) Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG56.3V 1500uF 20% ESR=12mOhms Non-Stocked Lead-Time 24 Weeks
1,16 €
0,989 €
0,859 €
0,764 €
Reel
0,669 €
0,636 €
Min.: 1
Mult.: 1
: 600
Radial 1500 uF 20 % 6.3 VDC - 55 C + 105 C 12 mOhms 12.5 mm Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC6.3V 1500uF 20% ESR=8mOhms Non-Stocked Lead-Time 24 Weeks
Cut Tape
1,73 €
1,48 €
1,29 €
1,25 €
Reel
1,08 €
0,894 €
Min.: 1
Mult.: 1
: 400
SMD/SMT 1500 uF 20 % 6.3 VDC - 55 C + 105 C 8 mOhms 10.3 mm (0.406 in) 10.3 mm (0.406 in) 12.4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 3V 1500uF 20% ESR=8mOhms Non-Stocked Lead-Time 26 Weeks
Reel
4,85 €
Min.: 2.000
Mult.: 2.000
: 2.000
SMD/SMT 1500 uF 20 % 3 VDC - 55 C + 125 C 8 mOhms Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 1500uF ESR 12mohm Non-Stocked Lead-Time 52 Weeks
2,51 €
2,13 €
2,00 €
1,54 €
Min.: 1
Mult.: 1
Max.: 200
Radial 1500 uF 20 % 2.5 VDC - 55 C + 105 C 12 mOhms 13 mm (0.512 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 1500uF ESR 12mohm Non-Stocked Lead-Time 52 Weeks
Cut Tape
2,38 €
1,69 €
1,46 €
1,29 €
Reel
1,14 €
Min.: 1
Mult.: 1
Max.: 500
: 500
Radial 1500 uF 20 % 2.5 VDC - 55 C + 105 C 12 mOhms 13 mm (0.512 in) Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 6.3V 1500uF 20% ESR=55mOhms Non-Stocked Lead-Time 26 Weeks
Cut Tape
7,58 €
5,62 €
4,95 €
4,43 €
4,30 €
Reel
3,64 €
Min.: 1
Mult.: 1
: 1.000
No
SMD/SMT 1500 uF 20 % 6.3 VDC - 55 C + 85 C 55 mOhms 7.3 mm 6 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 3V 1500uF 2917 10% 10% ESR=12mOhms Non-Stocked
Reel
12,12 €
11,74 €
11,51 €
Min.: 100
Mult.: 100
: 100
No
SMD/SMT 1500 uF 10 % 3 VDC - 55 C + 125 C 12 mOhms 7.3 mm 4.3 mm 4 mm Reel
KEMET Tantalum Capacitors - Polymer 3V 1500uF 2917 10% 10% ESR=12mOhms Non-Stocked
Reel
13,40 €
13,03 €
Min.: 100
Mult.: 100
: 100
No
SMD/SMT 1500 uF 10 % 3 VDC - 55 C + 125 C 12 mOhms 7.3 mm 4.3 mm 4 mm Reel
KEMET Tantalum Capacitors - Polymer 3V 1500uF 2917 10% 10% ESR=12mOhms Non-Stocked
Reel
14,38 €
14,23 €
Min.: 100
Mult.: 100
: 100
No
SMD/SMT 1500 uF 10 % 3 VDC - 55 C + 125 C 12 mOhms 7.3 mm 4.3 mm 4 mm Reel
KEMET Tantalum Capacitors - Polymer 3V 1500uF 2917 10% ESR=12mOhms Non-Stocked
Reel
12,62 €
12,09 €
11,62 €
Min.: 100
Mult.: 100
: 100
No
SMD/SMT 1500 uF 10 % 3 VDC - 55 C + 125 C 12 mOhms 7.3 mm 4.3 mm 4 mm Reel
KEMET Tantalum Capacitors - Polymer 3V 1500uF 2917 10% ESR=12mOhms Non-Stocked
Reel
13,60 €
13,36 €
Min.: 100
Mult.: 100
: 100
No
SMD/SMT 1500 uF 10 % 3 VDC - 55 C + 125 C 12 mOhms 7.3 mm 4.3 mm 4 mm Reel
KEMET Tantalum Capacitors - Polymer 3V 1500uF 2917 10% ESR=12mOhms Non-Stocked
Reel
14,88 €
14,63 €
Min.: 100
Mult.: 100
: 100
No
SMD/SMT 1500 uF 10 % 3 VDC - 55 C + 125 C 12 mOhms 7.3 mm 4.3 mm 4 mm Reel
KEMET Tantalum Capacitors - Polymer 3V 1500uF 2917 10% 10% ESR=12mOhms Non-Stocked
Reel
13,12 €
12,76 €
Min.: 100
Mult.: 100
: 100
No
SMD/SMT 1500 uF 10 % 3 VDC - 55 C + 125 C 12 mOhms 7.3 mm 4.3 mm 4 mm Reel
KEMET Tantalum Capacitors - Polymer 3V 1500uF 2917 10% 10% ESR=12mOhms Non-Stocked
Reel
14,10 €
13,94 €
Min.: 100
Mult.: 100
: 100
No
SMD/SMT 1500 uF 10 % 3 VDC - 55 C + 125 C 12 mOhms 7.3 mm 4.3 mm 4 mm Reel
KEMET Tantalum Capacitors - Polymer 3V 1500uF 2917 10% 10% ESR=12mOhms Non-Stocked
Reel
15,39 €
15,27 €
Min.: 100
Mult.: 100
: 100
No
SMD/SMT 1500 uF 10 % 3 VDC - 55 C + 125 C 12 mOhms 7.3 mm 4.3 mm 4 mm Reel
KEMET Tantalum Capacitors - Polymer 3V 1500uF 2917 10% ESR=12mOhms Non-Stocked
Reel
13,67 €
13,13 €
Min.: 100
Mult.: 100
: 100
No
SMD/SMT 1500 uF 10 % 3 VDC - 55 C + 125 C 12 mOhms 7.3 mm 4.3 mm 4 mm Reel
KEMET Tantalum Capacitors - Polymer 3V 1500uF 2917 10% ESR=12mOhms Non-Stocked
Reel
14,65 €
14,40 €
Min.: 100
Mult.: 100
: 100
No
SMD/SMT 1500 uF 10 % 3 VDC - 55 C + 125 C 12 mOhms 7.3 mm 4.3 mm 4 mm Reel