1200 uF Aluminium Organic Polymer Capacitors

Results: 125
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 4V 1200uF 7Mohms Non-Stocked Lead-Time 16 Weeks
1,05 €
0,713 €
0,519 €
0,43 €
0,347 €
Min.: 1
Mult.: 1
1200 uF 4 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 7 mOhms 6.1 A - 55 C + 105 C 10 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
0,98 €
0,664 €
0,483 €
Reel
0,366 €
Min.: 1
Mult.: 1
: 500
1200 uF 4 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 7 mOhms 6.1 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Reel
0,359 €
Min.: 3.200
Mult.: 3.200
: 3.200
1200 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can Reel
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
0,347 €
Min.: 3.200
Mult.: 3.200
1200 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can Bulk
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 26 Weeks
2,07 €
1,43 €
1,14 €
1,04 €
Min.: 1
Mult.: 1
1200 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 20 % 12 Ohms 5.4 A - 55 C + 105 C 10 mm PSG
Chemi-Con Aluminium Organic Polymer Capacitors 1200uF 2.5 Volt Non-Stocked Lead-Time 30 Weeks
Cut Tape
2,86 €
2,00 €
1,66 €
1,50 €
Reel
1,21 €
Min.: 1
Mult.: 1
: 500
1200 uF 2.5 VDC SMD/SMT 7.7 mm (0.303 in) 10.3 mm (0.406 in) Aluminum Polymer Capacitors 2000 Hours 20 % 13 mOhms 4.45 A - 55 C + 105 C 10.3 mm 10 mm Can PXE Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 1200uF 4 Volt Non-Stocked Lead-Time 30 Weeks
Cut Tape
1,58 €
1,08 €
0,929 €
0,815 €
Reel
0,654 €
Min.: 1
Mult.: 1
: 400
1200 uF 4 VDC SMD/SMT 12 mm (0.472 in) 8.3 mm (0.327 in) Aluminum Polymer Capacitors 2000 Hours 20 % 9 mOhms 5.4 A - 55 C + 105 C 8.3 mm 8 mm Can PXE Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 16VDC 1200uF 20% 4100mArms Non-Stocked Lead-Time 38 Weeks
1,94 €
1,33 €
1,10 €
0,912 €
0,815 €
Min.: 1
Mult.: 1
1200 uF 16 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 1000 Hours 20 % 15 mOhms 4.1 A - 55 C + 125 C 12.5 mm 10 mm HXK
Chemi-Con Aluminium Organic Polymer Capacitors 16VDC 1200uF 20% 4100mArms Non-Stocked
1,51 €
0,98 €
0,758 €
0,582 €
0,571 €
Min.: 1
Mult.: 1
1200 uF 16 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 1000 Hours 20 % 15 mOhms 4.1 A - 55 C + 125 C 12.5 mm 10 mm HXK
Chemi-Con Aluminium Organic Polymer Capacitors 4Volts 1200uF 20% Non-Stocked
Cut Tape
1,81 €
1,27 €
1,09 €
1,07 €
Reel
0,955 €
0,92 €
Min.: 1
Mult.: 1
: 400
1200 uF 4 VDC SMD/SMT 12.2 mm (0.48 in) Aluminum Polymer Capacitors 15000 Hours 20 % 10 mOhms 5.5 A - 55 C + 105 C 10 mm Can PXA Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 30 Weeks
2,17 €
Min.: 1.000
Mult.: 1.000
1200 uF 2.5 VDC SMD/SMT 6.7 mm (0.264 in) Aluminum Polymer Capacitors 15000 Hours 20 % 10 mOhms 4.5 A - 55 C + 105 C 8 mm Can PXJ
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 30 Weeks
1,81 €
1,20 €
0,937 €
0,849 €
Min.: 1
Mult.: 1
1200 uF 6.3 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 5000 Hours 20 % 20 mOhms 3.5 A - 55 C + 105 C 10 mm Can PXN AEC-Q200
Chemi-Con APSF2R5ELL122MF08S
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 26 Weeks
1,18 €
0,584 €
0,528 €
0,432 €
Min.: 1
Mult.: 1
1200 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 20000 Hours 20 % 5 mOhms 5.9 A - 55 C + 105 C 6.3 mm Can PSF
Lelon Aluminium Organic Polymer Capacitors 2.5V 1200uF 20% Rad Polymer 10X12.5 Non-Stocked
0,607 €
Min.: 8.000
Mult.: 500
1200 uF 2.5 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 1000 Hours 20 % 13 mOhms - 55 C + 125 C 10 mm Can OCRU Bulk
Lelon Aluminium Organic Polymer Capacitors 4V 1200uF 20% Rad Polymer 10x12.5 Non-Stocked
0,407 €
Min.: 8.000
Mult.: 500
1200 uF 4 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 8 mOhms 5.5 A - 55 C + 105 C 10 mm Can ORZ Bulk
Lelon Aluminium Organic Polymer Capacitors 1200uF 20% 4V Ultra Low ESR Non-Stocked
Cut Tape
1,21 €
0,724 €
0,437 €
Reel
0,342 €
0,311 €
Min.: 1
Mult.: 1
: 400
1200 uF 4 VDC SMD/SMT 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hours 20 % - 55 C + 105 C 8 mm Can OVH Reel, Cut Tape, MouseReel
Lelon Aluminium Organic Polymer Capacitors 4V 1200uF 20% SMD Polymer 10x12.7 Non-Stocked
Cut Tape
0,897 €
Min.: 2.000
Mult.: 400
: 400
1200 uF 4 VDC SMD/SMT 12.7 mm (0.5 in) Aluminum Polymer Capacitors 1000 Hours 20 % 12 mOhms - 55 C + 125 C 10 mm Can OVU Reel
Lelon Aluminium Organic Polymer Capacitors 2.5V 1200uF 20% SMD Polymer 10x8 Non-Stocked
Cut Tape
0,521 €
Min.: 5.000
Mult.: 500
: 500
1200 uF 2.5 VDC SMD/SMT 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % - 55 C + 105 C 10 mm Can OVZ Reel
Lelon ORG122M1CBK-1016
Lelon Aluminium Organic Polymer Capacitors 1200uF 16 Volts 20% Non-Stocked
0,959 €
0,873 €
Min.: 500
Mult.: 500
1200 uF 16 VDC Radial Aluminum Polymer Capacitors 20000 Hours 20 % - 55 C + 105 C Can ORG Bulk
Lelon ORS122M0GBK-1012
Lelon Aluminium Organic Polymer Capacitors 1200uF 4 Volts 20% Non-Stocked
0,453 €
0,411 €
Min.: 500
Mult.: 500
1200 uF 4 VDC Radial Aluminum Polymer Capacitors 15000 Hours 20 % - 55 C + 105 C Can ORS Bulk
Lelon OVA122M0GTR-1013
Lelon Aluminium Organic Polymer Capacitors 1200uF 4 Volts 20% Non-Stocked
Reel
0,571 €
0,519 €
Min.: 400
Mult.: 400
: 400
1200 uF 4 VDC SMD/SMT Aluminum Polymer Capacitors 15000 Hours 20 % - 55 C + 105 C Can OVA Reel
Lelon OVE122M0ETR-1008
Lelon Aluminium Organic Polymer Capacitors 1200uF 2.5 Volts 20% Non-Stocked
Reel
0,427 €
0,388 €
Min.: 500
Mult.: 500
: 500
1200 uF 2.5 VDC SMD/SMT Aluminum Polymer Capacitors 15000 Hours 20 % - 55 C + 105 C Can OVE Reel
Lelon OVE122M0GTR-0812
Lelon Aluminium Organic Polymer Capacitors 1200uF 4 Volts 20% Non-Stocked
Cut Tape
1,45 €
0,864 €
0,522 €
Reel
0,408 €
0,372 €
Min.: 1
Mult.: 1
: 400
1200 uF 4 VDC SMD/SMT Aluminum Polymer Capacitors 15000 Hours 20 % - 55 C + 105 C Can OVE Reel, Cut Tape
Lelon OVE122M0GTR-1010
Lelon Aluminium Organic Polymer Capacitors 1200uF 4 Volts 20% Non-Stocked
Reel
0,525 €
0,477 €
Min.: 500
Mult.: 500
: 500
1200 uF 4 VDC SMD/SMT Aluminum Polymer Capacitors 15000 Hours 20 % - 55 C + 105 C Can OVE Reel
Lelon OVE122M0JTR-1010
Lelon Aluminium Organic Polymer Capacitors 1200uF 6.3 Volts 20% Non-Stocked
Reel
0,525 €
0,477 €
Min.: 500
Mult.: 500
: 500
1200 uF 6.3 VDC SMD/SMT Aluminum Polymer Capacitors 15000 Hours 20 % - 55 C + 105 C Can OVE Reel