1200 uF Aluminium Organic Polymer Capacitors

Results: 125
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Reel
0,321 €
Min.: 3.200
Mult.: 3.200
: 3.200
1200 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hours 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can Reel
Nichicon Aluminium Organic Polymer Capacitors 2.5 Volt 1200uF 20% Non-Stocked Lead-Time 16 Weeks
0,347 €
Min.: 3.200
Mult.: 3.200
1200 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 1200uF 2.5 Volts 20% Non-Stocked Lead-Time 16 Weeks
1,01 €
0,688 €
0,501 €
0,415 €
Reel
0,351 €
Min.: 1
Mult.: 1
: 1.000
1200 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
0,946 €
0,64 €
0,466 €
0,386 €
Reel
0,329 €
Min.: 1
Mult.: 1
: 1.000
1200 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
1,20 €
0,811 €
0,436 €
Min.: 1
Mult.: 1
1200 uF 6.3 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 20 % 10 mOhms 5.7 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 1200uF 10Mohms Non-Stocked Lead-Time 16 Weeks
0,418 €
0,396 €
Min.: 3.200
Mult.: 3.200
1200 uF 6.3 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 2000 Hours 20 % 10 mOhms 5.7 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
1,20 €
0,811 €
0,591 €
0,489 €
Reel
0,406 €
Min.: 1
Mult.: 1
: 1.000
1200 uF 6.3 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 2000 Hours 20 % 10 mOhms 5.7 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 16V 1200uf 20% Non-Stocked Lead-Time 16 Weeks
0,833 €
0,832 €
Min.: 1.200
Mult.: 1.200
1200 uF 16 VDC Radial 20 mm (0.787 in) Aluminum Polymer Capacitors 2000 Hours 20 % 8 mOhms 7.5 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 16V 1200uf 20% Non-Stocked Lead-Time 16 Weeks
Reel
0,894 €
0,83 €
Min.: 1.000
Mult.: 1.000
: 1.000
1200 uF 16 VDC Radial 20 mm (0.787 in) Aluminum Polymer Capacitors 2000 Hours 20 % 8 mOhms 7.5 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 22 Weeks
0,839 €
Min.: 1.200
Mult.: 1.200
1200 uF 16 VDC Radial 20 mm (0.787 in) Aluminum Polymer Capacitors 5000 Hours 20 % 8 mOhms 7.5 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 4 Volt 1200uF 20% Non-Stocked Lead-Time 16 Weeks
1,20 €
0,813 €
0,592 €
0,49 €
0,39 €
Min.: 1
Mult.: 1
1200 uF 4 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 10 mOhms 5.5 A - 55 C + 105 C 10 mm Can RNS Bulk
Nichicon Aluminium Organic Polymer Capacitors 1200uF 4 Volts 20% Non-Stocked Lead-Time 16 Weeks
1,20 €
0,817 €
0,594 €
Min.: 1
Mult.: 1
1200 uF 4 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 10 mOhms 5.5 A - 55 C + 105 C 10 mm Can RNS Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Reel
0,343 €
Min.: 2.000
Mult.: 2.000
: 2.000
1200 uF 4 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 5000 Hours 20 % 7 mOhms 5.7 A - 55 C + 105 C 8 mm Can RNU Reel
Nichicon Aluminium Organic Polymer Capacitors 4 Volt 1200uF 20% Non-Stocked Lead-Time 16 Weeks
0,34 €
Min.: 2.000
Mult.: 2.000
1200 uF 4 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 7 mOhms 5.7 A - 55 C + 105 C 8 mm Can RNU Bulk
Nichicon Aluminium Organic Polymer Capacitors 1200uF 4V 20% Radial Leaded Non-Stocked Lead-Time 16 Weeks
1,06 €
0,718 €
0,523 €
0,433 €
Reel
0,365 €
Min.: 1
Mult.: 1
: 1.000
1200 uF 4 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 7 mOhms 5.7 A - 55 C + 105 C 8 mm Can RNU Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
0,989 €
0,668 €
0,487 €
0,403 €
Reel
0,342 €
Min.: 1
Mult.: 1
: 1.000
1200 uF 4 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 7 mOhms 5.7 A - 55 C + 105 C 8 mm Can RNU Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Cut Tape
0,989 €
0,671 €
0,488 €
0,405 €
Reel
0,338 €
Min.: 1
Mult.: 1
: 2.000
1200 uF 6.3 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 5000 Hours 20 % 9 mOhms 6.1 A - 55 C + 105 C 8 mm Can RNU Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
0,989 €
0,668 €
0,486 €
0,403 €
Min.: 1
Mult.: 1
1200 uF 6.3 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 9 mOhms 6.1 A - 55 C + 105 C 8 mm Can RNU Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
0,92 €
0,625 €
0,455 €
0,378 €
Reel
0,323 €
0,321 €
Min.: 1
Mult.: 1
: 1.000
1200 uF 6.3 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 9 mOhms 6.1 A - 55 C + 105 C 8 mm Can RNU Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 10 Volt 1200uF 20% Non-Stocked Lead-Time 16 Weeks
1,20 €
0,811 €
0,59 €
0,489 €
0,39 €
Min.: 1
Mult.: 1
1200 uF 10 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 9 mOhms 6.2 A - 55 C + 105 C 10 mm Can RNU Bulk
Nichicon Aluminium Organic Polymer Capacitors 1200uF 10V 20% Non-Stocked Lead-Time 16 Weeks
1,24 €
0,631 €
0,571 €
Reel
0,467 €
0,418 €
Min.: 1
Mult.: 1
: 500
1200 uF 10 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 9 mOhms 6.2 A - 55 C + 105 C 10 mm Can RNU Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 4V 1200uF 20% Tol. Non-Stocked Lead-Time 16 Weeks
Cut Tape
1,50 €
1,03 €
0,886 €
0,62 €
Reel
0,62 €
Min.: 1
Mult.: 1
: 400
1200 uF 4 VDC SMD/SMT 12.4 mm (0.488 in) Aluminum Polymer Capacitors 2000 Hours 20 % 12 mOhms 5.5 A - 55 C + 105 C 10 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Cut Tape
3,41 €
2,45 €
2,12 €
1,51 €
Reel
1,51 €
Min.: 1
Mult.: 1
: 400
1200 uF 16 VDC SMD/SMT 12.4 mm (0.488 in) Aluminum Polymer Capacitors 2000 Hours 20 % 12 mOhms 5.4 A - 55 C + 105 C 10 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 4V 1200uF 5Mohms Non-Stocked Lead-Time 16 Weeks
1,14 €
0,608 €
0,538 €
0,443 €
0,384 €
Min.: 1
Mult.: 1
1200 uF 4 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 5 mOhms 7.22 A - 55 C + 105 C 10 mm Can RR5 Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
0,998 €
0,676 €
0,492 €
Reel
0,372 €
Min.: 1
Mult.: 1
: 500
1200 uF 4 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 5 mOhms 7.22 A - 55 C + 105 C 10 mm Can RR5 Ammo Pack