KEMET 100 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 694
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 2312 20% ESR=45mOhms 1.990In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 45 mOhms 6 mm 3.2 mm 2.5 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=80mOhms 166In Stock
15.000On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 500

SMD/SMT 100 uF 20 % 10 VDC - 55 C + 105 C 80 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=18mOhms 209In Stock
51.000On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 500

SMD/SMT 100 uF 20 % 10 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100UF 2917 20% ESR=18mOhms 28In Stock
16.000On Order
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

SMD/SMT 100 uF 20 % 10 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100UF 2917 20% ESR=50mOhms 816In Stock
8.000On Order
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

SMD/SMT 100 uF 20 % 10 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=45mOhms 1.699In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 100 uF 20 % 10 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 2917 20% ESR=9mOhms 359In Stock
12.000On Order
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 2917 20% ESR=12mOhms 257In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 12 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=50mOhms 274In Stock
18.500On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 500

SMD/SMT 100 uF 20 % 16 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mOhms 75In Stock
6.500On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 500

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 60 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=40mOhms 160In Stock
7.000On Order
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

SMD/SMT 100 uF 20 % 16 VDC - 55 C + 125 C 40 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 100uF 2917 20% ESR=55mOhms 1In Stock
16.000On Order
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

SMD/SMT 100 uF 20 % 20 VDC - 55 C + 125 C 55 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 100uF 20% ESR=60mOhms 56In Stock
2.000Expected 5/20/2027
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 60 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mohms 9In Stock
72.000On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 500

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 60 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=70mOhms 9In Stock
2.000Expected 6/24/2027
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 100 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 100uF 20% 100mOhms -55C/+125C 9In Stock
6.000On Order
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 100 uF 20 % 20 VDC - 55 C + 125 C 100 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=55mOhms 350In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 10 VDC - 55 C + 125 C 55 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1206 20% ESR=100mOhms 1.787In Stock
12.000On Order
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 100 mOhms 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 10% ESR=25mOhms 21In Stock
1.700On Order
Min.: 1
Mult.: 1
Max.: 200
: 100

SMD/SMT 100 uF 10 % 6.3 VDC - 55 C + 105 C 25 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 10% ESR=25mohms 37In Stock
200On Order
Min.: 1
Mult.: 1
Max.: 200
: 100

SMD/SMT 100 uF 10 % 10 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 100uF 2917 10% ESR=25mOhms 11In Stock
1.100On Order
Min.: 1
Mult.: 1
: 100

SMD/SMT 100 uF 10 % 16 VDC - 55 C + 125 C 35 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mOhms 54In Stock
5.400On Order
Min.: 1
Mult.: 1
Max.: 200
: 100

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=70mOhms AEC-Q200 2.698In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=25mOhms AEC-Q200 1.412In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 500

SMD/SMT 100 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=40mOhms AEC-Q200 1.257In Stock
3.000On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 500

SMD/SMT 100 uF 20 % 10 VDC - 55 C + 125 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel