Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1.565
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 220uF ESR=50mOhms 138.6uA 2917 20%
500Expected 2/4/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 220uF 20% 2917 E SR=25mOhm
916On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 10uF ESR=150mOhms 63uA 2917 20%
400Expected 2/4/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 10 uF 20 % 63 VDC - 55 C + 105 C 150 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 220uF ESR=40mOhms 220uA 2917 20%
1.000Expected 2/4/2027
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer TCSO POLYMER NAVY
2.750Expected 12/11/2026
Min.: 1
Mult.: 1
: 3.000

10 uF 16 VDC Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 1In Stock
2.000Expected 3/15/2027
Min.: 1
Mult.: 1

SMD/SMT 10 uF 20 % 63 VDC - 55 C + 105 C 120 mOhms 5.8 mm (0.228 in) AEC-Q200
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 220uF OSCON Polymer
1.970Expected 6/7/2027
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 125 C 22 mOhms 5.9 mm (0.232 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 20VDC 220uF 20% 3750mA
1.886On Order
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

SMD/SMT 220 uF 20 % 20 VDC - 55 C + 105 C 18 mOhms 6.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 220uF ESR 35mohm
2.000Expected 8/12/2027
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 6.9 mm (0.272 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 220uF 25volt AEC-Q200
1.500Expected 9/17/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 125 C 27 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 35V 10uF 20% ESR=40mOhms
2.726Expected 2/12/2027
Min.: 1
Mult.: 1
: 1.500

Radial 10 uF 20 % 35 VDC - 55 C + 105 C 40 mOhms 8 mm (0.315 in) Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 6.3V 220uF 20% ESR=20mOhms
699Expected 9/18/2026
Min.: 1
Mult.: 1
: 700

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 20 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer T51B227M2R5C0045
495Expected 3/5/2027
Min.: 1
Mult.: 1

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 125 C 45 mOhms 3.5 mm 2.8 mm 1.9 mm
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 2.5volts 20% B Case 25 Max.ESR
1.900On Order
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 105 C 25 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 6.3volts 20% B Case 45 Max. ESR
1.900Expected 9/8/2026
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 45 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 6.3volts 20% D Case 7 Max. ESR
350Expected 10/19/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 10Vol 220uF RAD 2KHr ESR=18 mOhms
8.000Expected 2/16/2027
Min.: 1
Mult.: 1
Max.: 4.000

Radial 220 uF 20 % 10 VDC - 55 C + 105 C 18 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 50Vol 220uF RAD 2KHr ESR=20 mOhms
2.487Expected 10/16/2026
Min.: 1
Mult.: 1
Max.: 500

Radial 220 uF 20 % 50 VDC - 55 C + 105 C 20 mOhms 14 mm (0.551 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 35V 220uF 135C ESR=20mOhms AEC-Q200
2.400Expected 10/13/2026
Min.: 1
Mult.: 1
Max.: 1.600
: 400

220 uF 20 % 35 VDC 20 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 220uF 20% 7343-20 -55 /+125C 3001 Hrs ESR=15mOhms
900Expected 11/2/2026
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 2312 20% ESR=15mOhms
498Expected 2/10/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 15 mOhms 6 mm 3.2 mm 2.5 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=6mOhms
500Expected 5/11/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 6 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 10uF 0805 20% ESR=200mOhms
3.000Expected 12/24/2026
Min.: 1
Mult.: 1
Max.: 12.000
: 3.000

SMD/SMT 10 uF 20 % 6.3 VDC - 55 C + 105 C 200 mOhms 2 mm 1.25 mm 1 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 10uF ESR 60mohm
1.995On Order
Min.: 1
Mult.: 1
: 1.000

Radial 10 uF 20 % 25 VDC - 55 C + 105 C 60 mOhms 7 mm (0.276 in) Reel, Cut Tape
KYOCERA AVX Tantalum Capacitors - Polymer 50V 10uF ESR=90Ohms cross to TCQD106M050R0090 AEC-Q200
1.000Expected 2/4/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 10 uF 20 % 50 VDC - 55 C + 125 C 90 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel