Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1.565
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 10uF 105degC VibeProof AEC-Q200 1In Stock
5.000On Order
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 10 uF 20 % 63 VDC - 55 C + 105 C 120 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25 Volt 10uF 20% AEC-Q200 64In Stock
600Expected 8/31/2026
Min.: 1
Mult.: 1

Radial 10 uF 20 % 25 VDC - 55 C + 105 C 65 mOhms 6 mm (0.236 in) AEC-Q200 Bulk
Chemi-Con APXF2R5ARA221ME40G
Chemi-Con Aluminium Organic Polymer Capacitors 2.5V 220uF 20% Tol. 96In Stock
1.000Expected 12/21/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 105 C 12 mOhms 3.9 mm (0.154 in) Reel, Cut Tape, MouseReel
Chemi-Con HHXD250ARA221MHA0G
Chemi-Con Aluminium Organic Polymer Capacitors 5In Stock
500Expected 12/10/2026
Min.: 1
Mult.: 1

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 105 C 27 mOhms 10 mm (0.394 in) AEC-Q200
Chemi-Con HHXD500ARA100MF61G
Chemi-Con Aluminium Organic Polymer Capacitors 65In Stock
4.000On Order
Min.: 1
Mult.: 1

SMD/SMT 10 uF 20 % 50 VDC - 55 C + 105 C 80 mOhms 5.8 mm (0.228 in) AEC-Q200
Chemi-Con HHXD630ARA100MF80G
Chemi-Con Aluminium Organic Polymer Capacitors 653In Stock
Min.: 1
Mult.: 1

SMD/SMT 10 uF 20 % 63 VDC - 55 C + 105 C 80 mOhms 7.7 mm (0.303 in) AEC-Q200
KYOCERA AVX Tantalum Capacitors - Polymer 100V 10uF 20% 2924 E SR=50 mOhm
4.202On Order
Min.: 1
Mult.: 1
Max.: 1.600
: 400

SMD/SMT 10 uF 20 % 100 VDC - 55 C + 105 C 50 mOhms 7.3 mm 3.1 mm 3.55 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 220uF Blk Resin ESR=100Ohm
16.250On Order
Min.: 1
Mult.: 1
Max.: 1.600
: 800

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 7.3 mm 6.1 mm 2 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 220uF ESR 10mohm 1In Stock
3.000Expected 9/10/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 10 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 220uF ESR 12mohm
59.997On Order
Min.: 1
Mult.: 1
Max.: 1.500
: 1.500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer vPolyTan Polymer Surface Mount Chip Capacitors
8.981Expected 3/16/2027
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 105 C 55 mOhms 7.3 mm 6 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10 VDC 10 uF 0603 20 % ESR=300 mOhms
140.205On Order
Min.: 1
Mult.: 1
Max.: 12.000
: 3.000

SMD/SMT 10 uF 20 % 10 VDC - 55 C + 105 C 300 mOhms 1.6 mm 0.85 mm 0.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 220uF 7343 20% ESR=35mOhms
4.513On Order
Min.: 1
Mult.: 1
Max.: 1.000
: 500

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 125 C 35 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 75V 10uF 2917 20% ESR=50mOhms
20.724On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 500

SMD/SMT 10 uF 20 % 75 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 220uF 2917 20% ESR=35mOhms
32.998On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 500

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 125 C 35 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 10uF 0805 20% ESR=200mOhms
54.000On Order
Min.: 1
Mult.: 1
Max.: 12.000
: 3.000

SMD/SMT 10 uF 20 % 10 VDC - 55 C + 105 C 200 mOhms 1 mm Reel, Cut Tape, MouseReel
Murata Electronics Aluminium Organic Polymer Capacitors 220UF 6.3V ESR=10
7.249Expected 12/15/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 125 C 10 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 430 uF 35 V 10x12.5 SMD (AEC-Q200)
1.500Expected 10/27/2026
Min.: 1
Mult.: 1
: 250

SMD/SMT 220 uF 20 % 50 VDC - 55 C + 145 C 15 mOhms 16.5 mm Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 430 uF 35 V 10x12.5 SMD (AEC-Q200)
1.500Expected 10/27/2026
Min.: 1
Mult.: 1
: 250

SMD/SMT 220 uF 20 % 50 VDC - 55 C + 145 C 15 mOhms 16.8 mm Reel, Cut Tape
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 220uF 2.5A 440uA Life5000Hrs ESR=25mOhms 20% +105C Can
17.964On Order
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 0.025 Ohms 8 mm 6.6 mm (0.26 in) 8 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 220uF 20% 2917 E SR=50mOhm Black Resi
1.000Expected 12/17/2026
Min.: 1
Mult.: 1
Max.: 1.000
: 500

220 uF 16 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 220uF ESR=25Ohms cross to TCQD227M004R0025E AEC-Q200
1.000Expected 2/4/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 10uF 20% 1206 ES R=300mOhm
10.579On Order
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

SMD/SMT 10 uF 20 % 10 VDC - 55 C + 125 C 300 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 220uF 20% 1210 ES R=60mOhm 3In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 60 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 220uF 20% 2917 E SR=50mOhm
16.999On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 500

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel