Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1.565
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 10volts 220uF 20% D CASE ESR=25 170In Stock
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 220 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 10uF 2917 66In Stock
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 10 uF 10 % 63 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape
Chemi-Con APXJ200ARA221MH70G
Chemi-Con Aluminium Organic Polymer Capacitors 1.016In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 220 uF 20 % 20 VDC - 55 C + 105 C 28 mOhms 6.7 mm (0.264 in) Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200 477In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 105 C 27 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200 287In Stock
2.000On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 135 C 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200 704In Stock
Min.: 1
Mult.: 1

Radial 220 uF 20 % 25 VDC - 55 C + 125 C 27 mOhms 9 mm (0.354 in) AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 63VDC 10uF 20% AEC-Q200 25In Stock
5.000Expected 9/28/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 10 uF 20 % 63 VDC - 40 C + 125 C 120 mOhms 6.1 mm (0.24 in) AEC-Q200 Reel, Cut Tape
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 220uF 35V 20% POLYMER/IC 756In Stock
4.000Expected 12/29/2026
Min.: 1
Mult.: 1

Radial 220 uF 20 % 35 VDC - 55 C + 125 C 26 mOhms 12 mm (0.472 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200 557In Stock
500On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 125 C 27 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63VDC 10uF 20% AEC-Q200 705In Stock
1.000Expected 3/12/2027
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 10 uF 20 % 63 VDC - 55 C + 125 C 120 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25VDC 220uF 20% Vibration Resistance AEC-Q200 248In Stock
500Expected 2/22/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 105 C 27 mOhms 10 mm (0.394 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63VDC 10uF 20% AEC-Q200 120In Stock
1.000Expected 2/22/2027
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 10 uF 20 % 63 VDC - 55 C + 105 C 120 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 220uF 20% AEC-Q200 1.024In Stock
1.000Expected 3/18/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 35 VDC - 55 C + 105 C 20 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200 45In Stock
500On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 135 C 27 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25VDC 220uF 20% Vibration Resistance AEC-Q200 862In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 135 C 27 mOhms 10 mm (0.394 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50VDC 220uF 20% AEC-Q200 8In Stock
400Expected 12/7/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 220 uF 20 % 50 VDC - 55 C + 125 C 18 mOhms 12.5 mm Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 220uF 6.3 Volts 20% AEC-Q200 1.607In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 22 mOhms 7 mm (0.276 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 220uF 16 Volts 20% AEC-Q200 270In Stock
500Expected 8/24/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 105 C 20 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 220uF 10V 20% AEC-Q200 631In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 14 mOhms 12.7 mm (0.5 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10uF 20V 20% AEC-Q200 1.579In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 10 uF 20 % 20 VDC - 55 C + 105 C 120 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10uF 25 Volts 20% AEC-Q200 964In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 10 uF 20 % 25 VDC - 55 C + 105 C 60 mOhms 7 mm (0.276 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 220UF 35V ESR=21 514In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 220 uF 20 % 35 VDC - 55 C + 135 C 21 mOhms 12 mm (0.472 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 220uF 6.3 Volts 20% AEC-Q200 893In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 220uF 16 Volts 20% AEC-Q200 146In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 105 C 22 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16volts 220uF AEC-Q200 331In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 105 C 18 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel