Vishay / BC Components Aluminium Organic Polymer Capacitors

Results: 181
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Vishay / BC Components Aluminium Organic Polymer Capacitors 180 F 50V 10x10x10mm 125 C 2000h Non-Stocked Lead-Time 18 Weeks
Cut Tape
1,32 €
1,27 €
1,20 €
Min.: 1.500
Mult.: 1.500
: 500
180 uF 50 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 2000 Hours 20 % 24 mOhms 3 A - 55 C + 125 C 10 mm Can 286 CPNX Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 100 F 16V 6,3x6,3x5,7mm 125 C 2000h Non-Stocked Lead-Time 18 Weeks
Cut Tape
0,216 €
0,199 €
0,187 €
Min.: 6.000
Mult.: 6.000
: 1.200
100 uF 16 VDC SMD/SMT 5.7 mm Aluminum Polymer Capacitors 2000 Hours 20 % 20 mOhms 2.49 A - 55 C + 125 C 6.3 mm Can 286 CPNX Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 330 F 16V 10x10x10mm 125 C 2000h Non-Stocked Lead-Time 18 Weeks
Cut Tape
0,706 €
0,652 €
0,617 €
0,592 €
Min.: 1.500
Mult.: 1.500
: 500
330 uF 16 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 2000 Hours 20 % 16 mOhms 4.35 A - 55 C + 125 C 10 mm Can 286 CPNX Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 220 F 20V 8x8x6,7mm 125 C 2000h Non-Stocked Lead-Time 18 Weeks
Cut Tape
0,382 €
0,359 €
0,334 €
0,323 €
Min.: 3.000
Mult.: 3.000
: 1.000
220 uF 20 VDC SMD/SMT 6.7 mm Aluminum Polymer Capacitors 2000 Hours 20 % 29 mOhms 4.8 A - 55 C + 125 C 8 mm Can 286 CPNX Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 47 F 25V 6,3x6,3x5,7mm 125 C 2000h Non-Stocked Lead-Time 18 Weeks
Cut Tape
0,249 €
0,231 €
0,223 €
Min.: 6.000
Mult.: 6.000
: 1.200
47 uF 25 VDC SMD/SMT 5.7 mm Aluminum Polymer Capacitors 2000 Hours 20 % 42 mOhms 3 A - 55 C + 125 C 6.3 mm Can 286 CPNX Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 120 F 25V 6,3x6,3x7,7mm 125 C 2000h Non-Stocked Lead-Time 18 Weeks
Cut Tape
0,338 €
0,314 €
0,305 €
Min.: 4.500
Mult.: 4.500
: 900
120 uF 25 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 2000 Hours 20 % 30 mOhms 3.2 A - 55 C + 125 C 6.3 mm Can 286 CPNX Reel