Panasonic Industry Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1.724
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 560uF ESR 7mohm 98In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 560 uF 20 % 4 VDC - 55 C + 105 C 7 mOhms 13 mm (0.512 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 4.0volts 560uF ESR 7mohm 18In Stock
Min.: 1
Mult.: 1

Radial 560 uF 20 % 4 VDC - 55 C + 105 C 7 mOhms 9 mm (0.354 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 4.0volts 560uF ESR 7mohm 1.363In Stock
Min.: 1
Mult.: 1
: 1.500

Radial 560 uF 20 % 4 VDC - 55 C + 105 C 7 mOhms 9 mm (0.354 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 4.0volts 560uF ESR 7mohm 272In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 560 uF 20 % 4 VDC - 55 C + 105 C 7 mOhms 9 mm (0.354 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 4.0volts 560uF ESR 7mohm 1.932In Stock
Min.: 1
Mult.: 1
: 1.000

Radial 560 uF 20 % 4 VDC - 55 C + 105 C 7 mOhms 9 mm (0.354 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 680uF ESR 7mohm 34In Stock
Min.: 1
Mult.: 1

Radial 680 uF 20 % 4 VDC - 55 C + 105 C 7 mOhms 13 mm (0.512 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 820uF ESR 7mohm 45In Stock
Min.: 1
Mult.: 1

Radial 820 uF 20 % 4 VDC - 55 C + 105 C 7 mOhms 13 mm (0.512 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 50V 120uF 20mOhms SMD 10x13mm 413In Stock
400Expected 6/10/2027
Min.: 1
Mult.: 1

Radial 120 uF 20 % 50 VDC - 55 C + 125 C 20 mOhms 13 mm (0.512 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 50V 22uF 35mOhms SMD 6.3x6mm 140In Stock
1.000Expected 9/10/2026
Min.: 1
Mult.: 1

Radial 22 uF 20 % 50 VDC - 55 C + 125 C 35 mOhms 6 mm (0.236 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 50V 33uF 35mOhms SMD 8x7mm 34In Stock
1.000Expected 11/2/2026
Min.: 1
Mult.: 1

Radial 33 uF 20 % 50 VDC - 55 C + 125 C 35 mOhms 7 mm (0.276 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 50V 68uF 25mOhms SMD 8x12mm 19In Stock
Min.: 1
Mult.: 1

Radial 68 uF 20 % 50 VDC - 55 C + 125 C 25 mOhms 12 mm (0.472 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 100uF 20% 25mOhms THT 708In Stock
600Expected 7/22/2027
Min.: 1
Mult.: 1

Radial 100 uF 20 % 63 VDC - 55 C + 105 C 25 mOhms 12.6 mm (0.496 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 100uF 20% Lead Terminal Cutting 62In Stock
Min.: 1
Mult.: 1

Radial 100 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 13 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 100uF 20% Lead Terminal Taping 102In Stock
Min.: 1
Mult.: 1
: 500

Radial 100 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 13 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 18uF 20% Lead Terminal Cutting 71In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 18 uF 20 % 63 VDC - 55 C + 125 C 60 mOhms 7 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 18uF 20% Lead Terminal Taping 61In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

Radial 18 uF 20 % 63 VDC - 55 C + 125 C 60 mOhms 7 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 33uF 25mOhm 8x12mm OS-CON 418In Stock
Min.: 1
Mult.: 1

Radial 33 uF 20 % 63 VDC - 55 C + 105 C 25 mOhms 12 mm (0.472 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 39uF 20% Lead Terminal Cutting 8In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 39 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 12 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 56uF 20% 25mOhms THT 141In Stock
Min.: 1
Mult.: 1

Radial 56 uF 20 % 63 VDC - 55 C + 105 C 25 mOhms 11.9 mm (0.469 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 68uF 20% THT 1030mA Halogen Free 28In Stock
Min.: 1
Mult.: 1

Radial 68 uF 20 % 63 VDC - 55 C + 105 C 25 mOhms 13 mm (0.512 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 330uF ESR 25mohm 33In Stock
Min.: 1
Mult.: 1

Radial 330 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 8 mm (0.315 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 330uF ESR 25mohm 17In Stock
500Expected 11/12/2026
Min.: 1
Mult.: 1
: 500

Radial 330 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 8 mm (0.315 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 820uF ESR 12mohm 67In Stock
Min.: 1
Mult.: 1

Radial 820 uF 20 % 6.3 VDC - 55 C + 105 C 12 mOhms 13 mm (0.512 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 82uF ESR 45mohm 345In Stock
Min.: 1
Mult.: 1
Max.: 500

Radial 82 uF 20 % 6.3 VDC - 55 C + 105 C 45 mOhms 6 mm (0.236 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 1500uF ESR 10mohm 39In Stock
600On Order
Min.: 1
Mult.: 1

Radial 1.5 mF 20 % 6.3 VDC - 55 C + 105 C 10 mOhms 13 mm (0.512 in) Bulk