Panasonic Industry Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1.724
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 560uF ESR 12mohm 160In Stock
Min.: 1
Mult.: 1

Radial 560 uF 20 % 20 VDC - 55 C + 105 C 12 mOhms 13 mm (0.512 in) Bulk
Panasonic Industry Tantalum Capacitors - Polymer 20VDC 100uF 20% 1700mA 16In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT 100 uF 20 % 20 VDC - 55 C + 125 C 55 mOhms 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 20volts 22uF ESR 90mohm 307In Stock
2.000Expected 11/16/2026
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 22 uF 20 % 20 VDC - 55 C + 105 C 90 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25V 270uF 16mOhms SMD 8x12mm 615In Stock
Min.: 1
Mult.: 1

Radial 270 uF 20 % 25 VDC - 55 C + 125 C 16 mOhms 12 mm (0.472 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 25V 470uF 14mOhms SMD 10x13mm 19In Stock
800On Order
Min.: 1
Mult.: 1

Radial 470 uF 20 % 25 VDC - 55 C + 125 C 14 mOhms 13 mm (0.512 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 33uF ESR 30mohm 41In Stock
1.000Expected 4/14/2027
Min.: 1
Mult.: 1
: 1.000

Radial 33 uF 20 % 25 VDC - 55 C + 105 C 30 mOhms 12 mm (0.472 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 56uF ESR 28mohm 13In Stock
500Expected 1/21/2027
Min.: 1
Mult.: 1
: 500

Radial 56 uF 20 % 25 VDC - 55 C + 105 C 28 mOhms 13 mm (0.512 in) Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 25volts 33uF ESR 60mohm 402In Stock
6.000On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 33 uF 20 % 25 VDC - 55 C + 105 C 60 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 68UF 25V 20% ESR 70 7343-28 82In Stock
15.000Expected 4/26/2027
Min.: 1
Mult.: 1
: 2.500

SMD/SMT 68 uF 20 % 25 VDC - 55 C + 105 C 70 mOhms 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 330uF ESR 25mohm 603In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 2700uF ESR 10mohm 26In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 2.7 mF 20 % 2.5 VDC - 55 C + 105 C 10 mOhms 13 mm (0.512 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 2700uF ESR 10mohm 71In Stock
Min.: 1
Mult.: 1
: 500

Radial 2.7 mF 20 % 2.5 VDC - 55 C + 105 C 10 mOhms 13 mm (0.512 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 560uF ESR 10mohm 5In Stock
Min.: 1
Mult.: 1
: 1.500

Radial 560 uF 20 % 2.5 VDC - 55 C + 105 C 10 mOhms 6 mm (0.236 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 820uF ESR 7mohm 282In Stock
1.500On Order
Min.: 1
Mult.: 1
: 1.500

Radial 820 uF 20 % 2.5 VDC - 55 C + 105 C 7 mOhms 9 mm (0.354 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 820uF ESR 5mohm 116In Stock
Min.: 1
Mult.: 1

Radial 820 uF 20 % 2.5 VDC - 55 C + 105 C 5 mOhms 9 mm (0.354 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 32volts 68uF ESR 25mohm 47In Stock
400Expected 9/10/2026
Min.: 1
Mult.: 1

Radial 68 uF 20 % 32 VDC - 55 C + 105 C 25 mOhms 7 mm (0.276 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 82uf 35volts 4.0A OS-CON TH type 112In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 82 uF 20 % 35 VDC - 55 C + 125 C 30 mOhms 7 mm (0.276 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 35V 330uF 18mOhms SMD 10x13mm 24In Stock
1.000On Order
Min.: 1
Mult.: 1

Radial 330 uF 20 % 35 VDC - 55 C + 125 C 18 mOhms 13 mm (0.512 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 35volts 120uF ESR 18mohm 6In Stock
1.400On Order
Min.: 1
Mult.: 1

Radial 120 uF 20 % 35 VDC - 55 C + 105 C 18 mOhms 13 mm (0.512 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 35volts 120uF ESR 18mohm 1.371In Stock
3.500On Order
Min.: 1
Mult.: 1
: 500

Radial 120 uF 20 % 35 VDC - 55 C + 105 C 18 mOhms 13 mm (0.512 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 35volts 82uF ESR 25mohm 21In Stock
1.200On Order
Min.: 1
Mult.: 1

Radial 82 uF 20 % 35 VDC - 55 C + 105 C 20 mOhms 12 mm (0.472 in) Bulk
Panasonic Industry Tantalum Capacitors - Polymer 35VDC 10uF 120m POSCAP 109In Stock
3.000On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 10 uF 20 % 35 VDC - 55 C + 105 C 120 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 35VDC 15uF 150m POSCAP 1.080In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 15 uF 20 % 35 VDC - 55 C + 105 C 150 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 560uF ESR 13mohm 39In Stock
200Expected 7/8/2027
Min.: 1
Mult.: 1

Radial 560 uF 20 % 4 VDC - 55 C + 105 C 13 mOhms 12 mm (0.472 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 560uF ESR 13mohm 795In Stock
Min.: 1
Mult.: 1
: 1.000

Radial 560 uF 20 % 4 VDC - 55 C + 105 C 13 mOhms 12 mm (0.472 in) Reel, Cut Tape