Panasonic Industry Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1.725
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 10v 560uf 10x13mm 83In Stock
Min.: 1
Mult.: 1

Radial 560 uF 20 % 10 VDC - 55 C + 125 C Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 10v 56uf 6.3x6mm 134In Stock
Min.: 1
Mult.: 1

Radial 56 uF 20 % 10 VDC - 55 C + 125 C 45 mOhms 6 mm (0.236 in) Bulk
Panasonic Industry Tantalum Capacitors - Polymer 10volts 330uF 35mohm 734338 POSCAP 35In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 125 C 35 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 270uf 16volts 3.3A OS-CON TH type 130In Stock
Min.: 1
Mult.: 1

Radial 270 uF 20 % 16 VDC - 55 C + 125 C 22 mOhms 7 mm (0.276 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 560uf 16volts 4.95A OS-CON TH type 123In Stock
Min.: 1
Mult.: 1

Radial 560 uF 20 % 16 VDC - 55 C + 125 C 14 mOhms 12 mm (0.472 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 150uF ESR 30mohm 127In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

Radial 150 uF 20 % 16 VDC - 55 C + 105 C 30 mOhms 8 mm (0.315 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 180uF ESR 20mohm 43In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 180 uF 20 % 16 VDC - 55 C + 105 C 20 mOhms 12 mm (0.472 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 330uF ESR 16mohm 199In Stock
1.000On Order
Min.: 1
Mult.: 1
: 500

Radial 330 uF 20 % 16 VDC - 55 C + 105 C 16 mOhms 13 mm (0.512 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 82uF ESR 40mohm 353In Stock
Min.: 1
Mult.: 1

Radial 82 uF 20 % 16 VDC - 55 C + 105 C 40 mOhms 7 mm (0.276 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 100uF ESR 24mohm 452In Stock
15.500On Order
Min.: 1
Mult.: 1
Max.: 500

Radial 100 uF 20 % 16 VDC - 55 C + 105 C 24 mOhms 6 mm (0.236 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 100uF ESR 10mohm 227In Stock
7.000On Order
Min.: 1
Mult.: 1
Max.: 500

Radial 100 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 9 mm (0.354 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 100uF ESR 10mohm 2.837In Stock
Min.: 1
Mult.: 1
Max.: 1.500
: 1.500

Radial 100 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 9 mm (0.354 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 150uF ESR 22mohm 288In Stock
Min.: 1
Mult.: 1

Radial 150 uF 20 % 16 VDC - 55 C + 105 C 22 mOhms 7 mm (0.276 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 180uF ESR 10mohm 112In Stock
Min.: 1
Mult.: 1

Radial 180 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 9 mm (0.354 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 220uF ESR 13mohm 23In Stock
1.000Expected 11/19/2026
Min.: 1
Mult.: 1
: 1.000

Radial 220 uF 20 % 16 VDC - 55 C + 105 C 13 mOhms 7 mm (0.276 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 270uF ESR 11mohm 102In Stock
800Expected 7/29/2027
Min.: 1
Mult.: 1

Radial 270 uF 20 % 16 VDC - 55 C + 105 C 11 mOhms 12 mm (0.472 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 270uF ESR 10mohm 307In Stock
Min.: 1
Mult.: 1

Radial 270 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 9 mm (0.354 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 270uF ESR 10mohm 759In Stock
Min.: 1
Mult.: 1
: 1.000

Radial 270 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 9 mm (0.354 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 470uF ESR 10mohm 38In Stock
1.500Expected 11/6/2026
Min.: 1
Mult.: 1
Max.: 500
: 500

Radial 470 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 13 mm (0.512 in) Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 1000uF ESR 12mohm 284In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

Radial 1 mF 20 % 16 VDC - 55 C + 105 C 12 mOhms 13 mm (0.512 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 150uF ESR 30mohm 346In Stock
Min.: 1
Mult.: 1

Radial 150 uF 20 % 16 VDC - 55 C + 105 C 30 mOhms 5.5 mm (0.217 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 150uF ESR 30mohm 5In Stock
Min.: 1
Mult.: 1
Max.: 1.500
: 1.500

Radial 150 uF 20 % 16 VDC - 55 C + 105 C 30 mOhms 5.5 mm (0.217 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 180uF ESR 22mohm 18In Stock
2.000Expected 6/24/2027
Min.: 1
Mult.: 1

Radial 180 uF 20 % 16 VDC - 55 C + 105 C 22 mOhms 6 mm (0.236 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 180uF ESR 22mohm 7In Stock
1.500Expected 1/25/2027
Min.: 1
Mult.: 1
: 1.500

Radial 180 uF 20 % 16 VDC - 55 C + 105 C 22 mOhms 6 mm (0.236 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 270uF ESR 22mohm 92In Stock
800On Order
Min.: 1
Mult.: 1

Radial 270 uF 20 % 16 VDC - 55 C + 105 C 22 mOhms 7 mm (0.276 in) Bulk