Polymer Capacitors

 Polymer Capacitors
Polymer Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many polymer capacitor manufacturers including KEMET, KYOCERA AVX, Nichicon, Panasonic, Vishay and more.
More...

Please view our large selection of polymer capacitors below.

Types of Polymer Capacitors

Change category view
Results: 15.613
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 16V 33uF 1311 20% ESR=90mOhms 2.360In Stock
Cut Tape
1,06 €
0,538 €
0,492 €
0,415 €
0,392 €
Reel
0,383 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 33 uF 20 % 16 VDC - 55 C + 105 C 90 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=80mOhms
1.949In Stock
Cut Tape
1,05 €
0,534 €
0,489 €
0,413 €
Reel
0,369 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 125 C 80 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=25mOhms
509In Stock
Cut Tape
3,19 €
2,25 €
1,88 €
1,76 €
Reel
1,56 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 150 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 68uF 2917 20% ESR=50mOhms AEC-Q200 1.000In Stock
Cut Tape
1,90 €
1,44 €
1,30 €
1,15 €
Reel
1,01 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 68 uF 20 % 20 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Rubycon Aluminium Organic Polymer Capacitors 63VDC 220uF 20% 10x20mm 900In Stock
2,98 €
2,12 €
1,71 €
1,57 €
Min.: 1
Mult.: 1
Radial 220 uF 20 % 63 VDC - 55 C + 125 C 13 mOhms 20 mm (0.787 in)
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0810 63V 47uF 300In Stock
Cut Tape
1,57 €
1,04 €
0,831 €
0,765 €
Reel
0,568 €
0,511 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 47 uF 20 % 63 VDC - 55 C + 125 C 32 mOhms 9.7 mm Reel, Cut Tape
KYOCERA AVX Tantalum Capacitors - Polymer 35V 22uF 20% 2917 ES R=70mOhm Black Resin 895In Stock
Cut Tape
3,17 €
2,29 €
1,98 €
1,75 €
Reel
1,56 €
Min.: 1
Mult.: 1
: 500
22 uF 35 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 10uF 20% 1206 ES R=300mOhm 4.458In Stock
8.000Expected 2/25/2027
Cut Tape
0,869 €
0,513 €
0,427 €
0,353 €
Reel
0,296 €
Min.: 1
Mult.: 1
: 8.000
SMD/SMT 10 uF 20 % 10 VDC - 55 C + 125 C 300 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 100uF 20% 1206 ES R=150mOhm Black Resi 2.315In Stock
Cut Tape
1,06 €
0,634 €
0,488 €
Reel
0,487 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 150 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 22uF 20% 1210 ES R=70mOhm Black Resin 3.170In Stock
Cut Tape
1,03 €
0,715 €
0,583 €
0,503 €
0,47 €
Reel
0,432 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 22 uF 20 % 10 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 10uF 20% 1210 ES R=200mOhm 1.083In Stock
Cut Tape
2,03 €
1,44 €
1,24 €
1,08 €
Reel
0,869 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT 10 uF 20 % 16 VDC - 55 C + 125 C 200 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 6.3 Volts 330uF 21.769In Stock
Cut Tape
1,85 €
1,31 €
1,07 €
0,98 €
0,771 €
Reel
0,728 €
Min.: 1
Mult.: 1
: 900
SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 14 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10VDC 150uF 20% ESR 55mOhm 754In Stock
Cut Tape
2,44 €
1,69 €
1,39 €
1,30 €
Reel
1,01 €
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500
SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 39uF ESR 35mohm 1.456In Stock
Cut Tape
1,32 €
0,739 €
0,671 €
0,553 €
0,476 €
Reel
0,448 €
Min.: 1
Mult.: 1
Max.: 1.500
: 1.500
SMD/SMT 39 uF 20 % 16 VDC - 55 C + 105 C 35 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 120uf 25volts OS-CON Polymer 1.542In Stock
Cut Tape
1,70 €
1,14 €
0,92 €
0,835 €
0,696 €
Reel
0,662 €
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000
SMD/SMT 120 uF 20 % 25 VDC - 55 C + 125 C 24 mOhms 6.9 mm (0.272 in) Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 220uF ESR 25mohm 2.072In Stock
Cut Tape
1,27 €
0,666 €
0,613 €
0,524 €
0,496 €
Reel
0,495 €
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000
SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 105 C 25 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 56uF 20% Hi Rip AEC-Q200 1.887In Stock
2,06 €
1,45 €
1,18 €
1,08 €
Reel
0,859 €
Min.: 1
Mult.: 1
Max.: 500
: 500
Radial 56 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 Anti-Vibe 1.026In Stock
Cut Tape
3,10 €
2,08 €
1,75 €
1,54 €
Reel
1,36 €
Min.: 1
Mult.: 1
Max.: 500
: 500
SMD/SMT 100 uF 20 % 50 VDC - 55 C + 150 C 28 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 56uF 20% SMD AEC-Q200 2.511In Stock
Cut Tape
1,26 €
0,714 €
0,645 €
0,54 €
Reel
0,532 €
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000
SMD/SMT 56 uF 20 % 25 VDC - 55 C + 125 C 80 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 63V 10uF 20% ESR=55mOhms 538In Stock
2,63 €
2,60 €
2,24 €
1,96 €
Reel
1,38 €
Min.: 1
Mult.: 1
: 800
Radial 10 uF 20 % 63 VDC - 55 C + 105 C 55 mOhms 11.5 mm (0.453 in) Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHLE 560uF 20%Tol 2V 1.729In Stock
Cut Tape
1,93 €
1,78 €
1,64 €
1,44 €
1,32 €
Reel
1,13 €
Min.: 1
Mult.: 1
: 3.500
SMD/SMT 560 uF 20 % 2 VDC - 55 C + 105 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 6.3volts 20% B Case 150 Max. ESR 2.883In Stock
Cut Tape
0,894 €
0,452 €
0,413 €
0,346 €
0,325 €
Reel
0,307 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 22 uF 20 % 6.3 VDC - 55 C + 105 C 150 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 4 volts 20% J Case 500 Max. ESR 5.188In Stock
Cut Tape
0,654 €
0,314 €
0,285 €
0,235 €
0,219 €
Reel
0,195 €
Min.: 1
Mult.: 1
: 4.000
SMD/SMT 10 uF 20 % 4 VDC - 55 C + 105 C 500 mOhms 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 4.7uF 6.3 volts 20% P Case 500 Max. ESR 5.060In Stock
Cut Tape
0,628 €
0,30 €
0,249 €
0,23 €
Reel
0,209 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 4.7 uF 20 % 6.3 VDC - 55 C + 105 C 500 mOhms 2 mm 1.25 mm 1.2 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 10volts 20% Z Case 25 Max.ESR 800In Stock
Cut Tape
2,11 €
1,44 €
1,18 €
1,10 €
0,886 €
Reel
0,886 €
Min.: 1
Mult.: 1
: 800
SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel