100 uF Motor Start Capacitors & Motor Run Capacitors

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Capacitance Voltage Rating AC Termination Style Life Length Width Depth Lead Spacing Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Motor Start Capacitors & Motor Run Capacitors 470V 100uF 5%
237In Stock
Min.: 1
Mult.: 1
Max.: 128

Motor Run Capacitors 100 uF 470 VAC Quick Connect - 25 C + 85 C C87 Bulk
Knowles / Illinois Capacitor Motor Start Capacitors & Motor Run Capacitors
25On Order
Min.: 1
Mult.: 1
Motor Run Capacitors 100 uF 240 VAC Quick Connect 60000 Hour 99.314 mm 66.548 mm - 40 C + 70 C SF
KEMET Motor Start Capacitors & Motor Run Capacitors 200 VAC 100 uF 10% -20/+60C Non-Stocked
Min.: 1
Mult.: 1

Motor Start Capacitors 100 uF 220 VAC Quick Connect 500 Hour 90 mm 38 mm 38 mm - 20 C + 60 C MS/A902 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470 VAC 100uF 5% 85C
Non-Stocked Lead-Time 39 Weeks
Min.: 224
Mult.: 28

Motor Run Capacitors 100 uF 470 VAC Quick Connect 10000 Hour 133 mm 60 mm 6.3 mm - 25 C + 85 C C87 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470 VAC 100uF 5%
Non-Stocked Lead-Time 39 Weeks
Min.: 256
Mult.: 32

Motor Run Capacitors 100 uF 470 VAC Quick Connect - 25 C + 85 C C87 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 160V 100uF 10%
Non-Stocked
Min.: 200
Mult.: 50

Motor Run Capacitors 100 uF 160 VAC Quick Connect - 25 C + 85 C C87 Bulk