100 nF Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 7.428
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .1uF Y5V 1206 20 % Tol 2.220In Stock
Min.: 1
Mult.: 1
: 4.000

100 nF 50 VDC Y5V 20 % 1206 3216 SMD/SMT Standard - 30 C + 85 C 0.94 mm (0.037 in) General Type MLCCs Y5V Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.1uF X5R 1206 10% 30.321In Stock
Min.: 1
Mult.: 1
: 15.000

100 nF 6.3 VDC X5R 10 % 1206 3216 SMD/SMT Standard - 55 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.78 mm (0.07 in) General Type MLCCs X5R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.1uF X7R 1206 10% 7.203In Stock
Min.: 1
Mult.: 1
: 4.000

100 nF 10 VDC X7R 10 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) General Type MLCCs MLCC X7R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V .1uF X7R 1812 2 0% Tol HV 1.248In Stock
Min.: 1
Mult.: 1
: 500

100 nF 600 VDC/630 VDC X7R 20 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.6 mm (0.18 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Multilayer Ceramic Capacitors HV MLCC X7R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 630V 10% 1812 17In Stock
1.000Expected 1/4/2027
Min.: 1
Mult.: 1
: 500

100 nF 630 VDC X7R 10 % 1812 4532 SMD/SMT Flexible (Soft) - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) General Type MLCCs KGF Reel, Cut Tape, MouseReel
Vishay / Vitramon Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 10V 5% 0402 1.658In Stock
40.000Expected 9/3/2026
Min.: 1
Mult.: 1

100 nF 10 VDC X7R 5 % 0402 1005 SMD/SMT Standard 0.5 mm (0.02 in) General Type MLCCs VJ W1BC Basic Comm Reel
Walsin Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 MLCC X7R 0.1 uF, +/ -20% 25 V T&R GP 48.191In Stock
Min.: 1
Mult.: 1
: 4.000

100 nF 25 VDC X7R 20 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) 0.8 mm (0.031 in) General Type MLCCs Reel, Cut Tape, MouseReel
Walsin Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 MLCC X7R 0.1 uF, +/- 5% 16 V T&R GP 7.774In Stock
4.000Expected 12/14/2026
Min.: 1
Mult.: 1
: 4.000

100 nF 16 VDC X7R 5 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) General Type MLCCs Reel, Cut Tape, MouseReel
Walsin Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 MLCC X7R 0.1 uF, +/- 5% 200 V T&R MH 1.986In Stock
2.000Expected 12/14/2026
Min.: 1
Mult.: 1
: 2.000

100 nF 200 VDC X7R 5 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) General Type MLCCs Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF U2J 1206 1% 750In Stock
5.000On Order
Min.: 1
Mult.: 1
Max.: 10.000
: 2.500

100 nF 50 VDC U2J 1 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs SMD Comm U2J Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 0.1uF X7R 1206 5% AEC-Q200 84In Stock
2.500Expected 11/4/2026
Min.: 1
Mult.: 1
Max.: 10.000
: 2.500

100 nF 200 VDC X7R 5 % 1206 3216 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.3 mm (0.13 in) 1.6 mm (0.063 in) 1.25 mm (0.049 in) Automotive MLCCs AEC-Q200 ESD SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.1uF X8R 1206 10% AEC-Q200 1.774In Stock
Min.: 1
Mult.: 1
: 2.000

100 nF 10 VDC X8R 10 % 1206 3216 SMD/SMT Flexible (Soft) - 55 C + 150 C 3.3 mm (0.13 in) 1.6 mm (0.063 in) Automotive MLCCs AEC-Q200 SMD Auto X8R HT150C Flex Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.1 Uf 5% X7R Flex Term 790In Stock
Min.: 1
Mult.: 1
: 1.000

100 nF 500 VDC X7R 5 % 1808 4520 SMD/SMT Flexible (Soft) - 55 C + 125 C 4.7 mm (0.185 in) 2 mm (0.079 in) 1.4 mm (0.055 in) General Type MLCCs SMD Comm X7R HV Flex Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT Cap Cer 1812 0.1F 200VDC X8G 637In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 500

100 nF 200 VDC X8G 5 % 1812 4532 SMD/SMT - 55 C + 150 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2 mm (0.079 in) Automotive MLCCs AEC-Q200 SMD Auto X8G HT150C Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.1uF X7S 0402 20% Industrial 10.000In Stock
Min.: 1
Mult.: 1
: 10.000

100 nF 6.3 VDC X7S 20 % 0204 (Reversed) 0510 (Reversed) SMD/SMT Standard - 55 C + 125 C 0.5 mm (0.02 in) 1 mm (0.039 in) 0.3 mm (0.012 in) Reverse Geometry Type MLCCs Industrial MBRL Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AR51C104MH NEW GLOBAL PN 16V 0.1uF A 581-KGM05AR51C104MH 6.345In Stock
40.000Expected 11/4/2026
Min.: 1
Mult.: 1
: 10.000

100 nF 16 VDC X5R 20 % 0402 1005 SMD/SMT Standard - 55 C + 85 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs X5R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .1uF 0603 X7R 5% Tol 7.229In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

100 nF 25 VDC X7R 5 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.89 mm (0.035 in) General Type MLCCs Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15AV51A104ZT NW G LOB PN 10V 0.1uF Y5V A 581-KGM15AV51A104ZT 16.951In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

100 nF 10 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs Y5V Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100KPF 16V 10% 0402 375In Stock
50.000On Order
Min.: 1
Mult.: 1
Max.: 20.000
: 10.000

100 nF 16 VDC 10 % 0402 1005 SMD/SMT - 55 C + 125 C 0.6 mm (0.024 in) 530L Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .1pF X7R 1210 10 % AEC-Q200 1.831In Stock
Min.: 1
Mult.: 1
: 4.000

100 nF 50 VDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
Vishay / Vitramon Multilayer Ceramic Capacitors MLCC - SMD/SMT .1uF 100volts X7R 10% 362In Stock
Min.: 1
Mult.: 1
: 500

100 nF 100 VDC X7R 10 % 2225 (Reversed) 5763 (Reversed) SMD/SMT Standard - 55 C + 150 C 5.59 mm (0.22 in) 6.35 mm (0.25 in) 2.18 mm (0.086 in) General Type MLCCs VJ COMM Reel, Cut Tape, MouseReel
Walsin Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 MLCC X7R 0.1 uF, +/- 20% 100 V T&R GP 24.570In Stock
Min.: 1
Mult.: 1
: 4.000

100 nF 100 VDC X7R 20 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) 1.25 mm (0.049 in) General Type MLCCs Reel, Cut Tape, MouseReel
Walsin Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 MLCC X7R 0.1 uF, +/- 5% 10 V T&R MH 3.544In Stock
Min.: 1
Mult.: 1
: 4.000

100 nF 10 VDC X7R 5 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) General Type MLCCs Reel, Cut Tape, MouseReel
Walsin Multilayer Ceramic Capacitors MLCC - SMD/SMT .1PF 200V 20% 1206 5.642In Stock
Min.: 1
Mult.: 1
: 2.000

100 nF 200 VDC X7R 20 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) General Type MLCCs Reel, Cut Tape, MouseReel
Walsin Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 MLCC X7R 0.1 uF, +/- 10% 50 V T&R MG 105.666In Stock
Min.: 1
Mult.: 1
: 4.000

100 nF 50 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 0.8 mm (0.031 in) Automotive MLCCs MG Reel, Cut Tape