1 uF Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 4.799
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X7R 1206 10% JIS StD Not AEC-Q200 4.679In Stock
Min.: 1
Mult.: 1
: 2.000

1 uF 25 VDC X7R 10 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) General Type MLCCs MCAS Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X7R 1206 20% HI CV 19.576In Stock
Min.: 1
Mult.: 1
: 3.000

1 uF 16 VDC X7R 20 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.15 mm (0.045 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCASG21GSB5105KTNA01 31.117In Stock
Min.: 1
Mult.: 1
: 3.000

1 uF 35 VDC X5R 10 % 0805 2012 SMD/SMT Standard - 55 C + 85 C 2 mm (0.079 in) 1.25 mm (0.049 in) 1.25 mm (0.049 in) Automotive MLCCs AEC-Q200 M-H Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1 uF X7R 0805 10% SMD MIL X7R PRF32535 8In Stock
500Expected 10/1/2026
Min.: 1
Mult.: 1
Max.: 520
No
1 uF 10 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.27 mm (0.05 in) 1.52 mm (0.06 in) High Reliability MLCCs SMD MIL X7R PRF32535 Waffle
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM32ER71C105MU NEW GLOBAL PN 16V 1uF X7 A 581-KGM32ER71C105MU 4.607In Stock
Min.: 1
Mult.: 1
: 4.000

1 uF 16 VDC X7R 20 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) General Type MLCCs MLCC X7R Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCASG21GSB7105KTNA01 26.221In Stock
Min.: 1
Mult.: 1
: 3.000

1 uF 35 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) 1.25 mm (0.049 in) Automotive MLCCs AEC-Q200 M-H Reel, Cut Tape, MouseReel
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 50 VDC 5% 1206 X7R AEC-Q200 8.252In Stock
Min.: 1
Mult.: 1
: 10.000

1 uF 50 VDC X7R 5 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.15 mm (0.045 in) Automotive MLCCs AEC-Q200 GCM Reel, Cut Tape, MouseReel
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 50 VDC 10% 1210 X7R AEC-Q200 9.033In Stock
Min.: 1
Mult.: 1
: 1.000

1 uF 50 VDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.5 mm (0.098 in) Automotive MLCCs AEC-Q200 GCM Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCASU32NSB7105KTNA01 7.663In Stock
Min.: 1
Mult.: 1
: 2.000

1 uF 50 VDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.9 mm (0.075 in) Automotive MLCCs AEC-Q200 M-H Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCJCH21GDC7105MTDA01 5.985In Stock
Min.: 1
Mult.: 1
: 2.000

1 uF 100 VDC X7S 20 % 0805 2012 SMD/SMT - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) 1.55 mm (0.061 in) AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 16 VDC 10% 0603 X5R AEC-Q200 105.363In Stock
Min.: 1
Mult.: 1
: 4.000

1 uF 16 VDC X5R 10 % 0603 1608 SMD/SMT Standard - 55 C + 85 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) Automotive MLCCs AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 10 VDC 10% 0805 X7R AEC-Q200 5.881In Stock
Min.: 1
Mult.: 1
: 10.000

1 uF 10 VDC X7R 10 % 0805 2012 SMD/SMT Conductive Epoxy - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) 1.25 mm (0.049 in) Automotive MLCCs AEC-Q200 GCG Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X7R 0603 10% 350In Stock
Min.: 1
Mult.: 1
: 500
No
1 uF 16 VDC X7R 10 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.94 mm (0.037 in) General Type MLCCs LD Series Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 1210 10% Tol 772In Stock
Min.: 1
Mult.: 1
: 2.000
No
1 uF 50 VDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.29 mm (0.09 in) General Type MLCCs LD Series Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 1210 10% 1.944In Stock
Min.: 1
Mult.: 1
: 2.000
No
1 uF 50 VDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.55 mm (0.061 in) General Type MLCCs SMD Comm X7R SnPb Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 1210 10 % Tol 1.906In Stock
Min.: 1
Mult.: 1
: 1.000
No
1 uF 100 VDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.79 mm (0.11 in) General Type MLCCs LD Series Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AR51E105MH NEW GLOBAL PN 1uF 20% 25 A 581-KGM05AR51E105MH 21.419In Stock
Min.: 1
Mult.: 1
Max.: 20.000
: 10.000

1 uF 25 VDC X5R 20 % 0402 1005 SMD/SMT Standard - 55 C + 85 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs CM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AS70G105MH NEW GLOBAL PN 4V .01uF X A 581-KGM05AS70G105MH 8.162In Stock
Min.: 1
Mult.: 1
: 10.000

1 uF 4 VDC X7S 20 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs X7S Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT R102 HIGH CV 1.025In Stock
36.000On Order
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

1 uF 50 VDC X7R 20 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) General Type MLCCs MLCC X7R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP-RESALE 3.784In Stock
Min.: 1
Mult.: 1
: 4.000

1 uF 25 VDC X7R 10 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) General Type MLCCs Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 1uF X7R 0805 20 % 10.085In Stock
Min.: 1
Mult.: 1
Max.: 12.000
: 3.000

1 uF 6.3 VDC X7R 20 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.24 mm (0.049 in) 0.5 mm (0.02 in) General Type MLCCs MLCC X7R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 1uF X5R 0201 10 % 26.750In Stock
45.000Expected 8/31/2026
Min.: 1
Mult.: 1
Max.: 30.000
: 15.000

1 uF 6.3 VDC X5R 10 % 0201 0603 SMD/SMT Standard - 55 C + 85 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF SnPb 0805 X7R +/-10% Flexiterm w/ 5% min lead 1.805In Stock
Min.: 1
Mult.: 1
: 2.000

1 uF 10 VDC X7R 10 % 0805 2012 SMD/SMT Flexible (Soft) - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) 1.4 mm (0.055 in) General Type MLCCs LD Series Reel, Cut Tape, MouseReel
Walsin Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 MLCC X7R 1 uF, +/- 5% 16 V T&R GP 5.495In Stock
6.000Expected 12/14/2026
Min.: 1
Mult.: 1
: 3.000

1 uF 16 VDC X7R 5 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) 1.25 mm (0.049 in) General Type MLCCs Reel, Cut Tape, MouseReel
Walsin Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0uF, +-10%, 10V 1.551In Stock
6.000Expected 12/7/2026
Min.: 1
Mult.: 1
: 3.000

1 uF 10 VDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.25 mm (0.049 in) General Type MLCCs Reel, Cut Tape, MouseReel