Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 634.527
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4.7uF X5R 0805 2 0% 2.822In Stock
Min.: 1
Mult.: 1
: 3.000

4.7 uF 25 VDC X5R 20 % 0805 2012 SMD/SMT Standard - 55 C + 85 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2200pF X7R 1206 5% 10.378In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

2.2 nF 50 VDC X7R 5 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X7R 1206 10% 6.175In Stock
9.000Expected 12/31/2026
Min.: 1
Mult.: 1
Max.: 12.000
: 3.000

1 uF 16 VDC X7R 10 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 1206 10 % 3.836In Stock
8.000Expected 11/2/2026
Min.: 1
Mult.: 1
Max.: 32.000
: 8.000

1 uF 100 VDC X7R 10 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2.2uF X7R 1206 20% 1.247In Stock
10.000On Order
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

2.2 uF 100 VDC X7R 20 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 22uF X7R 1210 20 % 855In Stock
Min.: 1
Mult.: 1
: 1.000

22 uF 10 VDC X7R 20 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.3 mm (0.13 in) 2.5 mm (0.098 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X7R 1210 20 % 1.626In Stock
Min.: 1
Mult.: 1
: 2.000

10 uF 16 VDC X7R 20 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.3 mm (0.13 in) 2.5 mm (0.098 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2.2uF X7R 1210 10 % 9.847In Stock
Min.: 1
Mult.: 1
Max.: 20.000
: 5.000

2.2 uF 100 VDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.3 mm (0.13 in) 2.5 mm (0.098 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000V 220pF C0G 1808 10% 950In Stock
Min.: 1
Mult.: 1
: 500

220 pF 2 kVDC C0G (NP0) 10 % 1808 4520 SMD/SMT Standard - 55 C + 125 C 4.6 mm (0.181 in) 2 mm (0.079 in) General Type MLCCs KGM HV Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 3000V 1000pF X7R 1808 10 % 4.000In Stock
Min.: 1
Mult.: 1
: 2.000

1 nF 3 kVDC X7R 10 % 1808 4520 SMD/SMT Standard - 55 C + 125 C 4.6 mm (0.181 in) 2 mm (0.079 in) General Type MLCCs KGM HV Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 4.7uF X7R 1812 10% 1.330In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 500

4.7 uF 100 VDC X7R 10 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000V .01uF X7R 1825 10% 330In Stock
Min.: 1
Mult.: 1
: 500

10 nF 2 kVDC X7R 10 % 1825 (Reversed) 4564 (Reversed) SMD/SMT Standard - 55 C + 125 C 4.6 mm (0.181 in) 6.3 mm (0.248 in) General Type MLCCs KGM HV Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 100V 20% 2220 1.046In Stock
1.000Expected 11/10/2026
Min.: 1
Mult.: 1
Max.: 2.000
: 500

10 uF 100 VDC X7R 20 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V .1uF X7R 2225 10% 323In Stock
Min.: 1
Mult.: 1
: 500

100 nF 1 kVDC X7R 10 % 2225 (Reversed) 5763 (Reversed) SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 6.3 mm (0.248 in) General Type MLCCs KGM HV Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 270pF 5% 0402 240In Stock
Min.: 1
Mult.: 1

270 pF 25 VDC C0G (NP0) 5 % 0402 1005 SMD/SMT Standard - 55 C + 200 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs SMD Indust C0G HT200C
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 100000pF 5% X7R 1608 AEC-Q200 5.362In Stock
30.000Expected 10/23/2026
Min.: 1
Mult.: 1
Max.: 30.000
: 15.000

100 nF 100 VDC X7R 5 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) Automotive MLCCs AEC-Q200 SMD AUTO X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.033uF X7R AUTO 10% Flex VW 80808 935In Stock
Min.: 1
Mult.: 1
: 1.000

33 nF 500 VDC X7R 0.1 pF 1210 3225 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) AEC-Q200 SMD Auto X7R HV VW80808 Reel, Cut Tape, MouseReel
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.033 uF 630 VDC 10% 1206 X7T AEC-Q200 2.110In Stock
Min.: 1
Mult.: 1
: 3.000

33 nF 630 VDC X7T 10 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.25 mm (0.049 in) Automotive MLCCs AEC-Q200 GC3 Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .47uF X7R 0805 2 0% AEC-Q200 FLEXITER 4.106In Stock
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

470 nF 50 VDC X7R 20 % 0805 2012 SMD/SMT Flexible (Soft) - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2.2uF X7R 1206 1 0% AEC-Q200 FLEXITER 6.750In Stock
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

2.2 uF 25 VDC X7R 10 % 1206 3216 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.78 mm (0.07 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .22uF X7R 1206 10% AEC-Q200 FLEXITE 1.837In Stock
Min.: 1
Mult.: 1
: 2.000

220 nF 100 VDC X7R 10 % 1206 3216 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X7R 1206 10% AEC-Q200 FlexiTerm 3.842In Stock
12.000On Order
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

10 uF 25 VDC X7R 10 % 1206 3216 SMD/SMT Standard 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X8L 1210 10 % AEC-Q200 FLEXITERM 1.100In Stock
Min.: 1
Mult.: 1
: 1.000

10 uF 25 VDC X8L 10 % 1210 3225 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.8 mm Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X8L 1210 1 0% AEC-Q200 FLEXITER 1.538In Stock
Min.: 1
Mult.: 1
: 1.000

4.7 uF 50 VDC X8L 10 % 1210 3225 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 1812 10% AEC-Q200 FLEXITERM 457In Stock
Min.: 1
Mult.: 1
: 1.000

1 uF 50 VDC X7R 10 % 1812 4532 SMD/SMT Flexible (Soft) - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2.29 mm (0.09 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel