Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 634.527
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF32LR71H475KU NW G LOB PN 50V 4.7uF X7R A 581-KAF32LR71H475KU 155.330In Stock
Min.: 1
Mult.: 1
: 1.000

4.7 uF 50 VDC X7R 10 % 1210 3225 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.79 mm (0.11 in) Automotive MLCCs AEC-Q200 Automotive MLCC Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGF55CR71H106KV NW G LOB PN 50V 10uF X7R A 581-KGF55CR71H106KV 16.794In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 500

10 uF 50 VDC X7R 10 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 0.64 mm (0.025 in) General Type MLCCs MLCC X7R FLEX Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 2220 250V 2.2uF X7T 20% AEC-Q200 9.093In Stock
Min.: 1
Mult.: 1
: 500

2.2 uF 250 VDC X7T 20 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.5 mm (0.098 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MSASE21GBC6226MTNC12 130.356In Stock
Min.: 1
Mult.: 1
: 3.000

22 uF 16 VDC X6S 20 % 0805 2012 SMD/SMT Standard - 55 C + 105 C 2 mm (0.079 in) 1.25 mm (0.049 in) 1.25 mm (0.049 in) General Type MLCCs M Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCJCG31LBB7106KTPA01 510.910In Stock
Min.: 1
Mult.: 1
: 2.000

10 uF 35 VDC X7R 10 % 1206 3216 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.9 mm (0.075 in) Automotive MLCCs AEC-Q200 M-H Reel, Cut Tape, MouseReel
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.47 uF 450 VDC 10% 2220 X7T 7.227In Stock
Min.: 1
Mult.: 1
: 4.000

470 nF 450 VDC X7T 10 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2 mm (0.079 in) General Type MLCCs Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 50VDC 10uF 10% X8L 3.258In Stock
Min.: 1
Mult.: 1
: 1.000

10 uF 50 VDC X8L 10 % 1210 3225 SMD/SMT Standard - 55 C + 150 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.5 mm (0.098 in) General Type MLCCs C3225 Reel, Cut Tape, MouseReel
Knowles Syfer Multilayer Ceramic Capacitors MLCC - SMD/SMT 100 VDC 1 uF - 55 C+ 125 C 5 % X7R 260In Stock
Min.: 1
Mult.: 1
: 500
1 uF 100 VDC X7R 5 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) High Reliability MLCCs Reel, Cut Tape
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .015uF X7R 0603 10% AEC-Q200 FLEXITE 6.435In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

15 nF 50 VDC X7R 10 % 0603 1608 SMD/SMT Flexible (Soft) - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) 0.9 mm (0.035 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2200pF X7R 0603 10% AEC-Q200 FLEXITE 51.505In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

2.2 nF 50 VDC X7R 10 % 0603 1608 SMD/SMT Flexible (Soft) - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) 0.9 mm (0.035 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4700pF X7R 0805 5% AEC-Q200 FLEXITER 11.765In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

4.7 nF 50 VDC X7R 5 % 0805 2012 SMD/SMT Flexible (Soft) - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3300pF X7R 0402 5% AEC-Q200 67.378In Stock
50.000On Order
Min.: 1
Mult.: 1
Max.: 20.000
: 10.000

3.3 nF 50 VDC X7R 5 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.56 mm (0.022 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10 000pF X7R 060 3 20% AEC-Q200 27.812In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

10 nF 50 VDC X7R 20 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10 000pF X7R 080 5 10% AEC-Q200 11.042In Stock
12.000Expected 9/10/2026
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

10 nF 50 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 0.94 mm (0.037 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 10 000pF X7R 08 05 20% AEC-Q200 14.833In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

10 nF 100 VDC X7R 20 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 100V 10% 1206 9.711In Stock
Min.: 1
Mult.: 1
Max.: 20.000
: 10.000

100 nF 100 VDC X7R 10 % 1206 3216 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs KGF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .12uF X7R 0805 5 % 5.422In Stock
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

120 nF 50 VDC X7R 5 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4700pF X7R 0805 5% 39.806In Stock
Min.: 1
Mult.: 1
Max.: 30.000
: 15.000

4.7 nF 50 VDC X7R 5 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 470pF X7R 0805 10% 9.779In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

470 pF 250 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT R102 COPPER 40.076In Stock
Min.: 1
Mult.: 1
Max.: 20.000
: 10.000

10 pF 50 VDC C0G (NP0) 5 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.6 mm (0.024 in) RF Microwave / High Q Capacitors KGQ Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 51PF 100V 1% 0603 6.815In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

51 pF 100 VDC C0G (NP0) 1 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.52 mm (0.06 in) 0.76 mm (0.03 in) 0.91 mm (0.036 in) RF Microwave / High Q Capacitors KGQ Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 56PF 100V 1% 0603 8.321In Stock
Min.: 1
Mult.: 1
: 4.000

56 pF 100 VDC C0G (NP0) 1 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.52 mm (0.06 in) 0.76 mm (0.03 in) 0.91 mm (0.036 in) RF Microwave / High Q Capacitors KGQ Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT R102 COPPER 5.844In Stock
Min.: 1
Mult.: 1
: 4.000

6.8 pF 100 VDC C0G (NP0) 0.1 pF 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.52 mm (0.06 in) 0.76 mm (0.03 in) 0.91 mm (0.036 in) RF Microwave / High Q Capacitors KGQ Reel, Cut Tape, MouseReel
Vishay / Vitramon Multilayer Ceramic Capacitors MLCC - SMD/SMT VJ0603 HIFREQ 471 0.1 non-magnetic copper non-magnetic copper 25V unmarked 7" reel 6.828In Stock
Min.: 1
Mult.: 1
: 1.000

470 pF 25 VDC C0G (NP0) 10 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.94 mm (0.037 in) RF Microwave / High Q Capacitors VJ HIFREQ Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .047uF X7R 0603 10% AEC-Q200 FLEXITE 9.238In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

47 nF 25 VDC X7R 10 % 0603 1608 SMD/SMT Flexible (Soft) - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) 0.9 mm (0.035 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel