Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 634.527
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X7R 0805 20 % 4.193In Stock
9.000On Order
Min.: 1
Mult.: 1
Max.: 12.000
: 3.000

10 uF 16 VDC X7R 20 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 680pF C0G 0805 5 % 3.994In Stock
Min.: 1
Mult.: 1
: 4.000

680 pF 25 VDC C0G (NP0) 5 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X6S 0805 10 % 3.387In Stock
6.000Expected 2/2/2027
Min.: 1
Mult.: 1
Max.: 12.000
: 3.000

10 uF 25 VDC X6S 10 % 0805 2012 SMD/SMT Standard - 55 C + 105 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4700pF C0G 1206 5% 7.170In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

4.7 nF 25 VDC C0G (NP0) 5 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4.7uF X7R 1210 1 0% 805In Stock
Min.: 1
Mult.: 1
: 1.000

4.7 uF 25 VDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.3 mm (0.13 in) 2.5 mm (0.098 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000V .001uF C0G 181 2 5% 913In Stock
1.000Expected 4/13/2027
Min.: 1
Mult.: 1
Max.: 2.000
: 500

1 nF 2 kVDC C0G (NP0) 5 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.6 mm (0.181 in) 3.2 mm (0.126 in) General Type MLCCs KGM HV Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000V 4700pF X7R 181 2 10% 1.188In Stock
1.000Expected 10/12/2026
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

4.7 nF 2 kVDC X7R 10 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.6 mm (0.181 in) 3.2 mm (0.126 in) General Type MLCCs KGM HV Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000V .022uF X7R 182 5 10% 408In Stock
500Expected 12/9/2026
Min.: 1
Mult.: 1
: 500

22 nF 2 kVDC X7R 10 % 1825 (Reversed) 4564 (Reversed) SMD/SMT Standard - 55 C + 125 C 4.6 mm (0.181 in) 6.3 mm (0.248 in) General Type MLCCs KGM HV Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V .22uF X7R 2220 +80-20% 270In Stock
Min.: 1
Mult.: 1
: 500

220 nF 630 VDC X7R - 20 %, + 80 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) General Type MLCCs KGM HV Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000V .033uF X7R 222 5 10% 275In Stock
Min.: 1
Mult.: 1
: 500

33 nF 2 kVDC X7R 10 % 2225 (Reversed) 5763 (Reversed) SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 6.3 mm (0.248 in) General Type MLCCs KGM HV Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.0001uF X8G 10% AEC-Q200 1.899In Stock
10.000Expected 2/2/2027
Min.: 1
Mult.: 1
Max.: 20.000
: 10.000

100 pF 50 VDC X8G 10 % 0402 1005 SMD/SMT Standard - 55 C + 150 C 1 mm (0.039 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 SMD Auto X8G HT150C Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.1uF X7R AUTO 5% Flex VW 80808 1.359In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

100 nF 500 VDC X7R 0.05 pF 1210 3225 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) AEC-Q200 SMD Auto X7R HV VW80808 Reel, Cut Tape, MouseReel
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 9.694In Stock
Min.: 1
Mult.: 1
: 10.000

180 pF 250 VDC C0G (NP0) 1 % 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) GRM Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF 0603 X7R 10% AECQ2 24.978In Stock
18.000Expected 11/23/2026
Min.: 1
Mult.: 1
: 3.000

1 uF 25 VDC X7R 10 % 0603 1608 SMD/SMT Flexible (Soft) - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) Automotive MLCCs MAJC Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF 0603 X7R 20% AECQ2 6.351In Stock
Min.: 1
Mult.: 1
: 3.000

1 uF 25 VDC X7R 20 % 0603 1608 SMD/SMT Flexible (Soft) - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) Automotive MLCCs MAJC Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF 0603 X7R 10% AECQ2 63.202In Stock
51.000Expected 11/19/2026
Min.: 1
Mult.: 1
: 3.000

100 nF 50 VDC X7R 10 % 0603 1608 SMD/SMT Flexible (Soft) - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) Automotive MLCCs MAJC Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT R102 HIGH CV 4.149In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

2.2 uF 16 VDC X7R 20 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) General Type MLCCs MLCC X7R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM32PR72H104KU NEW GLOBAL PN .1UF 500V A 581-KGM32PR72H104KU 4.720In Stock
5.000Expected 12/29/2026
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

100 nF 500 VDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.3 mm (0.13 in) 2.5 mm (0.098 in) General Type MLCCs MLCC X7R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 3KV .018uF X7R 3640 10% Tol HV 1.154In Stock
Min.: 1
Mult.: 1
: 1.000

18 nF 3 kVDC X7R 10 % 3640 (Reversed) 9110 (Reversed) SMD/SMT Standard - 55 C + 125 C 9.14 mm (0.36 in) 10.16 mm (0.4 in) General Type MLCCs HV MLCC X7R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 47pF Tol 5% Las Mkg 1.341In Stock
Min.: 1
Mult.: 1
: 500

47 pF 500 VDC C0G (NP0) 5 % 1111 2828 SMD/SMT - 55 C + 175 C 2.79 mm (0.11 in) 2.79 mm (0.11 in) 2.59 mm (0.102 in) RF Microwave SLCs 700B Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 3600V 120pF Tol 5% Las Mkg 215In Stock
Min.: 1
Mult.: 1
: 250

120 pF 3.6 kVDC C0G (NP0) 5 % 3838 9797 SMD/SMT Standard - 55 C + 125 C 9.7 mm (0.382 in) 9.7 mm (0.382 in) RF Microwave / High Q Capacitors 800E Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 3600V 560pf Tol 5% Las Mkg 352In Stock
Min.: 1
Mult.: 1

560 pF 3.6 kVDC C0G (NP0) 5 % 3838 9797 SMD/SMT Standard - 55 C + 125 C 9.65 mm (0.38 in) 9.65 mm (0.38 in) 4.83 mm (0.19 in) RF Microwave / High Q Capacitors 800E Bulk
Vishay / Vitramon Multilayer Ceramic Capacitors MLCC - SMD/SMT VJ2225Y473KBFAT4X 957In Stock
Min.: 1
Mult.: 1
: 500

47 nF 2 kVDC X7R 10 % 2225 (Reversed) 5664 (Reversed) SMD/SMT Flexible (Soft) - 55 C + 125 C 5.59 mm (0.22 in) 6.35 mm (0.25 in) 2.18 mm (0.086 in) General Type MLCCs VJ OMD Reel, Cut Tape
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 18pF C0G 0402 0.25pF 6.775In Stock
Min.: 1
Mult.: 1
: 10.000

18 pF 50 VDC C0G (NP0) 0.25 pF 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs SMD Comm C0G Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 82pF C0G 0402 1% 6.898In Stock
Min.: 1
Mult.: 1
Max.: 20.000
: 10.000

82 pF 50 VDC C0G (NP0) 1 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs SMD Comm C0G Reel, Cut Tape, MouseReel