SMD Auto X7R Series Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 1.101
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 V 4.7 uF 0805 X7R 10 % AECQ200
244.214On Order
Min.: 1
Mult.: 1
Max.: 10.000
: 2.500

4.7 uF 25 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.2 mm (0.049 in) 1.25 mm (0.049 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.47uF X7R 1206 10% AEC-Q200 30In Stock
12.000Expected 9/29/2026
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

470 nF 50 VDC X7R 10 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.9 mm (0.035 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 5% AEC-Q200
423.175Expected 10/21/2026
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

100 nF 50 VDC X7R 5 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 Vol 1 uF 0603 X7R 10 % AECQ200
155.470On Order
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

1 uF 10 VDC X7R 10 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.22 uF 0603 X7R 10 % AECQ200
90.480On Order
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

220 nF 25 VDC X7R 10 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3 V 10uF 0805 X7R 5% AEC-Q200
30.000Expected 9/1/2026
Min.: 1
Mult.: 1
: 10.000

10 uF 6.3 VDC X7R 5 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.2 mm (0.049 in) 1.25 mm (0.049 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3 V 10uF 0805 X7R 10% AEC-Q200
30.000Expected 11/13/2026
Min.: 1
Mult.: 1
: 10.000

10 uF 6.3 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.2 mm (0.049 in) 1.25 mm (0.049 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3 V 10uF 0805 X7R 20% AEC-Q200
30.000Expected 9/3/2026
Min.: 1
Mult.: 1
: 10.000

10 uF 6.3 VDC X7R 20 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.2 mm (0.049 in) 1.25 mm (0.049 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3 V 10 uF 0805 X7R 20 % AECQ200
25.000Expected 3/29/2027
Min.: 1
Mult.: 1
: 2.500

10 uF 6.3 VDC X7R 20 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.2 mm (0.049 in) 1.25 mm (0.049 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 16 V 2.2 uF 0805 X7R 20 % AECQ200 18In Stock
Min.: 1
Mult.: 1
: 2.500

2.2 uF 16 VDC X7R 20 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.2 mm (0.049 in) 1.25 mm (0.049 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.47uF X7R 0805 10% AEC-Q200
51.974Expected 10/28/2026
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

470 nF 25 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) 1.25 mm (0.049 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 2.2 uF 1206 X7R 10 % AECQ200
55.909On Order
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

2.2 uF 50 VDC X7R 10 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 4.7 uF 1206 X7R 10 % AECQ200
48.697On Order
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

4.7 uF 50 VDC X7R 10 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 6.8uF X7R 1206 10% AEC-Q200
8.000Expected 12/29/2026
Min.: 1
Mult.: 1
Max.: 4.000
: 2.000

6.8 uF 16 VDC X7R 10 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X7R 1210 5% AEC-Q200
3.000On Order
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

10 uF 25 VDC X7R 5 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.5 mm (0.098 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 22uF X7R 1210 10% AEC-Q200
4.468On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000

22 uF 25 VDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.78 mm (0.031 in) Multilayer Ceramic Capacitors SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kVDC 2700pF X7R 1210 10% AEC-Q200
8.000Expected 10/26/2026
Min.: 1
Mult.: 1
: 2.000

2.7 nF 2 kVDC X7R 10 % 1210 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 47uF X7R 1210 10% AEC-Q200
2.827On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000

47 uF 10 VDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.5 mm (0.098 in) Multilayer Ceramic Capacitors SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.15uF X7R 0603 10% AEC-Q200
59.568On Order
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

150 nF 50 VDC X7R 10 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 180pF 0603 X7R 10% AEC-Q200
3.980Expected 12/31/2026
Min.: 1
Mult.: 1
: 4.000

180 pF 100 VDC X7R 10 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.22 uF 0603 X7R 10 % AECQ200
14.900Expected 11/24/2026
Min.: 1
Mult.: 1
: 15.000

220 nF 25 VDC X7R 10 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3300pF X7R 0603 5% AEC-Q200
15.870Expected 10/14/2026
Min.: 1
Mult.: 1
: 4.000

3.3 nF 50 VDC X7R 5 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 470pF X7R 0603 5% AEC-Q200
12.000Expected 10/19/2026
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

470 pF 50 VDC X7R 5 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 V 2.2 uF 0805 X7R 10 % AECQ200
14.477Expected 9/2/2026
Min.: 1
Mult.: 1
Max.: 10.000
: 2.500

2.2 uF 10 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.2 mm (0.049 in) 1.25 mm (0.049 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.047uF X7R 0805 10% AEC-Q200
47.500On Order
Min.: 1
Mult.: 1
Max.: 10.000
: 2.500

47 nF 100 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) 1 mm (0.039 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel