SMD Auto X7R Series Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 1.101
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X7R 1812 20% AEC-Q200 2.703In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

10 uF 25 VDC X7R 20 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V .150uF X7R 1812 10% AEC-Q200 517In Stock
Min.: 1
Mult.: 1
: 1.000

150 nF 200 VDC X7R 10 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1.5uF X7R 1812 10% AEC-Q200 61In Stock
1.000Expected 10/30/2026
Min.: 1
Mult.: 1
: 1.000

1.5 uF 50 VDC X7R 10 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1.8uF X7R 1812 5% AEC-Q200 1.783In Stock
Min.: 1
Mult.: 1
: 1.000

1.8 uF 100 VDC X7R 5 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 0.47uF X7R 1812 10% Flex Soft AECQ2 25In Stock
1.000Expected 12/29/2026
Min.: 1
Mult.: 1
: 1.000

220 nF 200 VDC X7R 10 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 200volts 0.22uF 10% X7R AUTO 354In Stock
Min.: 1
Mult.: 1
: 1.000

220 nF 200 VDC X7R 10 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 1.55 mm (0.061 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.01uF X7R 0805 10% Flex Soft AEC-Q200 864In Stock
Min.: 1
Mult.: 1
: 1.000

220 nF 50 VDC X7R 10 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 1 mm (0.039 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2.2uF X7R 1812 10% AEC-Q200 137In Stock
11.000Expected 9/22/2026
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

2.2 uF 100 VDC X7R 10 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3.3uF X7R 1812 5% AEC-Q200 550In Stock
Min.: 1
Mult.: 1
: 500

3.3 uF 50 VDC X7R 5 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 1.9 mm (0.075 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 3.3uF X7R 1812 10% AEC-Q200 499In Stock
1.500Expected 10/26/2026
Min.: 1
Mult.: 1
Max.: 2.000
: 500

3.3 uF 100 VDC X7R 10 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 1.9 mm (0.075 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .39uF X7R 1812 10% AEC-Q200 373In Stock
Min.: 1
Mult.: 1
: 1.000

390 nF 100 VDC X7R 10 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 1.55 mm (0.061 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.47uF X7R 1812 10% AEC-Q200 104In Stock
Min.: 1
Mult.: 1
: 1.000

470 nF 50 VDC X7R 10 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 1 mm (0.039 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X7R 1825 10% AEC-Q200 737In Stock
1.000Expected 9/2/2026
Min.: 1
Mult.: 1
: 1.000

4.7 uF 25 VDC X7R 10 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 4.7uF 10% X7R AUTO 1.359In Stock
2.000Expected 12/18/2026
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

4.7 uF 50 VDC X7R 10 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.70UF 50.0V 1.708In Stock
Min.: 1
Mult.: 1
: 1.000

4.7 uF 50 VDC X7R 0.1 pF 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.47uF X7R 1825 10% AEC-Q200 219In Stock
Min.: 1
Mult.: 1
: 1.000

470 nF 50 VDC X7R 10 % 1825 (Reversed) 4564 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 6.4 mm (0.252 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 2220 10% AEC-Q200 1.617In Stock
Min.: 1
Mult.: 1
: 1.000

1 uF 50 VDC X7R 10 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.6 mm (0.22 in) 5 mm (0.197 in) 1.1 mm (0.043 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X7R 2220 10% AEC-Q200 40In Stock
3.000On Order
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

10 uF 25 VDC X7R 10 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.6 mm (0.22 in) 5 mm (0.197 in) 1.5 mm (0.059 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7R 2220 10% AEC-Q200 311In Stock
5.500On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 500

10 uF 50 VDC X7R 10 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.6 mm (0.22 in) 5 mm (0.197 in) 2.4 mm (0.094 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 22uF X7R 2220 20% AEC-Q200 167In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 500

22 uF 25 VDC X7R 20 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.6 mm (0.22 in) 5 mm (0.197 in) 2.4 mm (0.094 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000volts 1000pF X7R 5% AEC-Q200 19In Stock
Min.: 1
Mult.: 1
: 1.000

470 nF 50 VDC X7R 10 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 1.1 mm (0.043 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X7R 2220 10% AEC-Q200 509In Stock
1.000Expected 9/18/2026
Min.: 1
Mult.: 1
: 1.000

4.7 uF 50 VDC X7R 10 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.6 mm (0.22 in) 5 mm (0.197 in) 1.5 mm (0.059 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 8200pF X7R 1210 10% AEC-Q200 1.523In Stock
Min.: 1
Mult.: 1
: 4.000

8.2 nF 200 VDC X7R 10 % 1210 3216 SMD/SMT Standard - 55 C + 125 C Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X7R 0805 5% AEC-Q200 5In Stock
50.000Expected 3/29/2027
Min.: 1
Mult.: 1
Max.: 20.000
: 10.000

10 uF 10 VDC X7R 5 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.2 mm (0.049 in) 1.25 mm (0.049 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 220pF X7R 0805 10% AEC-Q200 16In Stock
8.000Expected 9/22/2026
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

220 pF 100 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) 0.78 mm (0.031 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel