SMD Auto X7R Series Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 1.101
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.022uF C0G 1812 5% AEC-Q200 1.637In Stock
Min.: 1
Mult.: 1
: 2.000

22 nF 50 VDC X7R 5 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1.5uF X7R 1210 10% AEC-Q200 440In Stock
2.000Expected 2/16/2027
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

1.5 uF 100 VDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.7 mm (0.067 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.022uF X7R 1210 10% AEC-Q200 3.639In Stock
Min.: 1
Mult.: 1
: 2.000

22 nF 100 VDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.78 mm (0.031 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.022uF X7R 1812 10% AEC-Q200 1.675In Stock
Min.: 1
Mult.: 1
: 4.000

22 nF 50 VDC X7R 1210 3216 SMD/SMT Standard - 55 C + 125 C Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500V 0.022uF X7R 1210 10% AEC-Q200 1.680In Stock
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

22 nF 1.5 kVDC X7R 1210 3216 SMD/SMT Standard - 55 C + 125 C Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.22uF X7R 1210 10% AEC-Q200 6.608In Stock
Min.: 1
Mult.: 1
: 4.000

220 nF 50 VDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2.2uF X7R 1210 10% AEC-Q200 226In Stock
4.000On Order
Min.: 1
Mult.: 1
Max.: 4.000
: 2.000

2.2 uF 25 VDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.85 mm (0.073 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2.2uF X7R 1210 20% AEC-Q200 1.418In Stock
Min.: 1
Mult.: 1
: 2.000

2.2 uF 100 VDC X7R 20 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.9 mm (0.075 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 22uF X7R 1210 10% AEC-Q200 1.144In Stock
16.000Expected 9/28/2026
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

22 uF 10 VDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.5 mm (0.098 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 22uF X7R 1210 10% AEC-Q200 3.871In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

22 uF 6.3 VDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.5 mm (0.098 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 22uF X7R 1210 20% AEC-Q200 483In Stock
3.000On Order
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

22 uF 10 VDC X7R 20 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.5 mm (0.098 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.027uF X7R 1210 10% AEC-Q200 1.496In Stock
4.000Expected 12/11/2026
Min.: 1
Mult.: 1
: 4.000

27 nF 100 VDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.78 mm (0.031 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.33uF X7R 1210 10% AEC-Q200 6.898In Stock
Min.: 1
Mult.: 1
: 4.000

330 nF 50 VDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.95 mm (0.037 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.047uF X7R 1210 10% AEC-Q200 8.009In Stock
Min.: 1
Mult.: 1
: 4.000

47 nF 100 VDC X7R 10 % 1210 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.78 mm (0.031 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 0.047uF X7R 1210 10% AEC-Q200 979In Stock
4.000Expected 1/12/2027
Min.: 1
Mult.: 1
: 4.000

47 nF 200 VDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.47uF X7R 1210 10% AEC-Q200 5.465In Stock
Min.: 1
Mult.: 1
: 4.000

470 nF 50 VDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.95 mm (0.037 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4.7uF X7R 1210 10% AEC-Q200 426In Stock
4.000Expected 4/26/2027
Min.: 1
Mult.: 1
: 4.000

4.7 uF 16 VDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.68uF X7R 1210 10% AEC-Q200 640In Stock
Min.: 1
Mult.: 1
: 4.000

680 nF 50 VDC X7R 10 % 1210 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.95 mm (0.037 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.15uF X7R 1210 10% AEC-Q200 441In Stock
Min.: 1
Mult.: 1
: 2.000

150 nF 500 VDC X7R 10 % 1210 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V 0.047uF X7R 1210 10% AEC-Q200 2.652In Stock
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

47 nF 1 kVDC X7R 10 % 1210 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.056uF X7R 1210 10% AEC-Q200 1.336In Stock
Min.: 1
Mult.: 1
: 2.000

56 nF 1 kVDC X7R 10 % 1210 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.1uF X7R 1210 10% AEC-Q200 3.322In Stock
Min.: 1
Mult.: 1
: 2.000

100 nF 500 VDC X7R 10 % 1210 3216 SMD/SMT Standard - 55 C + 125 C 3.3 mm (0.13 in) 2.6 mm (0.102 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kVo 0.1uF X7R 1812 10% Flex Soft AECQ2 967In Stock
Min.: 1
Mult.: 1
: 1.000

100 nF 200 VDC X7R 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 1812 10% AEC-Q200 3.887In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

1 uF 100 VDC X7R 10 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 1.55 mm (0.061 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 1812 10% AEC-Q200 2.159In Stock
Min.: 1
Mult.: 1
: 1.000

1 uF 50 VDC X7R 10 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel