KEMET SMD/SMT Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 96.983
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 2500V 300pF 0.05 19.700In Stock
Min.: 1
Mult.: 1
: 1.000

330 pF 2.5 kVDC C0G (NP0) 5 % 1808 4520 SMD/SMT Standard - 55 C + 125 C 4.7 mm (0.185 in) 2 mm (0.079 in) General Type MLCCs SMD Comm C0G HV Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF C0G 0805 1% Flex Soft 10.967In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

10 nF 50 VDC C0G (NP0) 1 % 0805 2012 SMD/SMT Flexible (Soft) - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) 0.78 mm (0.031 in) General Type MLCCs SMD Comm C0G Flex Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 3500V 0.01uF C0G 3040 10% Gold 450In Stock
Min.: 1
Mult.: 1
: 100

10 nF 2 kVDC C0G (NP0) 10 % 3040 (Reversed) 7610 SMD/SMT Standard - 55 C + 200 C 7.6 mm (0.299 in) 10.2 mm (0.402 in) 2.5 mm (0.098 in) Pulse Discharge Capacitors SMD Indust C0G HVHT200C Pulse Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V .1uF 5% High Temp 200C 150In Stock
Min.: 1
Mult.: 1
: 50

100 nF 500 VDC C0G (NP0) 5 % 3040 (Reversed) 7610 SMD/SMT Standard - 55 C + 200 C 7.6 mm (0.299 in) 10.2 mm (0.402 in) 2 mm (0.079 in) General Type MLCCs SMD Indust C0G HVHT200C Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 100000pF 20% X7R 1608 AEC-Q200 7.976In Stock
Min.: 1
Mult.: 1
: 4.000

100 nF 100 VDC X7R 20 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) Automotive MLCCs AEC-Q200 SMD AUTO X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 33pF X7R AUTO 5% Flex VW 80808 4.733In Stock
Min.: 1
Mult.: 1
Max.: 10.000
: 2.500

33 pF 500 VDC X7R 0.05 pF 0805 2012 SMD/SMT Flexible (Soft) - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) AEC-Q200 SMD Auto X7R HV VW80808 Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.0001uF X8G 10% AEC-Q200 1.899In Stock
10.000Expected 2/2/2027
Min.: 1
Mult.: 1
Max.: 20.000
: 10.000

100 pF 50 VDC X8G 10 % 0402 1005 SMD/SMT Standard - 55 C + 150 C 1 mm (0.039 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 SMD Auto X8G HT150C Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.1uF X7R AUTO 5% Flex VW 80808 1.359In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

100 nF 500 VDC X7R 0.05 pF 1210 3225 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) AEC-Q200 SMD Auto X7R HV VW80808 Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 270pF 5% 0402 240In Stock
Min.: 1
Mult.: 1

270 pF 25 VDC C0G (NP0) 5 % 0402 1005 SMD/SMT Standard - 55 C + 200 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs SMD Indust C0G HT200C
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 100000pF 5% X7R 1608 AEC-Q200 4.429In Stock
30.000Expected 10/23/2026
Min.: 1
Mult.: 1
Max.: 30.000
: 15.000

100 nF 100 VDC X7R 5 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) Automotive MLCCs AEC-Q200 SMD AUTO X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.033uF X7R AUTO 10% Flex VW 80808 935In Stock
Min.: 1
Mult.: 1
: 1.000

33 nF 500 VDC X7R 0.1 pF 1210 3225 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) AEC-Q200 SMD Auto X7R HV VW80808 Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.00022uF X8G 10% AEC-Q200 7.595In Stock
Min.: 1
Mult.: 1
: 10.000

220 pF 50 VDC X8G 10 % 0402 1005 SMD/SMT Standard - 55 C + 150 C 1 mm (0.039 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 SMD Auto X8G HT150C Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.00047uF X8G 10% AEC-Q200 8.234In Stock
Min.: 1
Mult.: 1
: 10.000

470 pF 50 VDC X8G 10 % 0402 1005 SMD/SMT Standard - 55 C + 150 C 1 mm (0.039 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 SMD Auto X8G HT150C Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.459In Stock
1.000Expected 5/11/2027
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

47 pF 50 VDC C0G (NP0) 5 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) SMD Indust C0G HT200C Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1300pF 1% C0G 0402 6.643In Stock
Min.: 1
Mult.: 1
Max.: 20.000
: 10.000

1.3 nF 16 VDC C0G (NP0) 1 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs SMD Comm C0G Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 22pF C0G 0402 2% AEC-Q200 7.626In Stock
Min.: 1
Mult.: 1
Max.: 20.000
: 10.000

22 pF 50 VDC C0G (NP0) 2 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 C AUTO Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.1uF 20% C0G 1210 1.155In Stock
Min.: 1
Mult.: 1
: 2.000

100 nF 100 VDC C0G (NP0) 20 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.7 mm (0.067 in) General Type MLCCs SMD Comm C0G Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.033uFC0G 5% High Temp 200C 443In Stock
Min.: 1
Mult.: 1
: 1.000

33 nF 500 VDC C0G (NP0) 5 % 2220 5650 SMD/SMT Standard - 55 C + 200 C 5.7 mm (0.224 in) 5 mm (0.197 in) General Type MLCCs SMD Indust C0G HVHT200C Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500PF 1500V 731In Stock
Min.: 1
Mult.: 1
: 1.000

1.5 nF 1.5 kVDC C0G (NP0) 0.05 pF 2220 5650 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.9 mm (0.232 in) 5 mm (0.197 in) AEC-Q200 SMD Auto C0G HV Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 10.0PF 50.0V 141.780In Stock
Min.: 1
Mult.: 1
Max.: 20.000
: 10.000
10 pF 50 VDC X7R 5 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs SMD Comm X7R Reel, Cut Tape
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.001uF X7R AUTO 5% Flex VW 80808 1.744In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

1 nF 630 VDC X7R 5 % 0603 1608 SMD/SMT Flexible (Soft) - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 SMD Auto X7R VW80808 Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2400pF 0603 C0G 1% 3.762In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

2.4 nF 50 VDC C0G (NP0) 1 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs SMD Comm C0G Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.01uF 0603 X7R 5% AEC-Q200 43.556In Stock
Min.: 1
Mult.: 1
Max.: 30.000
: 15.000

10 nF 100 VDC X7R 5 % 0603 1608 SMD/SMT Flexible (Soft) - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) Automotive MLCCs AEC-Q200 ESD SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .033uF C0G 1206 1% 1.933In Stock
10.000Expected 2/16/2027
Min.: 1
Mult.: 1
Max.: 20.000
: 10.000

33 nF 100 VDC C0G (NP0) 1 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs ESD SMD Comm C0G Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 3.3uF X7R 1206 5% 7.263In Stock
Min.: 1
Mult.: 1
Max.: 10.000
: 2.500

3.3 uF 16 VDC X7R 5 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1 mm (0.039 in) Multilayer Ceramic Capacitors SMD Comm X7R Reel, Cut Tape, MouseReel