X6S Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 1.884
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,0402,X6S,4V,0.47 F,0.5mm 9.585In Stock
Min.: 1
Mult.: 1
: 10.000

470 nF 4 VDC X6S 20 % 0402 1005 SMD/SMT Standard - 55 C + 105 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,0402,X6S,4V,0.68 F,0.5mm 4.577In Stock
Min.: 1
Mult.: 1
: 10.000

680 nF 4 VDC X6S 10 % 0402 1005 SMD/SMT Standard - 55 C + 105 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,0402,X6S,6.3V,0.33 F,0.5mm 5.402In Stock
Min.: 1
Mult.: 1
: 10.000

330 nF 6.3 VDC X6S 10 % 0402 1005 SMD/SMT Standard - 55 C + 105 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,0402,X6S,10V,0.33F,0.5mm 8.486In Stock
Min.: 1
Mult.: 1
: 10.000

330 nF 10 VDC X6S 10 % 0402 1005 SMD/SMT Standard - 55 C + 105 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,0402,X6S,16V,0.47 F,0.5mm 2.483In Stock
10.000Expected 11/10/2026
Min.: 1
Mult.: 1
: 10.000

470 nF 16 VDC X6S 20 % 0402 1005 SMD/SMT Standard - 55 C + 105 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,0402,X6S,25V,0.22F,0.5mm 6.208In Stock
Min.: 1
Mult.: 1
: 10.000

220 nF 25 VDC X6S 20 % 0402 1005 SMD/SMT Standard - 55 C + 105 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF X6S 4 VDC 603 10 % 1.707In Stock
Min.: 1
Mult.: 1
: 4.000

10 uF 4 VDC X6S 10 % 0603 1608 SMD/SMT Standard - 55 C + 105 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,0603,X6S,6.3V,1F,0.8mm 3.930In Stock
Min.: 1
Mult.: 1
: 4.000

100 nF 6.3 VDC X6S 10 % 0603 1608 SMD/SMT Standard - 55 C + 105 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C1608X6S1A475M 2.353In Stock
Min.: 1
Mult.: 1
: 4.000

3.3 uF 6.3 VDC X6S 10 % 0603 1608 SMD/SMT Standard - 55 C + 105 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C1608X6S1A475M 2.590In Stock
Min.: 1
Mult.: 1
: 4.000

4.7 uF 6.3 VDC X6S 10 % 0603 1608 SMD/SMT Standard - 55 C + 105 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF X6S 16 VDC 603 20 % 175In Stock
Min.: 1
Mult.: 1
: 4.000

4.7 uF 16 VDC X6S 20 % 0603 1608 SMD/SMT Standard - 55 C + 105 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,0603,X6S,25V,0.47F,0.8mm 254In Stock
Min.: 1
Mult.: 1
: 4.000

470 nF 25 VDC X6S 10 % 0603 1608 SMD/SMT Standard - 55 C + 105 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,0603,X6S,50V,0.22F,0.8mm 608In Stock
Min.: 1
Mult.: 1
: 4.000

220 nF 50 VDC X6S 10 % 0603 1608 SMD/SMT Standard - 55 C + 105 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,0603,X6S,50V,0.47F,0.8mm 1.656In Stock
Min.: 1
Mult.: 1
: 4.000

470 nF 50 VDC X6S 10 % 0603 1608 SMD/SMT Standard - 55 C + 105 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,0603,X6S,50V,0.68 F,0.8mm 782In Stock
Min.: 1
Mult.: 1
: 4.000

680 nF 50 VDC X6S 10 % 0603 1608 SMD/SMT Standard - 55 C + 105 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,0603,X6S,35V,1F,0.8mm 1.844In Stock
Min.: 1
Mult.: 1
: 4.000

100 nF 35 VDC X6S 20 % 0603 1608 SMD/SMT Standard - 55 C + 105 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,0603,X6S,35V,0.22F,0.8mm 1.511In Stock
Min.: 1
Mult.: 1
: 4.000

220 nF 35 VDC X6S 10 % 0603 1608 SMD/SMT Standard - 55 C + 105 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF X6S 6.3 VDC 805 20 % 7.260In Stock
12.000Expected 10/26/2026
Min.: 1
Mult.: 1
: 4.000

22 uF 6.3 VDC X6S 20 % 0805 2012 SMD/SMT Standard - 55 C + 105 C 2 mm (0.079 in) 1.25 mm (0.049 in) 0.85 mm (0.033 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C2012X7R1A475M 1.307In Stock
Min.: 1
Mult.: 1
: 2.000

4.7 uF 6.3 VDC X6S 10 % 0805 2012 SMD/SMT Standard - 55 C + 105 C 2 mm (0.079 in) 1.25 mm (0.049 in) 1.25 mm (0.049 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF X6S 16 VDC 805 10 % 2.117In Stock
4.000Expected 8/25/2026
Min.: 1
Mult.: 1
: 4.000

10 uF 16 VDC X6S 10 % 0805 2012 SMD/SMT Standard - 55 C + 105 C 2 mm (0.079 in) 1.25 mm (0.049 in) 0.85 mm (0.033 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF X6S 16 VDC 805 20 % 2.870In Stock
Min.: 1
Mult.: 1
: 4.000

10 uF 16 VDC X6S 20 % 0805 2012 SMD/SMT Standard - 55 C + 105 C 2 mm (0.079 in) 1.25 mm (0.049 in) 0.85 mm (0.033 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,0805,X6S,50V,0.47F,1.25mm 1.845In Stock
Min.: 1
Mult.: 1
: 2.000

470 nF 50 VDC X6S 10 % 0805 2012 SMD/SMT Standard - 55 C + 105 C 2 mm (0.079 in) 1.25 mm (0.049 in) 1.25 mm (0.049 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF X6S 25 VDC 1206 20 % 56In Stock
Min.: 1
Mult.: 1
: 2.000

10 uF 25 VDC X6S 20 % 1206 3216 SMD/SMT Standard - 55 C + 105 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C3216X7R1V225KAE 291In Stock
Min.: 1
Mult.: 1
: 2.000

4.7 uF 50 VDC X6S 20 % 1206 3216 SMD/SMT Standard - 55 C + 105 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C3225X7R1C226M 301In Stock
Min.: 1
Mult.: 1
: 1.000

47 uF 6.3 VDC X6S 20 % 1210 3225 SMD/SMT Standard - 55 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.5 mm (0.098 in) General Type MLCCs C Reel, Cut Tape, MouseReel