X6S Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 1.884
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 16V 6.8uF X6S 20% T: 1.25mm 3.913In Stock
Min.: 1
Mult.: 1
: 2.000

6.8 uF 16 VDC X6S 20 % 0805 2012 SMD/SMT Standard - 55 C + 105 C 2 mm (0.079 in) 1.25 mm (0.049 in) 1.25 mm (0.049 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,0805,X6S,25V,1F,0.85mm 2.700In Stock
Min.: 1
Mult.: 1
: 4.000

100 nF 25 VDC X6S 10 % 0805 2012 SMD/SMT Standard - 55 C + 105 C 2 mm (0.079 in) 1.25 mm (0.049 in) 0.85 mm (0.033 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 25V 4.7uF X6S 10% T: 1.25mm 2.389In Stock
Min.: 1
Mult.: 1
: 2.000

4.7 uF 25 VDC X6S 10 % 0805 2012 SMD/SMT Standard - 55 C + 105 C 2 mm (0.079 in) 1.25 mm (0.049 in) 1.25 mm (0.049 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,0805,X6S,50V,1uF,0.85mm 5.855In Stock
Min.: 1
Mult.: 1
: 4.000

1 uF 50 VDC X6S 10 % 0805 2012 SMD/SMT Standard - 55 C + 105 C 2 mm (0.079 in) 1.25 mm (0.049 in) 0.85 mm (0.033 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C2012X7R1H225M 3.198In Stock
Min.: 1
Mult.: 1
: 4.000

2.2 uF 50 VDC X6S 10 % 0805 2012 SMD/SMT Standard - 55 C + 105 C 2 mm (0.079 in) 1.25 mm (0.049 in) 0.85 mm (0.033 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50V 3.3uF X6S 10% T: 1.25mm 4.978In Stock
Min.: 1
Mult.: 1
: 2.000

3.3 uF 50 VDC X6S 10 % 0805 2012 SMD/SMT Standard - 55 C + 105 C 2 mm (0.079 in) 1.25 mm (0.049 in) 1.25 mm (0.049 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50V 3.3uF X6S 20% T: 1.25mm 1.799In Stock
Min.: 1
Mult.: 1
: 2.000

3.3 uF 50 VDC X6S 20 % 0805 2012 SMD/SMT Standard - 55 C + 105 C 2 mm (0.079 in) 1.25 mm (0.049 in) 1.25 mm (0.049 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF X6S 50 VDC 805 20 % 8.313In Stock
8.000Expected 8/25/2026
Min.: 1
Mult.: 1
: 2.000

4.7 uF 50 VDC X6S 20 % 0805 2012 SMD/SMT Standard - 55 C + 105 C 2 mm (0.079 in) 1.25 mm (0.049 in) 1.25 mm (0.049 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 35V 4.7uF X6S 10% T: 1.25mm 2.914In Stock
Min.: 1
Mult.: 1
: 2.000

4.7 uF 35 VDC X6S 10 % 0805 2012 SMD/SMT Standard - 55 C + 105 C 2 mm (0.079 in) 1.25 mm (0.049 in) 1.25 mm (0.049 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF X6S 35 VDC 805 20 % 2.194In Stock
Min.: 1
Mult.: 1
: 2.000

4.7 uF 35 VDC X6S 20 % 0805 2012 SMD/SMT Standard - 55 C + 105 C 2 mm (0.079 in) 1.25 mm (0.049 in) 1.25 mm (0.049 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 4V 68uF X6S 20% T: 1.6mm 1.828In Stock
4.000Expected 8/25/2026
Min.: 1
Mult.: 1
: 2.000

68 uF 4 VDC X6S 20 % 1206 3216 SMD/SMT Standard - 55 C + 105 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 10V 22uF X6S 20% T: 1.6mm 1.409In Stock
2.000On Order
Min.: 1
Mult.: 1
: 2.000

22 uF 10 VDC X6S 20 % 1206 3216 SMD/SMT Standard - 55 C + 105 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 16V 15uF X6S 20% T: 1.6mm 1.445In Stock
Min.: 1
Mult.: 1
: 2.000

15 uF 16 VDC X6S 20 % 1206 3216 SMD/SMT Standard - 55 C + 105 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 35V 6.8uF X6S 10% T: 1.6mm 1.098In Stock
Min.: 1
Mult.: 1
: 2.000

6.8 uF 35 VDC X6S 10 % 1206 3216 SMD/SMT Standard - 55 C + 105 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF X6S 50 VDC 1210 20 % 1.883In Stock
Min.: 1
Mult.: 1
: 1.000

10 uF 50 VDC X6S 20 % 1210 3225 SMD/SMT Standard - 55 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.5 mm (0.098 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 6.3V 100uF X6S 20% T: 2.8mm 1.461In Stock
5.000Expected 12/23/2026
Min.: 1
Mult.: 1
: 500

100 uF 6.3 VDC X6S 20 % 1812 4532 SMD/SMT Standard - 55 C + 105 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MSASA105BC6475MFNA01 49.206In Stock
Min.: 1
Mult.: 1
: 10.000

4.7 uF 4 VDC X6S 20 % 0402 1005 SMD/SMT Standard - 55 C + 105 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs M Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MSASA32MAC6227MPNDT1 37In Stock
Min.: 1
Mult.: 1
: 1.000

220 uF 4 VDC X6S 20 % 1210 3225 SMD/SMT Standard - 55 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.5 mm (0.098 in) General Type MLCCs M Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MSASE105SC6105KFNA01 16.574In Stock
20.000Expected 9/15/2026
Min.: 1
Mult.: 1
: 10.000

1 uF 16 VDC X6S 10 % 0402 1005 SMD/SMT Standard - 55 C + 105 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs M Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MSASG105CC6105KFNA01 25.651In Stock
30.000Expected 11/19/2026
Min.: 1
Mult.: 1
: 10.000

1 uF 35 VDC X6S 10 % 0402 1005 SMD/SMT Standard - 55 C + 105 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs M Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MSASJ105SC6225MFNA01 67.724In Stock
60.000Expected 8/31/2026
Min.: 1
Mult.: 1
: 10.000

2.2 uF 6.3 VDC X6S 20 % 0402 1005 SMD/SMT Standard - 55 C + 105 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs M Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MSASJ21GBC6226MTNA01 7.520In Stock
Min.: 1
Mult.: 1
: 3.000

22 uF 6.3 VDC X6S 20 % 0805 2012 SMD/SMT Standard - 55 C + 105 C 2 mm (0.079 in) 1.25 mm (0.049 in) 1.25 mm (0.049 in) General Type MLCCs M Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MSASJ21GBC6476MTNA01 971In Stock
129.000Expected 10/6/2026
Min.: 1
Mult.: 1
: 3.000

47 uF 6.3 VDC X6S 20 % 0805 2012 SMD/SMT Standard - 55 C + 105 C 2 mm (0.079 in) 1.25 mm (0.049 in) 1.25 mm (0.049 in) General Type MLCCs M Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MSASJ31LAC6476MTNA01 5.933In Stock
36.000Expected 11/19/2026
Min.: 1
Mult.: 1
: 2.000

47 uF 6.3 VDC X6S 20 % 1206 3216 SMD/SMT Standard - 55 C + 105 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) General Type MLCCs M Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MSASL31LBC6476MTNA01 1.520In Stock
6.000Expected 11/19/2026
Min.: 1
Mult.: 1
: 2.000

47 uF 10 VDC X6S 20 % 1206 3216 SMD/SMT Standard - 55 C + 105 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) General Type MLCCs M Reel, Cut Tape, MouseReel