X6S Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 1.884
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 4 V 0.1 uF X6S 0201 10% AEC-Q200 49.262In Stock
Min.: 1
Mult.: 1
: 15.000

100 nF 6.3 VDC X6S 10 % 0201 0603 SMD/SMT Standard - 55 C + 105 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.3 mm (0.012 in) Automotive MLCCs AEC-Q200 AC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 V 0.1uF X6S 0201 10% AEC-Q200 39.686In Stock
120.000On Order
Min.: 1
Mult.: 1
: 15.000

100 nF 10 VDC X6S 10 % 0201 0603 SMD/SMT Standard - 55 C + 105 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.3 mm (0.012 in) Automotive MLCCs AEC-Q200 AC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X6S 0402 10% HI CV 9.713In Stock
190.000On Order
Min.: 1
Mult.: 1
: 10.000

1 uF 25 VDC X6S 10 % 0402 1005 SMD/SMT Standard - 55 C + 105 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 4.7uF X6S 0603 10% HI CV 8.010In Stock
Min.: 1
Mult.: 1
: 4.000

4.7 uF 6.3 VDC X6S 10 % 0603 1608 SMD/SMT Standard - 55 C + 105 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 22uF X6S 0603 20% HI CV 4.600In Stock
80.000Expected 10/18/2026
Min.: 1
Mult.: 1
Max.: 8.000
: 4.000

22 uF 4 VDC X6S 20 % 0603 1608 SMD/SMT Standard - 55 C + 105 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X6S 0805 10% HI CV 33In Stock
21.000Expected 9/28/2026
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

10 uF 16 VDC X6S 10 % 0805 2012 SMD/SMT Standard - 55 C + 105 C 2 mm (0.079 in) 1.2 mm (0.049 in) 1.25 mm (0.049 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X6S 0805 10% HI CV 48In Stock
33.000Expected 9/28/2026
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

10 uF 25 VDC X6S 10 % 0805 2012 SMD/SMT Standard - 55 C + 105 C 2 mm (0.079 in) 1.2 mm (0.049 in) 1.25 mm (0.049 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 22uF X6S 0805 20% HI CV 4.590In Stock
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

22 uF 4 VDC X6S 20 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.2 mm (0.049 in) 1.35 mm (0.053 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 22uF X6S 0805 20% HI CV 3.094In Stock
21.000Expected 9/18/2026
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

22 uF 16 VDC X6S 20 % 0805 2012 SMD/SMT Standard - 55 C + 105 C 2 mm (0.079 in) 1.2 mm (0.049 in) 1.25 mm (0.049 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 22uF X6S 1206 10% HI CV 819In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 2.000

22 uF 6.3 VDC X6S 10 % 1206 3216 SMD/SMT Standard - 55 C + 105 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X6S 1206 10% HI CV 5.116In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 2.000

10 uF 25 VDC X6S 10 % 1206 3216 SMD/SMT Standard - 55 C + 105 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X6S 0402 10% HI CV 10.021In Stock
Min.: 1
Mult.: 1
: 10.000

1 uF 16 VDC X6S 10 % 0402 1005 SMD/SMT Standard - 55 C + 105 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 4.7uF X6S 0603 10% HI CV 4.349In Stock
Min.: 1
Mult.: 1
: 4.000

4.7 uF 4 VDC X6S 10 % 0603 1608 SMD/SMT Standard - 55 C + 105 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 4.7uF X6S 0603 20% HI CV 3.597In Stock
Min.: 1
Mult.: 1
: 4.000

4.7 uF 6.3 VDC X6S 20 % 0603 1608 SMD/SMT Standard - 55 C + 105 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X6S 0805 10% HI CV 5.615In Stock
21.000Expected 9/28/2026
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

10 uF 10 VDC X6S 10 % 0805 2012 SMD/SMT Standard - 55 C + 105 C 2 mm (0.079 in) 1.2 mm (0.049 in) 1.25 mm (0.049 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 47uF X6S 0805 20% HI CV 69In Stock
30.000On Order
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

47 uF 6.3 VDC X6S 20 % 0805 2012 SMD/SMT Standard - 55 C + 105 C 2 mm (0.079 in) 1.2 mm (0.049 in) 1.25 mm (0.049 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 22uF X6S 0805 20% HI CV 3.000In Stock
24.000On Order
Min.: 1
Mult.: 1
: 3.000

22 uF 10 VDC X6S 20 % 0805 2012 SMD/SMT Standard - 55 C + 105 C 2 mm (0.079 in) 1.2 mm (0.049 in) 1.25 mm (0.049 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
Walsin Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0uF +-10% 6.3V 4.650In Stock
120.000On Order
Min.: 1
Mult.: 1
: 10.000

1 uF 6.3 VDC X6S 10 % 0402 1005 SMD/SMT Standard - 55 C + 105 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs Reel, Cut Tape, MouseReel
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 4 VDC 10% 0201 X6S AEC-Q200 14.460In Stock
Min.: 1
Mult.: 1
: 15.000
100 nF 4 VDC X6S 10 % 0201 0603 SMD/SMT - 55 C + 105 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.3 mm (0.012 in) Automotive MLCCs AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 6.3 VDC 10% 0201 X6S AEC-Q200 774In Stock
105.000Expected 11/3/2026
Min.: 1
Mult.: 1
: 15.000

100 nF 6.3 VDC X6S 10 % 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) Automotive MLCCs AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 6.3 VDC 10% 0201 X6S AEC-Q200 80.850In Stock
Min.: 1
Mult.: 1
: 50.000
100 nF 6.3 VDC X6S 10 % 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.22 uF 6.3 VDC 10% 0201 X6S AEC-Q200 14.549In Stock
420.000On Order
Min.: 1
Mult.: 1
: 15.000

220 nF 6.3 VDC X6S 10 % 0201 0603 SMD/SMT Standard - 55 C + 105 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.3 mm (0.012 in) Automotive MLCCs AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.22 uF 6.3 VDC 10% 0201 X6S AEC-Q200 62.083In Stock
Min.: 1
Mult.: 1
: 50.000

220 nF 6.3 VDC X6S 10 % 0201 0603 SMD/SMT Standard - 55 C + 105 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.3 mm (0.012 in) Automotive MLCCs AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000 pF 25 VDC 10% 0201 X6S AEC-Q200 120.504In Stock
Min.: 1
Mult.: 1
: 50.000
1 nF 25 VDC X6S 10 % 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 2.5 VDC 20% 0402 X6S AEC-Q200 53.788In Stock
50.000Expected 2/8/2027
Min.: 1
Mult.: 1
: 10.000

10 uF 2.5 VDC X6S 20 % 0402 1005 SMD/SMT Standard - 55 C + 105 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 Reel, Cut Tape, MouseReel