KEMET 10 uF MLCCs

Results: 436
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Minimum Operating Temperature Maximum Operating Temperature Product Qualification Packaging
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7R 2220 10% Flex AEC-Q200 907In Stock
10.000On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 500

SMD/SMT 10 uF 50 VDC X7R 10 % 2220 5650 - 55 C + 125 C Automotive MLCCs AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - Leaded 25V 10uF X7R 10% LS=5.08mm 500In Stock
1.000Expected 11/27/2026
Min.: 1
Mult.: 1
Max.: 2.000

Radial 10 uF 25 VDC X7R 10 % - 55 C + 125 C General Type MLCCs Bulk
KEMET Multilayer Ceramic Capacitors MLCC - Leaded 25V 10uF X7R 10% LS=2.54mm 504In Stock
1.000Expected 10/22/2026
Min.: 1
Mult.: 1
Max.: 2.000

Radial 10 uF 25 VDC X7R 10 % - 55 C + 125 C General Type MLCCs Bulk
KEMET Multilayer Ceramic Capacitors MLCC - Leaded 25V 10uF X7R 10% 681In Stock
1.200Expected 10/27/2026
Min.: 1
Mult.: 1
Max.: 800

Axial 10 uF 25 VDC X7R 10 % - 55 C + 125 C General Type MLCCs Bulk
KEMET Multilayer Ceramic Capacitors MLCC - Leaded 25V 10uF X7R 20% 875In Stock
Min.: 1
Mult.: 1
Max.: 800

Axial 10 uF 25 VDC X7R 20 % - 55 C + 125 C General Type MLCCs Bulk
KEMET Multilayer Ceramic Capacitors MLCC - Leaded 25V 10uF X7R 20% 2.435In Stock
Min.: 1
Mult.: 1
: 2.500
Axial 10 uF 25 VDC X7R 20 % - 55 C + 125 C General Type MLCCs Reel, Cut Tape
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V HRA 10uF X7R 10% 1206 125C SnPb 5% Pb m 50In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100
No
SMD/SMT 10 uF 6.3 VDC X7R 10 % 1206 3216 - 55 C + 125 C High Reliability MLCCs Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7R 2220 0.1 300In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 500
No
SMD/SMT 10 uF 50 VDC X7R 10 % 2220 5650 - 55 C + 125 C General Type MLCCs Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V HRA 10uF X7R 10% 2220 125C SnPb 5% Pb mi 78In Stock
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 10 uF 25 VDC X7R 10 % 2220 5650 - 55 C + 125 C High Reliability MLCCs Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 10uF X7R 1210 20% 102In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 10 uF 6.3 VDC X7R 20 % 1210 3225 - 55 C + 125 C Multilayer Ceramic Capacitors Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF Y5V 1210 -20/+80% 1.657In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 10 uF 10 VDC Y5V - 20 %, + 80 % 1210 3225 - 30 C + 125 C General Type MLCCs Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X7R 0805 5% AEC-Q200 5In Stock
50.000Expected 3/29/2027
Min.: 1
Mult.: 1
Max.: 20.000
: 10.000

SMD/SMT 10 uF 10 VDC X7R 5 % 0805 2012 - 55 C + 125 C Automotive MLCCs AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 25Vol 10uF X7R 1206 10% Flex Soft
37.846On Order
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

SMD/SMT 10 uF 25 VDC X7R 10 % 1206 3216 - 55 C + 125 C General Type MLCCs Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X7R 1210 10% Flex AEC-Q200
30.413On Order
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

SMD/SMT 10 uF 25 VDC X7R 10 % 1210 3225 - 55 C + 125 C Automotive MLCCs AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7R 1812 20% Metal AEC-Q200
10.628On Order
Min.: 1
Mult.: 1
Max.: 1.600
: 400

SMD/SMT 10 uF 50 VDC X7R 20 % 1812 4532 - 55 C + 125 C Automotive MLCCs AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 4 V 10uF 0805 X5R 10% Flex Term
30.000Expected 9/2/2026
Min.: 1
Mult.: 1
: 10.000

SMD/SMT 10 uF 4 VDC X5R 10 % 0805 2012 - 55 C + 125 C Multilayer Ceramic Capacitors Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT
21.684On Order
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

SMD/SMT 10 uF 23 VDC X7R 5 % 0603 1608 - 55 C + 125 C Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3 V 10uF 0805 X7R 5% AEC-Q200
30.000Expected 9/1/2026
Min.: 1
Mult.: 1
: 10.000

SMD/SMT 10 uF 6.3 VDC X7R 5 % 0805 2012 - 55 C + 125 C Automotive MLCCs AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X5R 0805 10%
100.000Expected 2/12/2027
Min.: 1
Mult.: 1
Max.: 20.000
: 10.000

SMD/SMT 10 uF 16 VDC X5R 10 % 0805 2012 - 55 C + 125 C Multilayer Ceramic Capacitors Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3 V 10uF 0805 X7R 10% AEC-Q200
30.000Expected 11/13/2026
Min.: 1
Mult.: 1
: 10.000

SMD/SMT 10 uF 6.3 VDC X7R 10 % 0805 2012 - 55 C + 125 C Automotive MLCCs AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3 V 10uF 0805 X7R 20% AEC-Q200
30.000Expected 9/3/2026
Min.: 1
Mult.: 1
: 10.000

SMD/SMT 10 uF 6.3 VDC X7R 20 % 0805 2012 - 55 C + 125 C Automotive MLCCs AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3 V 10 uF 0805 X7R 20 % AECQ200
25.000Expected 3/29/2027
Min.: 1
Mult.: 1
: 2.500

SMD/SMT 10 uF 6.3 VDC X7R 20 % 0805 2012 - 55 C + 125 C Automotive MLCCs AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 V 10uF 0805 X7R 5% Flex Term AEC-Q200
30.000Expected 10/12/2026
Min.: 1
Mult.: 1
: 10.000

SMD/SMT 10 uF 10 VDC X7R 5 % 0805 2012 - 55 C + 125 C Automotive MLCCs AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 V 10uF 0805 X7R 5% Flex Term
29.980Expected 9/3/2026
Min.: 1
Mult.: 1
: 10.000

SMD/SMT 10 uF 10 VDC X7R 5 % 0805 2012 - 55 C + 125 C Multilayer Ceramic Capacitors Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3 V 10uF 0805 X7R 5% Flex Term AEC-Q200
30.000Expected 9/1/2026
Min.: 1
Mult.: 1
: 10.000

SMD/SMT 10 uF 6.3 VDC X7R 5 % 0805 2012 - 55 C + 125 C Automotive MLCCs AEC-Q200 Reel, Cut Tape, MouseReel