Stud Threaded Film Capacitors

Results: 2.527
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
TDK Film Capacitors 150uF 1100volts 85X65mm Non-Stocked Lead-Time 11 Weeks
Min.: 24
Mult.: 24

150 uF 1.1 kVDC Stud Threaded DC Link Film Capacitors 10 % - 55 C + 70 C B25631 Bulk
TDK Film Capacitors 750uF +-10% 1000V PEC MKP DC Non-Stocked Lead-Time 10 Weeks
Min.: 60
Mult.: 60

750 uF 1 kVDC Stud Threaded 50 mm (1.969 in) General Film Capacitors 4 kVAC 10 % 2 Pin 1.4 mOhms 121 mm (4.764 in) Straight - 40 C + 75 C MKP DC Link - Resin Top Bulk
TDK Film Capacitors 110uF +-10% 2000V PEC MKP DC Non-Stocked Lead-Time 11 Weeks
Min.: 60
Mult.: 60

110 uF 2 kVDC Stud Threaded 32 mm (1.26 in) General Film Capacitors 4 kVAC 10 % 2 Pin 3.6 mOhms 140 mm (5.512 in) Straight - 40 C + 85 C Bulk
TDK Film Capacitors 180uF +-10% 2000V PEC MKP DC Non-Stocked Lead-Time 11 Weeks
Min.: 60
Mult.: 60

180 uF 2 kVDC Stud Threaded 50 mm (1.969 in) General Film Capacitors 4 kVAC 10 % 2 Pin 2.2 mOhms 121 mm (4.764 in) Straight - 40 C + 75 C Bulk
TDK Film Capacitors 45uF +-10% 3000V PEC MKP DC Non-Stocked Lead-Time 11 Weeks
Min.: 60
Mult.: 60

45 uF 3 kVDC Stud Threaded 32 mm (1.26 in) General Film Capacitors 4 kVAC 10 % 2 Pin 4.7 mOhms 140 mm (5.512 in) Straight - 40 C + 85 C Bulk
TDK Film Capacitors 320uF +-10% 3000V PEC MKP DC Non-Stocked Lead-Time 10 Weeks
Min.: 60
Mult.: 60

320 uF 3 kVDC Stud Threaded 50 mm (1.969 in) General Film Capacitors 4 kVAC 10 % 2 Pin 1.3 mOhms 345 mm (13.58 in) Straight - 40 C + 75 C MKP DC Link - Resin Top Bulk
TDK Film Capacitors PhiCap480V50/60Hz-1,5/1,8KVAR3PH Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

7 uF Stud Threaded Polypropylene (PP) Power Factor Correction Film Capacitors 480 VAC - 5 %, + 10 % 129 mm (5.079 in) - 25 C + 55 C Phicap - Three-phase capacitor Bulk
TDK Film Capacitors PhiCap480V50/60Hz-2/2,4KVAR3PH Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

9 uF Stud Threaded Polypropylene (PP) Power Factor Correction Film Capacitors 480 VAC - 5 %, + 10 % 129 mm (5.079 in) - 25 C + 55 C Phicap - Three-phase capacitor Bulk
TDK Film Capacitors PhiCap480V50/60Hz-2,5/3KVAR3PH Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

11 uF Stud Threaded Polypropylene (PP) Power Factor Correction Film Capacitors 480 VAC - 5 %, + 10 % 129 mm (5.079 in) - 25 C + 55 C Phicap - Three-phase capacitor Bulk
TDK Film Capacitors RECOMMENDED ALT 871-B32371A3806J030 Non-Stocked Lead-Time 12 Weeks
Min.: 240
Mult.: 120

80 uF Stud Threaded Polypropylene (PP) General Film Capacitors 460 VAC 5 % 2 Pin 107 mm (4.213 in) - 40 C + 85 C MKP AC Bulk
TDK Film Capacitors 100 UF 330 V Non-Stocked Lead-Time 12 Weeks
Min.: 120
Mult.: 120

100 uF Stud Threaded Polypropylene (PP) General Film Capacitors 5 % 2 Pin - 40 C + 85 C B32361 Bulk
TDK Film Capacitors 50 UF 330 V Non-Stocked Lead-Time 12 Weeks
Min.: 240
Mult.: 120

50 uF Stud Threaded Polypropylene (PP) General Film Capacitors 5 % 2 Pin - 40 C + 85 C B32361 Bulk
TDK Film Capacitors PEC MKP 150 UF 480 V Non-Stocked Lead-Time 12 Weeks
Min.: 120
Mult.: 60

150 uF Stud Threaded Polypropylene (PP) General Film Capacitors 480 VAC 5 % - 40 C + 85 C MKP AC Bulk
KYOCERA AVX Film Capacitors Non-Stocked Lead-Time 23 Weeks
Min.: 12
Mult.: 12

Stud Threaded Polypropylene (PP) Film Capacitors 5 % - 40 C + 85 C FPY Bulk
KYOCERA AVX Film Capacitors Non-Stocked Lead-Time 23 Weeks
Min.: 12
Mult.: 12

Stud Threaded Polypropylene (PP) Film Capacitors 5 % - 40 C + 85 C FPY Bulk

Vishay / ESTA Film Capacitors Non-Stocked
Min.: 1
Mult.: 1

240 uF 1.1 kVDC Stud Threaded Polypropylene (PP) 105 mm (4.134 in) DC Link Film Capacitors 2 Pin 105 mm x 84.4 mm - 40 C + 85 C Bulk
KEMET Film Capacitors 1700Volts 100 uF 10% Non-Stocked Lead-Time 52 Weeks
Min.: 36
Mult.: 4

100 uF 1.7 kVDC Stud Threaded Power Factor Correction Film Capacitors 780 VAC 10 % - 25 C + 70 C C20A Bulk
KEMET Film Capacitors 250VAC 20uF 5% Non-Stocked Lead-Time 46 Weeks
Min.: 120
Mult.: 60

20 uF 400 VDC Stud Threaded Polypropylene (PP) 22.3 mm (0.878 in) 80 mm (3.15 in) General Film Capacitors 250 VAC 5 % 2 Pin 5 mOhms Stud Threaded - 40 C + 85 C C44A Bulk
KEMET Film Capacitors 400VDC 25uF 5% Lead-Time 46 Weeks
Min.: 1
Mult.: 1

25 uF 400 VDC Stud Threaded Polypropylene (PP) 22.3 mm (0.878 in) 80 mm (3.15 in) General Film Capacitors 250 VAC 5 % 2 Pin 5 mOhms Stud Threaded - 40 C + 85 C C44A Bulk
KEMET Film Capacitors 400VDColts 60uF 5% Non-Stocked Lead-Time 46 Weeks
Min.: 112
Mult.: 16

60 uF 400 VDC Stud Threaded General Film Capacitors 250 VAC 5 % - 40 C + 85 C C44A Bulk
KEMET Film Capacitors 400VDC 200uF 5% Non-Stocked Lead-Time 46 Weeks
Min.: 60
Mult.: 12

200 uF 400 VDC Stud Threaded 138 mm (5.433 in) General Film Capacitors 250 VAC 5 % 4 mOhms 138 mm (5.433 in) - 40 C + 85 C C44A Bulk
KEMET Film Capacitors 250VAC 250uF 5% Non-Stocked Lead-Time 46 Weeks
Min.: 50
Mult.: 5

250 uF 400 VDC Stud Threaded Polypropylene (PP) 35 mm (1.378 in) 150 mm (5.906 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 4 mOhms - 40 C + 85 C C44A Bulk
KEMET Film Capacitors 400VDC 300uF 5% Non-Stocked Lead-Time 46 Weeks
Min.: 50
Mult.: 5

330 uF 400 VDC Stud Threaded General Film Capacitors 250 VAC 5 % - 40 C + 85 C C44A Bulk
KEMET Film Capacitors 600VDC 15uF 5% Non-Stocked Lead-Time 46 Weeks
Min.: 120
Mult.: 30

15 uF 600 VDC Stud Threaded General Film Capacitors 330 VAC 5 % - 40 C + 85 C C44A Bulk
KEMET Film Capacitors 330VAC 25uF 5% Non-Stocked Lead-Time 46 Weeks
Min.: 100
Mult.: 25

25 uF 600 VDC Stud Threaded General Film Capacitors 330 VAC 5 % - 40 C + 85 C C44A Bulk