1.2 uF Film Capacitors

Results: 358
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 50volts 1.2uF 5% LS 5mm Non-Stocked Lead-Time 46 Weeks
Min.: 3.000
Mult.: 1.000

1.2 uF 50 VDC Radial Polyphenylene Sulfide (PPS) 5 mm (0.197 in) 7.2 mm (0.283 in) 13 mm (0.512 in) General Film Capacitors 30 VAC 5 % 2 Pin 7.2 mm (0.283 in) SMR Bulk
KEMET Film Capacitors 50volts 1.2uF 10% LS 5mm Non-Stocked Lead-Time 46 Weeks
Min.: 3.000
Mult.: 1.000

1.2 uF 50 VDC Radial Polyphenylene Sulfide (PPS) 5 mm (0.197 in) 7.2 mm (0.283 in) 13 mm (0.512 in) General Film Capacitors 30 VAC 10 % 2 Pin 7.2 mm (0.283 in) SMR Bulk
TDK Film Capacitors 1.2uF 63volts 5% Non-Stocked Lead-Time 14 Weeks
Min.: 8.800
Mult.: 4.400
: 1.100

1.2 uF 100 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) General Film Capacitors 63 VAC 5 % 2 Pin Straight - 55 C + 125 C B32529 AEC-Q200 Reel
TDK Film Capacitors 1.2uF 63volts 5% Non-Stocked Lead-Time 32 Weeks
Min.: 10.400
Mult.: 10.400
: 1.300

1.2 uF 100 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) General Film Capacitors 63 VAC 5 % 2 Pin Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
TDK Film Capacitors FILM CAP MKT SILVER 1.2 F 10% 250Vdc LS 15mm Non-Stocked
Min.: 1
Mult.: 1

1.2 uF 250 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) General Film Capacitors 10 % 2 Pin Straight - 55 C + 125 C B32562J Bulk
TDK B32656S8125K561
TDK Film Capacitors FILM CAP MKP SNUBBER 1.2 F 10 850Vdc Non-Stocked Lead-Time 12 Weeks
Min.: 280
Mult.: 280

1.2 uF 850 VDC Solder Lug Polypropylene (PP) 28 mm (1.102 in) 42 mm (1.654 in) 32.5 mm (1.28 in) Snubber Film Capacitors 450 VAC 10 % 2 Pin 5 mOhms 18 mm (0.709 in) Straight - 55 C + 110 C B3265* - MKP Snubber AEC-Q200 Bulk
KEMET Film Capacitors 250V 1.2uF 5% LS=22.5mm Non-Stocked Lead-Time 38 Weeks
Min.: 836
Mult.: 209

1.2 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 13.5 mm (0.531 in) AC and Pulse Film Capacitors 180 VAC 5 % 23 mm (0.906 in) - 55 C + 105 C PHE450 Bulk
KEMET Film Capacitors 250V 1.2uF 5% LS=27.5mm Non-Stocked Lead-Time 38 Weeks
Min.: 864
Mult.: 216

1.2 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 10.5 mm (0.413 in) AC and Pulse Film Capacitors 180 VAC 5 % 20.5 mm (0.807 in) - 55 C + 105 C PHE450 Bulk
KEMET Film Capacitors 400V 1.2uF 5% LS=27.5mm Non-Stocked Lead-Time 38 Weeks
Min.: 612
Mult.: 153

1.2 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14.5 mm (0.571 in) AC and Pulse Film Capacitors 250 VAC 5 % 24.5 mm (0.965 in) - 55 C + 105 C PHE450 Bulk
KEMET Film Capacitors 630V 1.2uF 5% LS=27.5mm Non-Stocked Lead-Time 38 Weeks
Min.: 324
Mult.: 108

1.2 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 21 mm (0.827 in) AC and Pulse Film Capacitors 400 VAC 5 % 30 mm (1.181 in) - 55 C + 105 C PHE450 Bulk
KEMET Film Capacitors 630V 1.2uF 5% LS=37.5mm Non-Stocked Lead-Time 38 Weeks
Min.: 357
Mult.: 119

1.2 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 15 mm (0.591 in) AC and Pulse Film Capacitors 400 VAC 5 % 26 mm (1.024 in) - 55 C + 105 C PHE450 Bulk
KEMET Film Capacitors 630V 1.2uF 5% LS=27.5mm Non-Stocked Lead-Time 38 Weeks
Min.: 288
Mult.: 72

1.2 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 31 mm (1.22 in) AC and Pulse Film Capacitors 400 VAC 5 % 19 mm (0.748 in) - 55 C + 105 C PHE450 Bulk
KEMET Film Capacitors 1000V 1.2uF 5% LS=37.5mm Non-Stocked Lead-Time 38 Weeks
Min.: 364
Mult.: 91

1.2 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 19 mm (0.748 in) AC and Pulse Film Capacitors 600 VAC 5 % 36 mm (1.417 in) - 55 C + 105 C PHE450 Bulk
KEMET Film Capacitors 280 VAC 1.2uF 20% $ Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1

1.2 uF 760 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13.5 mm (0.531 in) Safety Film Capacitors 275 VAC 20 % 23 mm (0.906 in) - 55 C + 105 C PHE840M Tray
KYOCERA AVX Film Capacitors Non-Stocked Lead-Time 26 Weeks
Min.: 10
Mult.: 10
1.2 uF 500 VDC Screw Polypropylene (PP) 75 mm (2.953 in) 36 mm (1.417 in) Power Factor Correction Film Capacitors 10 % 40 mm (1.575 in) + 85 C FAI Bulk
KYOCERA AVX FVD46H0125K22
KYOCERA AVX Film Capacitors 305V 1.2uF 10% Non-Stocked Lead-Time 18 Weeks
Min.: 3.200
Mult.: 160

1.2 uF Bulk
KYOCERA AVX FVD46H0125K2L
KYOCERA AVX Film Capacitors 305V 1.2uF 10% Non-Stocked Lead-Time 18 Weeks
Min.: 3.200
Mult.: 100

1.2 uF Bulk
KYOCERA AVX FVE26H0125K22
KYOCERA AVX Film Capacitors 305V 1.2uF 10% Non-Stocked Lead-Time 18 Weeks
Min.: 2.470
Mult.: 130

1.2 uF Bulk
Eaton Electronics Film Capacitors CAP FILM 1.2uF 10% 480VAC RAD Non-Stocked Lead-Time 12 Weeks
Min.: 680
Mult.: 170

1.2 uF 480 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) General Film Capacitors 10 % 2 Pin 33 mm (1.299 in) Cut - 40 C + 110 C EFX1A Bulk
Eaton Electronics Film Capacitors CAP FILM 1.2uF 10% 480VAC RAD Non-Stocked Lead-Time 12 Weeks
Min.: 510
Mult.: 170

1.2 uF 480 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 33 mm (1.299 in) General Film Capacitors 10 % 2 Pin 18 mm (0.709 in) Cut - 40 C + 110 C EFX1S Bulk
Eaton Electronics Film Capacitors CAP FILM 1.2uF 10% 480VAC RAD Non-Stocked Lead-Time 12 Weeks
Min.: 420
Mult.: 140

1.2 uF 480 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 26 mm (1.024 in) General Film Capacitors 10 % 2 Pin 15 mm (0.591 in) Cut - 40 C + 110 C EFX1S Bulk
Eaton Electronics Film Capacitors CAP FILM 1.2uF 10% 760VAC RAD Non-Stocked Lead-Time 11 Weeks
Min.: 294
Mult.: 98

1.2 uF 760 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 37 mm (1.457 in) General Film Capacitors 10 % 2 Pin 22 mm (0.866 in) Cut - 40 C + 110 C EFX1S Bulk
Eaton Electronics Film Capacitors CAP FILM 1.2uF 10% 305VAC RAD Non-Stocked Lead-Time 12 Weeks
Min.: 900
Mult.: 300

1.2 uF 305 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 12 mm (0.472 in) General Film Capacitors 10 % 2 Pin 22 mm (0.866 in) Cut - 40 C + 110 C EFX2A Bulk
Eaton Electronics Film Capacitors CAP FILM 1.2uF 20% 305VAC RAD Non-Stocked Lead-Time 12 Weeks
Min.: 1.400
Mult.: 280

1.2 uF 305 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 11 mm (0.433 in) General Film Capacitors 10 % 2 Pin 20 mm (0.787 in) Cut - 40 C + 110 C EFX2A Bulk
Eaton Electronics Film Capacitors CAP FILM 1.2uF 10% 350VAC RAD Non-Stocked Lead-Time 11 Weeks
Min.: 720
Mult.: 240

1.2 uF 350 VDC Radial Polypropylene (PP) General Film Capacitors 10 % 2 Pin Cut - 40 C + 110 C EFX2A Bulk