1.2 uF Film Capacitors

Results: 358
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 1000V 1.2uF 5% LS=37.5mm Non-Stocked Lead-Time 45 Weeks
Min.: 476
Mult.: 119

1.2 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 32 mm (1.26 in) AC and Pulse Film Capacitors 300 VAC 5 % 32 mm (1.26 in) - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 1000V 1.2uF 10% LS=37.5mm Non-Stocked Lead-Time 45 Weeks
Min.: 476
Mult.: 119

1.2 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 32 mm (1.26 in) AC and Pulse Film Capacitors 300 VAC 10 % 32 mm (1.26 in) - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 1600V 1.2uF 5% LS=37.5mm Non-Stocked Lead-Time 45 Weeks
Min.: 364
Mult.: 91

1.2 uF 1.6 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 44 mm (1.732 in) AC and Pulse Film Capacitors 500 VAC 5 % 44 mm (1.732 in) - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 1600V 1.2uF 10% LS=37.5mm Non-Stocked Lead-Time 45 Weeks
Min.: 364
Mult.: 91

1.2 uF 1.6 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 44 mm (1.732 in) AC and Pulse Film Capacitors 500 VAC 10 % 44 mm (1.732 in) - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 1250V 1.2uF 5% LS=37.5mm Non-Stocked Lead-Time 45 Weeks
Min.: 420
Mult.: 105

1.2 uF 1.25 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 21 mm (0.827 in) DC Link Film Capacitors 400 VAC 5 % 2 Pin 38 mm (1.496 in) Straight - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 1250V 1.2uF 10% LS=37.5mm Non-Stocked Lead-Time 45 Weeks
Min.: 420
Mult.: 105

1.2 uF 1.25 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 21 mm (0.827 in) DC Link Film Capacitors 400 VAC 10 % 2 Pin 38 mm (1.496 in) Straight - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 330V 1.2uF 10% LS=37.5mm Non-Stocked Lead-Time 37 Weeks
Min.: 315
Mult.: 105

1.2 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) General Film Capacitors 330 VAC 10 % 2 Pin 32 mm (1.26 in) Straight - 40 C + 100 C Tray
KEMET Film Capacitors 630V 1.2 uF 110C 10% LS=22.5 mm AEC-Q200 Non-Stocked Lead-Time 40 Weeks
Min.: 1.200
Mult.: 300

1.2 uF 630 VDC 22.5 mm (0.886 in) 26 mm (1.024 in) 13 mm (0.512 in) Safety Film Capacitors 310 VAC 10 % 22 mm (0.866 in) - 40 C + 110 C F862 AEC-Q200 Bulk
KEMET Film Capacitors 250volts 1.2uF 10% LS 15mm Non-Stocked Lead-Time 40 Weeks
Min.: 2.400
Mult.: 600

1.2 uF 250 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 8 mm (0.315 in) General Film Capacitors 160 VAC 10 % 2 Pin 15 mm (0.591 in) - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 400volts 1.2uF 10% LS 22.5mm Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

1.2 uF 400 VDC Radial Polyester 22.5 mm (0.886 in) 26 mm (1.024 in) 10.5 mm (0.413 in) General Film Capacitors 200 VAC 10 % 2 Pin 19 mm (0.748 in) - 55 C + 100 C MMK Tray
KEMET Film Capacitors 1000volts 1.2uF 10% 10% LS 37.5mm Non-Stocked Lead-Time 40 Weeks
Min.: 357
Mult.: 119

1.2 uF 1 kVDC Radial Polyester 37.5 mm (1.476 in) 41 mm (1.614 in) 15 mm (0.591 in) General Film Capacitors 250 VAC 10 % 2 Pin 26 mm (1.024 in) - 55 C + 100 C MMK Tray
KEMET Film Capacitors 63volts 1.2uF 5% LS 5mm Non-Stocked Lead-Time 40 Weeks
Min.: 3.000
Mult.: 1.000

1.2 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) General Film Capacitors 40 VAC 5 % 2 Pin 11 mm (0.433 in) - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 63volts 1.2uF 10% LS 5mm Non-Stocked Lead-Time 40 Weeks
Min.: 3.000
Mult.: 1.000

1.2 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) General Film Capacitors 40 VAC 10 % 2 Pin 11 mm (0.433 in) - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 50volts 1.2uF 10% LS 7.5mm Non-Stocked Lead-Time 40 Weeks
Min.: 3.000
Mult.: 1.000

1.2 uF 50 VDC Radial Polyester 7.5 mm (0.295 in) 10 mm (0.394 in) 5 mm (0.197 in) General Film Capacitors 30 VAC 10 % 2 Pin 11 mm (0.433 in) - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 250V 1.2uF 5% LS=22.5mm Non-Stocked Lead-Time 38 Weeks
Min.: 744
Mult.: 186

1.2 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 8 mm (0.315 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 16 mm (0.63 in) 26 mm x 8 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 1.20UF 400V Non-Stocked Lead-Time 38 Weeks
Min.: 836
Mult.: 209

1.2 uF 400 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 13.5 mm (0.531 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 23 mm (0.906 in) 26 mm x 13.5 mm Straight - 55 C + 105 C PHE426/F426 Bulk
KEMET Film Capacitors 400V 1.2uF 5% LS=27.5mm Non-Stocked Lead-Time 38 Weeks
Min.: 864
Mult.: 216

1.2 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 10.5 mm (0.413 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 20.5 mm (0.807 in) 31.5 mm x 10.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 400V 1.2uF 5% LS=27.5mm Non-Stocked Lead-Time 38 Weeks
Min.: 432
Mult.: 108

1.2 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 21 mm (0.827 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 12.5 mm (0.492 in) 31.5 mm x 21 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 630V 1.2uF 5% LS=27.5mm Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1

1.2 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17.5 mm (0.689 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 28 mm (1.102 in) 31.5 mm x 17.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 630V 1.2 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 Non-Stocked Lead-Time 44 Weeks
Min.: 1
Mult.: 1

1.2 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) General Film Capacitors 250 VAC 5 % 2 Pin 13.3 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Tray
KEMET Film Capacitors 1000V 1.2uF 5% LS=37.5mm Non-Stocked Lead-Time 38 Weeks
Min.: 216
Mult.: 72

1.2 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 44 mm (1.732 in) General Film Capacitors 600 VAC 5 % 2 Pin 3.18 mOhms 44 mm (1.732 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 63V 1.2 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

1.2 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) General Film Capacitors 40 VAC 5 % 2 Pin Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 63V 1.2 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 Non-Stocked Lead-Time 38 Weeks
Min.: 11.200
Mult.: 1.400
: 1.400

1.2 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) General Film Capacitors 40 VAC 5 % 2 Pin Straight - 55 C + 105 C R82 AEC-Q200 Ammo Pack
KEMET Film Capacitors 50volts 1.2uF 5% LS 12.7mm Non-Stocked Lead-Time 29 Weeks
Min.: 600
Mult.: 600
: 600

1.2 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 12.7 mm (0.5 in) 12.7 mm (0.5 in) SMD Film Capacitors 30 VAC 5 % 6.5 mm (0.256 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 100volts 1.2uF 5% LS 16.5mm Non-Stocked Lead-Time 29 Weeks
Min.: 500
Mult.: 500
: 500

1.2 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 16.5 mm (0.65 in) 16.5 mm (0.65 in) SMD Film Capacitors 63 VAC 5 % 7 mm (0.276 in) - 55 C + 125 C SMC Reel