Film Capacitors

 Film Capacitors

Film capacitors use a thin plastic film (insulating material) to store electrical energy. They are known for high stability, low energy loss, and long lifespan, making them reliable in both AC and DC circuits. There are many different types of film capacitors including polyester (mylar), polypropylene, polystyrene, PTFE (teflon), polycarbonate, and more. Film capacitors are commonly used in power supplies, signal processing, and precision electronics due to their consistent performance.

Film Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many film capacitor manufacturers including Cornell Dubilier, KEMET, KYOCERA AVX, Panasonic, TDK, Vishay, WIMA & more. Please view our selection of film capacitors below.
Results: 105.606
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / Roederstein Film Capacitors 22uF 450volt 5% 4pin 37.5x10.2mm LS 81In Stock
Min.: 1
Mult.: 1

22 uF 450 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 38.5 mm (1.516 in) 21.5 mm (0.846 in) DC Link Film Capacitors 5 % 4 Pin 6.5 mOhms 43 mm (1.693 in) 43 mm x 21.5 mm Straight - 40 C + 105 C MKP1848 Tray
Vishay / Roederstein Film Capacitors MKP,12 F, 1200 Vdc, pitch 52,5 mm 4pins; p2= 20,3mm 13In Stock
Min.: 1
Mult.: 1

12 uF 1.2 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 5 Pin 45 mm (1.772 in) Straight - 40 C + 105 C MKP Tray
Vishay / Roederstein Film Capacitors MKP, 700Vdc, 5uF, 27,5pitch 68In Stock
Min.: 1
Mult.: 1

5 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 27 mm (1.063 in) DC Link Film Capacitors 5 % 2 Pin 8 mOhms 15 mm (0.591 in) 31.5 mm x 27 mm Straight - 40 C + 105 C MKP1848S Bulk
Vishay / Roederstein Film Capacitors MKP, 1000Vdc, 20uF, 52,5pitch, P2= 20,3mmP2, 6pins 6In Stock
Min.: 1
Mult.: 1

20 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 57.5 mm (2.264 in) 62 mm (2.441 in) DC Link Film Capacitors 5 % 4 Pin 5 mOhms 18 mm (0.709 in) 57.5 mm x 62 mm Straight - 40 C + 105 C MKP1848S Bulk
Vishay / Roederstein Film Capacitors .22uF 1600volts 5% Drawing T5 31In Stock
Min.: 1
Mult.: 1

220 nF 1.6 kVDC Lug Polypropylene (PP) 32.3 mm (1.272 in) 33.5 mm (1.319 in) 22 mm (0.866 in) Snubber Film Capacitors 600 VAC 5 % 16 mOhms 30.5 mm (1.201 in) MKP386M Tray
Vishay / Roederstein Film Capacitors 0.033uF 100V 10% 1.143In Stock
Min.: 1
Mult.: 1

33 nF 100 VDC Radial Polyester 7.5 mm (0.295 in) 10 mm (0.394 in) 2.5 mm (0.098 in) AC and Pulse Film Capacitors 63 VAC 10 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 105 C MKT1818 Bulk
Vishay / Roederstein Film Capacitors 0.01uF 400V 5% 889In Stock
Min.: 1
Mult.: 1

10 nF 400 VDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 200 VAC 5 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C MKT1822 Bulk
Vishay / Roederstein Film Capacitors 0.022uF 400V 5% 679In Stock
Min.: 1
Mult.: 1

22 nF 400 VDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 200 VAC 5 % 9 mm (0.354 in) MKT1822 Bulk
Vishay / Roederstein Film Capacitors .33uF 63volts 10% 1.002In Stock
Min.: 1
Mult.: 1

330 nF 63 VDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 9 mm (0.354 in) General Film Capacitors 40 VAC 10 % 2 Pin 4 mm (0.157 in) Straight - 55 C + 100 C MKT1822 Bulk
Vishay / Roederstein Film Capacitors 0.47uF 63V 5% 48In Stock
1.000Expected 10/5/2026
Min.: 1
Mult.: 1

470 nF 63 VDC Radial Polyester 10 mm (0.394 in) 18 mm (0.709 in) 5.5 mm (0.217 in) General Film Capacitors 40 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 100 C MKT1822 Bulk
Vishay / Roederstein Film Capacitors 1uF 63V 5% 101In Stock
Min.: 1
Mult.: 1

1 uF 63 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 5.5 mm (0.217 in) General Film Capacitors 40 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 100 C MKT1822 Bulk
Vishay / Roederstein Film Capacitors 1.5UF 63V 5% 27In Stock
Min.: 1
Mult.: 1

1.5 uF 63 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 5.5 mm (0.217 in) General Film Capacitors 40 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 100 C MKT1822 Bulk
TDK Film Capacitors 0.033uF 400VDC 10% LS 7.5mm 6.340In Stock
Min.: 1
Mult.: 1

33 nF 400 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 2.6 mm (0.102 in) General Film Capacitors 200 VAC 10 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 0.47UF 10% 630V FILM CAP MKT SILVER 197In Stock
Min.: 1
Mult.: 1

470 nF 630 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 16.5 mm (0.65 in) 13.5 mm (0.531 in) General Film Capacitors 350 VAC 10 % 2 Pin 16.3 mm (0.642 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 0.0091uF 1.6KV 5% 1.723In Stock
Min.: 1
Mult.: 1

9.1 nF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) AC and Pulse Film Capacitors 500 VAC 5 % 2 Pin - 55 C + 100 C B3265* - MKP General Purpose AEC-Q200 Bulk
TDK Film Capacitors 0.1uF 630volts 5% 2.878In Stock
Min.: 1
Mult.: 1

100 nF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 15 mm (0.591 in) - 55 C + 100 C B3265* - MKP General Purpose AEC-Q200 Bulk
TDK Film Capacitors 0.15uF 1250volts 10% 526In Stock
Min.: 1
Mult.: 1

150 nF 1.25 kVDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 500 VAC 10 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 110 C B3265* - MKP General Purpose AEC-Q200 Bulk
TDK Film Capacitors 0.0027uF 10% 1.6kV 600Vrms BULK 284In Stock
Min.: 1
Mult.: 1

2.7 nF 1.6 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 600 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 110 C B3267*L* - MKP High Current AEC-Q200 Bulk
TDK Film Capacitors 3.9nF 10% 700VAC MKP AEC-Q200 111In Stock
3.000Expected 9/3/2026
Min.: 1
Mult.: 1

3.9 nF 2 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) General Film Capacitors 700 VAC 10 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 125 C B3267*L* - MKP High Current AEC-Q200 Bulk
TDK Film Capacitors 6.8NF 10% 600V FILM CAP MKP BOXED 3.163In Stock
Min.: 1
Mult.: 1

6.8 nF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 600 VAC 10 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 110 C B3267*L* - MKP High Current AEC-Q200 Bulk
KYOCERA AVX Film Capacitors 250V 0.1uF 5% 956In Stock
2.300Expected 10/1/2026
Min.: 1
Mult.: 1
: 2.300

100 nF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.8 mm (0.228 in) 5 mm (0.197 in) Stacked Film Capacitors 160 VAC 5 % 2 Pin 4 mm (0.157 in) - 40 C + 125 C CB PET-HT Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 630V 0.1uF 5% 30In Stock
Min.: 1
Mult.: 1
: 900

100 nF 630 VDC SMD/SMT Polyethylene Naphthalate (PEN) 12.8 mm (0.504 in) 10.2 mm (0.402 in) Stacked Film Capacitors 250 VAC 5 % 2 Pin 4.6 mm (0.181 in) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
Vishay / BC Components Film Capacitors .0015uF 10% 400volts 987In Stock
Min.: 1
Mult.: 1

1.5 nF 400 VDC Radial Polyester 10 mm (0.394 in) General Film Capacitors 220 VAC 10 % - 55 C + 105 C BFC2368
Vishay / BC Components Film Capacitors .082uF 10% 63volts 14In Stock
Min.: 1
Mult.: 1

82 nF 63 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MKT370 Bulk
Vishay / BC Components Film Capacitors MKT 370 82nF 5 63V= 318In Stock
Min.: 1
Mult.: 1

82 nF 63 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 6.5 mm (0.256 in) MKT370 Bulk