Film Capacitors

 Film Capacitors

Film capacitors use a thin plastic film (insulating material) to store electrical energy. They are known for high stability, low energy loss, and long lifespan, making them reliable in both AC and DC circuits. There are many different types of film capacitors including polyester (mylar), polypropylene, polystyrene, PTFE (teflon), polycarbonate, and more. Film capacitors are commonly used in power supplies, signal processing, and precision electronics due to their consistent performance.

Film Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many film capacitor manufacturers including Cornell Dubilier, KEMET, KYOCERA AVX, Panasonic, TDK, Vishay, WIMA & more. Please view our selection of film capacitors below.
Results: 105.606
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / BC Components Film Capacitors MKT 373 3.3 F 5 250V= 90In Stock
Min.: 1
Mult.: 1

3.3 uF 250 VDC Radial Polyester 27.5 mm (1.083 in) 31 mm (1.22 in) General Film Capacitors 160 VAC 5 % BFC2373 Bulk
Vishay / BC Components Film Capacitors .047uF 5% 630volts 361In Stock
Min.: 1
Mult.: 1

47 nF Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 7 mm (0.276 in) AC and Pulse Film Capacitors 5 % 20 mm (0.787 in) BFC2375 Bulk
Vishay / BC Components Film Capacitors 3300pF 5% 1000volts 3In Stock
Min.: 1
Mult.: 1

3.3 nF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18.5 mm (0.728 in) AC and Pulse Film Capacitors 400 VAC 5 % BFC2375
Vishay / BC Components Film Capacitors .03uF 5% 1000volts 143In Stock
Min.: 1
Mult.: 1

30 nF 1 kVDC Radial Polypropylene (PP) 26 mm (1.024 in) AC and Pulse Film Capacitors 400 VAC 5 % 2 Pin Straight - 55 C + 85 C BFC2378
Vishay / BC Components Film Capacitors .018uF 10% 630volts 1.786In Stock
Min.: 1
Mult.: 1

18 nF 630 VDC Radial Polyester 10 mm (0.394 in) 12.5 mm (0.492 in) 5.4 mm (0.213 in) General Film Capacitors 250 VAC 10 % 2 Pin 15.4 mm (0.606 in) Inside Kink - 55 C + 105 C BFC2467
Vishay / BC Components Film Capacitors .27uF 5% 250volts 602In Stock
Min.: 1
Mult.: 1

270 nF 250 VDC Radial Polyester 15 mm (0.591 in) 17.5 mm (0.689 in) General Film Capacitors 160 VAC 5 % 2 Pin Inside Kink - 55 C + 105 C BFC2468
Vishay / BC Components Film Capacitors MKT 370 1.8nF 10 400V= 898In Stock
Min.: 1
Mult.: 1
: 2.000

1.8 nF 400 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 250 VAC 10 % 6.5 mm (0.256 in) MKT370 Ammo Pack
Vishay / BC Components Film Capacitors MKT 370 470nF 10 100V= 230In Stock
Min.: 1
Mult.: 1
: 750

470 nF 100 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 6 mm (0.236 in) General Film Capacitors 63 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C MKT370 Ammo Pack
Vishay / BC Components Film Capacitors MKT 370 100nF 5 100V= 4.893In Stock
Min.: 1
Mult.: 1
: 2.000

100 nF 100 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C MKT370 Ammo Pack
Vishay / BC Components Film Capacitors MKT 0,001 uF + / - 5% 100 Vdc Pitch 5mm 1.275In Stock
Min.: 1
Mult.: 1
: 2.000

1 nF 100 VDC Radial Polypropylene (PP) 5.08 mm (0.2 in) 7.2 mm (0.283 in) 6.5 mm (0.256 in) 5 % 2 Pin 2.5 mm (0.098 in) Straight + 85 C MKT370 Reel, Cut Tape, MouseReel
Vishay / BC Components Film Capacitors MKT 0,01 uF + / - 10% 100 Vdc Pitch 5mm 1.980In Stock
Min.: 1
Mult.: 1
: 2.000

10 nF 100 VDC Radial Polyester General Film Capacitors 63 VAC - 55 C + 100 C MKT370 Ammo Pack
Vishay / Roederstein Film Capacitors MKP1847H 1 F 5 310Vac 80In Stock
Min.: 1
Mult.: 1

MKP1847H
Vishay / Roederstein Film Capacitors MKP1847H 2 F 5 310Vac 33In Stock
Min.: 1
Mult.: 1

MKP1847H
Vishay / Roederstein Film Capacitors MKP/MKP 22nF + / - 5% 1000Vdc Pitch 22,5mm 183In Stock
Min.: 1
Mult.: 1
22 nF 1 kVDC Radial Polypropylene (PP) AC and Pulse Film Capacitors 350 VAC - 55 C + 100 C KP1836 Bulk
Vishay / Roederstein Film Capacitors MKP 100nF 5% 250Vdc Pitch 7,5 mm 1.107In Stock
Min.: 1
Mult.: 1
100 nF 250 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 100 C MKP1840 Bulk
Vishay / Roederstein Film Capacitors MKP , 4 uF , + / - 5% , 1000Vdc, pitch 27,5 , 2 pins 98In Stock
Min.: 1
Mult.: 1
4 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) DC Link Film Capacitors 5 % 2 Pin 16 mOhms 28 mm (1.102 in) 32 mm x 18 mm - 55 C + 105 C MKP1848C Tray
Vishay / Roederstein Film Capacitors MKT 100nF + / - 20% 250Vdc AXIAL ENCASED 305In Stock
Min.: 1
Mult.: 1

100 nF 250 VDC Axial Polyester General Film Capacitors 160 VAC 20 % - 55 C + 100 C MKT1813 Bulk
Vishay / Roederstein Film Capacitors MKT 330nF + / - 10% 630Vdc AXIAL ENCASED 458In Stock
Min.: 1
Mult.: 1
330 nF 630 VDC Axial Polyester 26.5 mm (1.043 in) General Film Capacitors 220 VAC 10 % - 55 C + 100 C MKT1813 Bulk
Vishay Film Capacitors MKP385e 0.22uF / + / - 10% / 1250/ Pitch 27,5 120In Stock
Min.: 1
Mult.: 1
MKP385e Bulk
Vishay / Roederstein Film Capacitors MKP 8uF + / - 5 % 700Vdc Pich 37,5 24In Stock
Min.: 1
Mult.: 1

8 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 33 mm (1.299 in) DC Link Film Capacitors 5 % 4 Pin 11 mOhms 15 mm (0.591 in) Straight - 40 C + 105 C MKP Tray
Vishay / Roederstein Film Capacitors MKP 100nF + / - 10% 400Vdc AXIAL ENCASED 658In Stock
Min.: 1
Mult.: 1

100 nF 400 VDC Axial Polypropylene (PP) 19 mm (0.748 in) AC and Pulse Film Capacitors 220 VAC 10 % 2 Pin Straight - 55 C + 100 C MKP1839 Bulk
Vishay / Roederstein Film Capacitors .33uF 160volt 5% 13In Stock
500On Order
Min.: 1
Mult.: 1

330 nF 160 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 17.5 mm (0.689 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 100 VAC 5 % 2 Pin 12 mm (0.472 in) 1840 Straight - 55 C + 100 C MKP1840 Bulk
Vishay / Roederstein Film Capacitors 2.2uF 250volt 10% 21In Stock
Min.: 1
Mult.: 1

2.2 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 18 mm (0.709 in) AC and Pulse Film Capacitors 160 VAC 10 % 2 Pin 28 mm (1.102 in) 1841 Straight - 55 C + 100 C MKP1841 Bulk
Vishay / Roederstein Film Capacitors 25uF 250volt 5% 2pin 37.5mm LS 15In Stock
Min.: 1
Mult.: 1

25 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 45 mm (1.772 in) Straight - 40 C + 85 C MKP1847 Tray
Vishay / Roederstein Film Capacitors MKP 20uF + / - 5% 250Vac pitch 37,5 pins 4 51In Stock
Min.: 1
Mult.: 1

MKP1847H Bulk