Film Capacitors

 Film Capacitors

Film capacitors use a thin plastic film (insulating material) to store electrical energy. They are known for high stability, low energy loss, and long lifespan, making them reliable in both AC and DC circuits. There are many different types of film capacitors including polyester (mylar), polypropylene, polystyrene, PTFE (teflon), polycarbonate, and more. Film capacitors are commonly used in power supplies, signal processing, and precision electronics due to their consistent performance.

Film Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many film capacitor manufacturers including Cornell Dubilier, KEMET, KYOCERA AVX, Panasonic, TDK, Vishay, WIMA & more. Please view our selection of film capacitors below.
Results: 105.606
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / BC Components Film Capacitors .0039uF 5% 400volts 1.243In Stock
Min.: 1
Mult.: 1

3.9 nF 400 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 250 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C MKT370
Vishay / BC Components Film Capacitors MKT 370 2.2nF 5 400V= 1.996In Stock
Min.: 1
Mult.: 1
: 2.000

2.2 nF 400 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 250 VAC 10 % 6.5 mm (0.256 in) MKT370 Reel, Cut Tape
Vishay / BC Components Film Capacitors MKT 370 33nF 10 100V= 1.762In Stock
Min.: 1
Mult.: 1
: 2.000

33 nF 100 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C MKT370 Ammo Pack
Vishay / BC Components Film Capacitors 1uF 10% 63volts 270In Stock
Min.: 1
Mult.: 1

1 uF 63 VDC Radial Polyester 7.5 mm (0.295 in) 10 mm (0.394 in) 5 mm (0.197 in) General Film Capacitors 40 VAC 10 % 10.5 mm (0.413 in) BFC2371 Bulk
Vishay / BC Components Film Capacitors 220 nF -19.2 10In Stock
1.000Expected 10/5/2026
Min.: 1
Mult.: 1

220 nF 63 VDC Radial Polyester 7.5 mm (0.295 in) 10 mm (0.394 in) 3 mm (0.118 in) General Film Capacitors 40 VAC 10 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 125 C BFC2371 Bulk
Vishay / BC Components Film Capacitors .22uF 10% 100volts 959In Stock
Min.: 1
Mult.: 1

220 nF 100 VDC Radial Polyester 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) General Film Capacitors 63 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 125 C BFC2371 Bulk
Vishay / BC Components Film Capacitors MKT 371 100nF 5 100V= 928In Stock
Min.: 1
Mult.: 1

100 nF 100 VDC Radial Polyester 7.5 mm (0.295 in) 10 mm (0.394 in) General Film Capacitors 63 VAC 5 % BFC2371 Bulk
Vishay / BC Components Film Capacitors .1uF 10% 250volts 608In Stock
Min.: 1
Mult.: 1

100 nF 250 VDC Radial Polyester 7.62 mm (0.3 in) 10 mm (0.394 in) 4 mm (0.157 in) General Film Capacitors 160 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 125 C BFC2371 Bulk
Vishay / BC Components Film Capacitors .0047uF 5% 400volts 983In Stock
Min.: 1
Mult.: 1

4.7 nF 400 VDC Radial Polyester 7.5 mm (0.295 in) 10 mm (0.394 in) 2.5 mm (0.098 in) General Film Capacitors 200 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C BFC2371 Bulk
Vishay / BC Components Film Capacitors MKT 372 150nF 10 100V= 1.287In Stock
Min.: 1
Mult.: 1
: 1.400

150 nF 100 VDC Radial Polyester 10 mm (0.394 in) General Film Capacitors 63 VAC 10 % - 55 C + 100 C BFC2372 Reel, Cut Tape
Vishay / BC Components Film Capacitors MKT 372 120nF 5 100V= 1.144In Stock
Min.: 1
Mult.: 1
: 1.400

120 nF 100 VDC Radial Polyester 10 mm (0.394 in) 12.5 mm (0.492 in) 4 mm (0.157 in) General Film Capacitors 63 VAC 5 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 100 C BFC2372 Reel, Cut Tape
Vishay / BC Components Film Capacitors MKT 372 56nF 5 250V= 571In Stock
Min.: 1
Mult.: 1
: 750

56 nF 250 VDC Radial Polyester 10 mm (0.394 in) 12.5 mm (0.492 in) 4 mm (0.157 in) General Film Capacitors 160 VAC 5 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 100 C BFC2372 Ammo Pack
Vishay / BC Components Film Capacitors .018uF 10% 400volts 1.244In Stock
Min.: 1
Mult.: 1

18 nF 400 VDC Radial Polyester 10 mm (0.394 in) 12.5 mm (0.492 in) 4 mm (0.157 in) General Film Capacitors 220 VAC 10 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 100 C BFC2372 Bulk
Vishay / BC Components Film Capacitors 3.3uF 10% 250volts 24In Stock
Min.: 1
Mult.: 1

3.3 uF 250 VDC Radial Polyester 27.5 mm (1.083 in) 31 mm (1.22 in) 13 mm (0.512 in) General Film Capacitors 160 VAC 10 % 2 Pin 23 mm (0.906 in) Straight - 55 C + 105 C BFC2373 Bulk
Vishay / BC Components Film Capacitors .68uF 10% 250volts 113In Stock
Min.: 1
Mult.: 1

680 nF 250 VDC Radial Polyester 15 mm (0.591 in) 17.5 mm (0.689 in) 7 mm (0.276 in) General Film Capacitors 160 VAC 10 % 2 Pin 13.5 mm (0.531 in) Straight - 55 C + 105 C BFC2373 Bulk
Vishay / BC Components Film Capacitors .3uF 5% 1000volts 15In Stock
Min.: 1
Mult.: 1

300 nF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 15 mm (0.591 in) AC and Pulse Film Capacitors 350 VAC 5 % 2 Pin 25 mm (0.984 in) Straight - 55 C + 105 C BFC2383 Bulk
Vishay / BC Components Film Capacitors .033uF 5% 2500volts 39In Stock
Min.: 1
Mult.: 1

33 nF 2.5 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 900 VAC 5 % 2 Pin 23 mm (0.906 in) Straight - 55 C + 105 C BFC2383 Bulk
Vishay / BC Components Film Capacitors .0082uF 5% 2500volts 177In Stock
Min.: 1
Mult.: 1

8.2 nF 2.5 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 8.5 mm (0.335 in) AC and Pulse Film Capacitors 900 VAC 5 % 2 Pin 18 mm (0.709 in) Straight - 55 C + 105 C BFC2383 Bulk
Vishay / BC Components Film Capacitors .22uF 5% 100volts 1.175In Stock
Min.: 1
Mult.: 1
: 1.300

220 nF 100 VDC Radial Polyester 10 mm (0.394 in) General Film Capacitors 63 VAC 5 % - 55 C + 105 C BFC2467 Reel, Cut Tape
Vishay / BC Components Film Capacitors .082uF 5% 100volts 1.461In Stock
Min.: 1
Mult.: 1
: 1.500

82 nF 100 VDC Radial Polyester 10 mm (0.394 in) General Film Capacitors 63 VAC 5 % - 55 C + 105 C BFC2467 Reel, Cut Tape
Vishay / BC Components Film Capacitors .1uF 5% 630volts 436In Stock
Min.: 1
Mult.: 1
: 750

100 nF 630 VDC Radial Polyester 15 mm (0.591 in) General Film Capacitors 250 VAC 5 % - 55 C + 105 C BFC2468 Reel, Cut Tape
Vishay / BC Components Film Capacitors .047uF 10% 100volts 130In Stock
1.000Expected 9/3/2026
Min.: 1
Mult.: 1

47 nF 100 VDC Radial Polyester 7.5 mm (0.295 in) 10 mm (0.394 in) General Film Capacitors 63 VAC 10 % BFC2366 Bulk
Vishay / BC Components Film Capacitors MKT 370 4.7nF 10 250V= 1.718In Stock
Min.: 1
Mult.: 1
: 2.000

4.7 nF 250 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C MKT370 Reel, Cut Tape
Vishay / BC Components Film Capacitors MKT 370 1.5nF 10 400V= 548In Stock
Min.: 1
Mult.: 1
: 2.000

1.5 nF 400 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 250 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C MKT370 Ammo Pack
Vishay / BC Components Film Capacitors MKT 372 220nF 5 250V= 405In Stock
Min.: 1
Mult.: 1
: 500

220 nF 250 VDC Radial Polyester 10 mm (0.394 in) 12.5 mm (0.492 in) General Film Capacitors 160 VAC 5 % 2 Pin Straight - 55 C + 105 C BFC2372 Ammo Pack