Film Capacitors

 Film Capacitors

Film capacitors use a thin plastic film (insulating material) to store electrical energy. They are known for high stability, low energy loss, and long lifespan, making them reliable in both AC and DC circuits. There are many different types of film capacitors including polyester (mylar), polypropylene, polystyrene, PTFE (teflon), polycarbonate, and more. Film capacitors are commonly used in power supplies, signal processing, and precision electronics due to their consistent performance.

Film Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many film capacitor manufacturers including Cornell Dubilier, KEMET, KYOCERA AVX, Panasonic, TDK, Vishay, WIMA & more. Please view our selection of film capacitors below.
Results: 105.609
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 100V 0.47 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 24.974In Stock
Min.: 1
Mult.: 1
Max.: 8.000

470 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 63 VAC 5 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 63V 0.082 uF + 125 C 5% AEC-Q200 51.789In Stock
Min.: 1
Mult.: 1
: 3.500

82 nF 63 VDC Radial Polyester General Film Capacitors 40 VAC 5 % - 55 C + 125 C RSB AEC-Q200 Ammo Pack
KEMET Film Capacitors 63V 1.5 uF 125C 10% 2 Pin LS=5 mm AEC-Q200 10.655In Stock
Min.: 1
Mult.: 1
Max.: 8.000

1.5 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) General Film Capacitors 40 VAC 10 % 2 Pin Straight - 55 C + 125 C RSB AEC-Q200 Bulk
KEMET Film Capacitors 100V 0.01 uF 125C 10% 2 Pin LS=5 mm AEC-Q200 77.844In Stock
Min.: 1
Mult.: 1
Max.: 10.000
: 2.500

10 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C RSB AEC-Q200 Reel, Cut Tape
KEMET Film Capacitors 100V 0.2 uF 125C 5% 2 Pin LS=5 mm AEC-Q200 21.762In Stock
Min.: 1
Mult.: 1
Max.: 6.000

200 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) General Film Capacitors 63 VAC 5 % 2 Pin Straight - 55 C + 125 C RSB AEC-Q200 Bulk
KEMET Film Capacitors 0.22uF 63V 5% 3.661In Stock
Min.: 1
Mult.: 1

220 nF 63 VDC Radial Polyphenylene Sulfide (PPS) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 40 VAC 5 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 125 C SMR Bulk
KEMET Film Capacitors 250volts 0.0082uF 10% LS 5mm 4.328In Stock
Min.: 1
Mult.: 1

8.2 nF 250 VDC Radial Polyphenylene Sulfide (PPS) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C SMR Bulk
TDK Film Capacitors 90 uF, 900 V MKP DC-LSI 26In Stock
Min.: 1
Mult.: 1

90 uF 900 VDC Stud Threaded Polypropylene (PP) 45 mm (1.772 in) General Film Capacitors 10 % 2 Pin 1 mOhms 50 mm (1.969 in) Straight - 40 C + 85 C MKP DC Ultra LSI Bulk
TDK Film Capacitors 1865uF, 1350 V B25645 5In Stock
Min.: 1
Mult.: 1

1.865 mF 1.35 kVDC Terminals, Screw Polypropylene (PP) 50 mm (1.969 in) 258 mm (10.157 in) 215 mm (8.46 in) General Film Capacitors 10 % 3 Pin 115 mm (4.528 in) - 40 C + 75 C ModCap MF Bulk
TDK Film Capacitors 3.3uF 63VDC 10% LS 10mm 4.582In Stock
Min.: 1
Mult.: 1
: 1.100

3.3 uF 63 VDC Wire Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) General Film Capacitors 40 VAC 10 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel, Cut Tape
Panasonic Industry Film Capacitors 700VDC 30uF 10% Straight lead 4-Pin AEC-Q200 99In Stock
Min.: 1
Mult.: 1

30 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Wurth Elektronik Film Capacitors WCAP-FTDB 900VDC 50uF DC Link 5% LS=52.5 mm 78In Stock
Min.: 1
Mult.: 1

50 uF 900 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 6.7 mOhms 50 mm (1.969 in) Straight - 40 C + 105 C WCAP-FTDB Bulk
KEMET Film Capacitors 600 VAC 0.12 uF 110C 2Pin THB Grade IIIB LS=22.5mm AEC-Q200 1.386In Stock
Min.: 1
Mult.: 1

120 nF 1.2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 8.5 mm (0.335 in) Suppression Film Capacitors 600 VAC 10 % 2 Pin 17 mm (0.669 in) Straight - 40 C + 110 C R58 AEC-Q200 Tray
KEMET Film Capacitors 600 VAC 0.15 uF 110C 2Pin THB Grade IIIB LS=22.5mm AEC-Q200 1.157In Stock
Min.: 1
Mult.: 1

150 nF 1.2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10 mm (0.394 in) Suppression Film Capacitors 600 VAC 10 % 2 Pin 18.5 mm (0.728 in) Straight - 40 C + 110 C R58 AEC-Q200 Tray
Vishay / BC Components Film Capacitors 2000 pF 2.124In Stock
Min.: 1
Mult.: 1

2 nF 630 VDC Radial Polypropylene (PP) 5 mm (0.197 in) General Film Capacitors 160 VAC 2 % - 55 C + 85 C BFC2420 Bulk
Panasonic Industry Film Capacitors 250VDC 4.7uF 5% MPET L/S=15mm 2.421In Stock
Min.: 1
Mult.: 1

4.7 uF 250 VDC Radial Polyester 15 mm (0.591 in) 26 mm (1.024 in) 12 mm (0.472 in) General Film Capacitors 5 % 2 Pin 26.5 mm (1.043 in) Crimped - 40 C + 105 C ECQE(F) Bulk
Panasonic Industry Film Capacitors 250VDC 5.6uF 5% MPET L/S=27.5mm 1.401In Stock
Min.: 1
Mult.: 1

5.6 uF 250 VDC Radial Polyester 27.5 mm (1.083 in) 31 mm (1.22 in) 11.8 mm (0.465 in) General Film Capacitors 5 % 2 Pin 21 mm (0.827 in) Straight - 40 C + 105 C ECQE(F) Bulk
Panasonic Industry Film Capacitors 250VDC 8.2uF 5% MPET L/S=27.5mm 1.446In Stock
Min.: 1
Mult.: 1

8.2 uF 250 VDC Radial Polyester 27.5 mm (1.083 in) 31 mm (1.22 in) 14.3 mm (0.563 in) General Film Capacitors 5 % 2 Pin 23.5 mm (0.925 in) Straight - 40 C + 105 C ECQE(F) Bulk
Panasonic Industry Film Capacitors 400VDC 0.12uF 5% MPET L/S=15mm 5.238In Stock
Min.: 1
Mult.: 1

120 nF 400 VDC Radial Polyester 15 mm (0.591 in) 18.5 mm (0.728 in) 5 mm (0.197 in) General Film Capacitors 5 % 2 Pin 10 mm (0.394 in) Straight - 40 C + 105 C ECQE(F) Bulk
Panasonic Industry Film Capacitors 4.7uF 450VDC 5% MPP L/S=22.5mm 1.943In Stock
Min.: 1
Mult.: 1

4.7 uF 450 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.3 mm (1.035 in) 13.8 mm (0.543 in) RF Microwave Film Capacitors 5 % 2 Pin 19.6 mm (0.772 in) Straight - 40 C + 105 C ECWF(A) Bulk
Panasonic Industry Film Capacitors .068uF 400V 5% MPP L/S=10mm 1.979In Stock
Min.: 1
Mult.: 1

68 nF 400 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 7 mm (0.276 in) RF Microwave Film Capacitors 5 % 2 Pin 9.9 mm (0.39 in) Straight - 40 C + 105 C ECWF(L) Bulk
Panasonic Industry Film Capacitors 630VDC 0.02uF 3% MPP L/S=10mm 2.076In Stock
Min.: 1
Mult.: 1

20 nF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 12.5 mm (0.492 in) 6.5 mm (0.256 in) RF Microwave Film Capacitors 3 % 2 Pin 9.3 mm (0.366 in) Straight - 40 C + 105 C ECWF(L) Bulk
Panasonic Industry Film Capacitors 630VDC 4.7uF 5% MPP L/S=15mm 942In Stock
Min.: 1
Mult.: 1

4.7 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 25.3 mm (0.996 in) 28.9 mm (1.138 in) General Film Capacitors 5 % 2 Pin 18.3 mm (0.72 in) Crimped - 40 C + 105 C ECWF(D) Bulk
Panasonic Industry Film Capacitors 250VAC 12uF 10% MPP L/S=45.6mm 797In Stock
Min.: 1
Mult.: 1

12 uF Radial Polypropylene (PP) 45.6 mm (1.795 in) 48.5 mm (1.909 in) 22 mm (0.866 in) High Reliability Capacitors 250 VAC 10 % 2 Pin 36 mm (1.417 in) Straight - 40 C + 85 C EZPQ Bulk
Panasonic Industry Film Capacitors 380VAC 10uF 5% Straight Lead 806In Stock
Min.: 1
Mult.: 1

10 uF Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 25 mm (0.984 in) General Film Capacitors 380 VAC 5 % 2 Pin 13.3 mOhms 40 mm (1.575 in) Straight - 40 C + 105 C EZPQ Bulk