Film Capacitors

 Film Capacitors

Film capacitors use a thin plastic film (insulating material) to store electrical energy. They are known for high stability, low energy loss, and long lifespan, making them reliable in both AC and DC circuits. There are many different types of film capacitors including polyester (mylar), polypropylene, polystyrene, PTFE (teflon), polycarbonate, and more. Film capacitors are commonly used in power supplies, signal processing, and precision electronics due to their consistent performance.

Film Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many film capacitor manufacturers including Cornell Dubilier, KEMET, KYOCERA AVX, Panasonic, TDK, Vishay, WIMA & more. Please view our selection of film capacitors below.
Results: 105.609
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 700V 45 uF 135C 5% 4 Pin LS=52.5 mm AEC-Q200 85In Stock
Min.: 1
Mult.: 1

45 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 4.8 mOhms 45 mm (1.772 in) Straight - 55 C + 135 C C4AK AEC-Q200 Bulk
KEMET Film Capacitors 450V 170uF -55/+125C 10% 56In Stock
Min.: 1
Mult.: 1

170 uF 450 VDC Wire Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) DC Link Film Capacitors 10 % 4 Pin 2 mOhms 56 mm (2.205 in) Straight - 55 C + 125 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 800V 35 uF 105C 5% AEC-Q200 262In Stock
Min.: 1
Mult.: 1

35 uF 800 VDC Radial Polypropylene (PP) DC Link Film Capacitors 5 % 4 Pin Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 850volts 1uF 5% 492In Stock
Min.: 1
Mult.: 1
1 uF 850 VDC Axial Polypropylene (PP) 44 mm (1.732 in) General Film Capacitors 450 VAC 5 % 2 Pin 3.8 mOhms Straight - 40 C + 85 C C4C Bulk
KEMET Film Capacitors 250V 1uF 5% 1.843In Stock
Min.: 1
Mult.: 1
Max.: 1.200

1 uF 400 VDC Axial Polypropylene (PP) 33 mm (1.299 in) General Film Capacitors 250 VAC 5 % 2 Pin 8.3 mOhms Straight - 40 C + 85 C C4G Bulk
KEMET Film Capacitors 63volts 0.33uF 10% LS 7.3mm 4.998In Stock
Min.: 1
Mult.: 1
: 2.300

330 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 40 VAC 10 % 3.5 mm (0.138 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 250V 0.68uF 5% 3.901In Stock
Min.: 1
Mult.: 1

680 nF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 8.5 mm (0.335 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 14.5 mm (0.571 in) Straight - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 160V 8.2uF 5% 968In Stock
Min.: 1
Mult.: 1
Max.: 504
: 252

8.2 uF 160 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 15.5 mm (0.61 in) AC and Pulse Film Capacitors 90 VAC 5 % 2 Pin 24.5 mm (0.965 in) Straight - 55 C + 105 C F46 Ammo Pack
KEMET Film Capacitors 50volts 0.047uF 2% 2.328In Stock
Min.: 1
Mult.: 1
: 2.250

47 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 2.5 mm (0.098 in) SMD Film Capacitors 40 VAC 2 % 2 Pin 2.3 mm (0.091 in) 1210 - 55 C + 125 C LDB Reel, Cut Tape, MouseReel
KEMET Film Capacitors 250volts 100pF 5% LS 5mm 2.561In Stock
Min.: 1
Mult.: 1
Max.: 4.000

100 pF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 4.5 mm (0.177 in) Straight - 55 C + 100 C PFR Bulk
KEMET Film Capacitors 100volts 0.0022uF 5% LS 5mm 2.804In Stock
Min.: 1
Mult.: 1

2.2 nF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 4.5 mm (0.177 in) Straight - 55 C + 100 C PFR Bulk
KEMET Film Capacitors 400volts 0.0022uF 5% LS 5mm 2.875In Stock
Min.: 1
Mult.: 1

2.2 nF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 4.5 mm (0.177 in) Straight - 55 C + 100 C PFR Bulk
KEMET Film Capacitors 350 VAC 0.47 uF 125C THB Grd IIB AECQ2 1.926In Stock
Min.: 1
Mult.: 1
Max.: 700

470 nF Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) Suppression Film Capacitors 350 VAC 20 % 2 Pin 19 mm (0.748 in) Straight - 40 C + 125 C R53B AEC-Q200 Bulk
KEMET Film Capacitors 630vdc 1.0uF 10% Poly Wound 27.5mm 2.133In Stock
Min.: 1
Mult.: 1

1 uF 630 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 11 mm (0.433 in) General Film Capacitors 220 VAC 10 % 2 Pin 20 mm (0.787 in) Straight - 55 C + 105 C R60 AEC-Q200 Tray
KEMET Film Capacitors 400V 10uF 5% LS=37.5mm 578In Stock
Min.: 1
Mult.: 1
Max.: 288

10 uF 400 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) General Film Capacitors 220 VAC 5 % 2 Pin 4.8 mOhms 44 mm (1.732 in) Straight - 55 C + 105 C R75 Bulk
KEMET Film Capacitors 1.2k V 0.27 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 1.460In Stock
Min.: 1
Mult.: 1
Max.: 576

270 nF 1.2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) General Film Capacitors 600 VAC 5 % 2 Pin 10 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Tray
KEMET Film Capacitors 630V 0.01 uF 110C 5% 2 Pin LS=10 mm AEC-Q200 4.500In Stock
Min.: 1
Mult.: 1

10 nF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 11 mm (0.433 in) General Film Capacitors 400 VAC 5 % 2 Pin 64 mOhms 11 mm (0.433 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.68uF 5% LS=27.5mm 1.113In Stock
Min.: 1
Mult.: 1
Max.: 576

680 nF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 25 mm (0.984 in) General Film Capacitors 400 VAC 5 % 2 Pin 4.68 mOhms 25 mm (0.984 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 630V 3.3uF LS=37.5mm 10% 391In Stock
Min.: 1
Mult.: 1
Max.: 216

3.3 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 44 mm (1.732 in) General Film Capacitors 400 VAC 10 % 2 Pin 1.9 mOhms 44 mm (1.732 in) Straight - 55 C + 110 C R76 Tray
KEMET Film Capacitors 1k V 0.022 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 5.890In Stock
Min.: 1
Mult.: 1
Max.: 1.800

22 nF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 12 mm (0.472 in) General Film Capacitors 600 VAC 5 % 2 Pin 29 mOhms 12 mm (0.472 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 2000V 0.022uF 5% LS=22.5mm 7.435In Stock
Min.: 1
Mult.: 1
Max.: 2.000

22 nF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 16 mm (0.63 in) General Film Capacitors 700 VAC 5 % 2 Pin 86.81 mOhms 16 mm (0.63 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 63V 0.082 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 33.422In Stock
Min.: 1
Mult.: 1

82 nF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) General Film Capacitors 40 VAC 5 % 2 Pin Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 100V 0.0039 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 35.700In Stock
Min.: 1
Mult.: 1

3.9 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) General Film Capacitors 63 VAC 5 % 2 Pin Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 100V 0.018 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 53.128In Stock
Min.: 1
Mult.: 1
Max.: 14.000
: 3.500

18 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) General Film Capacitors 63 VAC 5 % 2 Pin Straight - 55 C + 105 C R82 AEC-Q200 Ammo Pack
KEMET Film Capacitors 100V 0.033 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 40.745In Stock
Min.: 1
Mult.: 1
: 2.500

33 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C R82 AEC-Q200 Reel, Cut Tape