Film Capacitors

 Film Capacitors

Film capacitors use a thin plastic film (insulating material) to store electrical energy. They are known for high stability, low energy loss, and long lifespan, making them reliable in both AC and DC circuits. There are many different types of film capacitors including polyester (mylar), polypropylene, polystyrene, PTFE (teflon), polycarbonate, and more. Film capacitors are commonly used in power supplies, signal processing, and precision electronics due to their consistent performance.

Film Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many film capacitor manufacturers including Cornell Dubilier, KEMET, KYOCERA AVX, Panasonic, TDK, Vishay, WIMA & more. Please view our selection of film capacitors below.
Results: 105.609
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 100V 0.0047 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 50.945In Stock
Min.: 1
Mult.: 1

4.7 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 100V 0.027 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 36.965In Stock
Min.: 1
Mult.: 1
: 3.500

27 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) General Film Capacitors 63 VAC 5 % 2 Pin Straight - 55 C + 105 C R82 AEC-Q200 Ammo Pack
KEMET Film Capacitors 100V 0.15 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 23.443In Stock
Min.: 1
Mult.: 1

150 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 63 VAC 10 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 100V 1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 10.827In Stock
Min.: 1
Mult.: 1
Max.: 5.600
: 1.400

1 uF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) General Film Capacitors 63 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R82 AEC-Q200 Ammo Pack
KEMET Film Capacitors 2.2uF 63V 5% 1.575In Stock
Min.: 1
Mult.: 1
Max.: 800

2.2 uF 63 VDC Radial Polyphenylene Sulfide (PPS) 15 mm (0.591 in) 18 mm (0.709 in) 8 mm (0.315 in) General Film Capacitors 40 VAC 5 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 125 C SMR Bulk
KEMET Film Capacitors 50volts 0.010uF 5% LS 5mm 5.676In Stock
Min.: 1
Mult.: 1

10 nF 50 VDC Radial Polyphenylene Sulfide (PPS) 5 mm (0.197 in) 7.2 mm (0.283 in) 6.5 mm (0.256 in) General Film Capacitors 30 VAC 5 % 2 Pin 2.5 mm (0.098 in) Straight - 55 C + 125 C SMR Bulk
KEMET Film Capacitors 50volts 0.10uF 5% LS 5mm 5.981In Stock
Min.: 1
Mult.: 1
Max.: 8.000

100 nF 50 VDC Radial Polyphenylene Sulfide (PPS) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C SMR Bulk
KEMET Film Capacitors 50volts 0.47uF 5% LS 5mm 1.424In Stock
Min.: 1
Mult.: 1

470 nF 50 VDC Radial Polyphenylene Sulfide (PPS) 5 mm (0.197 in) 7.2 mm (0.283 in) 10 mm (0.394 in) General Film Capacitors 30 VAC 5 % 2 Pin 5 mm (0.197 in) Straight - 55 C + 125 C SMR Bulk
TDK Film Capacitors 50 UF 250 V PEC MKP 174In Stock
Min.: 1
Mult.: 1

50 uF 675 VDC Stud Threaded Polypropylene (PP) 35 mm (1.378 in) 70 mm (2.756 in) General Film Capacitors 350 VAC 5 % 2 Pin - 40 C + 85 C MKP AC Bulk
TDK Film Capacitors 0.15uF 250volts 5% 8.510In Stock
Min.: 1
Mult.: 1
: 1.600

150 nF 250 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.5 mm (0.295 in) 5 mm (0.197 in) General Film Capacitors 160 VAC 5 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
TDK Film Capacitors 0.047uF 250volts 5% 12.740In Stock
Min.: 1
Mult.: 1

47 nF 250 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 3.5 mm (0.138 in) General Film Capacitors 160 VAC 5 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
TDK Film Capacitors 0.01uF 630volts 5% 9.054In Stock
Min.: 1
Mult.: 1
: 1.400

10 nF 630 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.5 mm (0.295 in) 5 mm (0.197 in) General Film Capacitors 400 VAC 5 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel, Cut Tape
TDK Film Capacitors 1.0uF 100volts 10% 4.142In Stock
4.000Expected 10/19/2026
Min.: 1
Mult.: 1
: 1.000

1 uF 100 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.8 mm (0.307 in) 7.8 mm (0.307 in) General Film Capacitors 63 VAC 10 % 2 Pin 13 mm (0.512 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
TDK Film Capacitors 0.047uF 630volts 5% LS=15mm 7.085In Stock
Min.: 1
Mult.: 1

47 nF 630 VDC Radial Polyester/Polypropylene 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) General Film Capacitors 400 VAC 5 % 2 Pin 17 mOhms 12 mm (0.472 in) Straight - 55 C + 125 C B32642B AEC-Q200 Bulk
KEMET Film Capacitors 1500 pF 125C 10% 2 Pin LS=15 mm AEC-Q200 2.596In Stock
Min.: 1
Mult.: 1

1.5 nF Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) Suppression Film Capacitors 500 VAC 10 % 2 Pin 11 mm (0.433 in) - 40 C + 125 C R4Y AEC-Q200 Bulk
KEMET Film Capacitors 600VAC 0.015 uF 110C 2Pin THB Grade IIIB LS=15mm AEC-Q200 2.702In Stock
Min.: 1
Mult.: 1

15 nF 1.2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) Suppression Film Capacitors 600 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 40 C + 110 C R58 AEC-Q200 Tray
Panasonic Industry Film Capacitors .022uF 630V 3% MPP L/S=10mm 2.613In Stock
Min.: 1
Mult.: 1

22 nF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 12.5 mm (0.492 in) 6.2 mm (0.244 in) RF Microwave Film Capacitors 3 % 2 Pin 9 mm (0.354 in) Straight - 40 C + 105 C ECWF(L) Bulk
Panasonic Industry Film Capacitors 0.1uF 450VDC 5% MPP L/S=10mm 10.469In Stock
Min.: 1
Mult.: 1

100 nF 450 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) General Film Capacitors 5 % 2 Pin 10.5 mm (0.413 in) Straight - 40 C + 105 C ECW-FE Bulk
Panasonic Industry Film Capacitors 1100VDC 6uF 10% 2Pin AEC-Q200 571In Stock
Min.: 1
Mult.: 1

6 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 17 mm (0.669 in) DC Link Film Capacitors 10 % 2 Pin 17.5 mOhms 34.5 mm (1.358 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
KEMET Film Capacitors 22 uF 10% 90 VAC 160 VDC 928In Stock
Min.: 1
Mult.: 1
Max.: 960

22 uF 160 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 13 mm (0.512 in) General Film Capacitors 90 VAC 10 % 2 Pin 22 mm (0.866 in) Straight - 55 C + 105 C R60 AEC-Q200 Tray
KEMET Film Capacitors 1k VDC 4700 pF 105C 10% AEC-Q200 1.858In Stock
Min.: 1
Mult.: 1

4.7 nF 1 kVDC Axial Polyester 14 mm (0.551 in) General Film Capacitors 250 VAC 10 % 2 Pin Straight - 55 C + 105 C A50 AEC-Q200 Bulk
KEMET Film Capacitors 400VAC 20uF 5% 94In Stock
Min.: 1
Mult.: 1

20 uF 700 VDC Stud Threaded Polypropylene (PP) 22.3 mm (0.878 in) 101 mm (3.976 in) General Film Capacitors 400 VAC 5 % 2 Pin 3 mOhms Stud Threaded - 40 C + 85 C C44A Bulk
KEMET Film Capacitors 1100VDC 1400uF 10%
20In Stock
Min.: 1
Mult.: 1

1.4 mF 1.1 kVDC Terminals, Screw Polypropylene (PP) 50 mm (1.969 in) 273 mm (10.748 in) DC Link Film Capacitors 10 % 2 Pin 1.6 mOhms Insert Threaded - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 1500VDC 1400uF 85C 10% Diam= 136mm 29In Stock
Min.: 1
Mult.: 1

1.4 mF 1.5 kVDC Screw Polypropylene (PP) 50 mm (1.969 in) 347 mm (13.661 in) DC Link Film Capacitors 10 % 2 Pin 780 mOhms Insert Threaded - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 700V 30 uF 135C 5% 4 Pin LS=37.5 mm AEC-Q200 170In Stock
Min.: 1
Mult.: 1

30 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 3.2 mOhms 45 mm (1.772 in) Straight - 55 C + 135 C C4AK AEC-Q200 Bulk