Film Capacitors

 Film Capacitors

Film capacitors use a thin plastic film (insulating material) to store electrical energy. They are known for high stability, low energy loss, and long lifespan, making them reliable in both AC and DC circuits. There are many different types of film capacitors including polyester (mylar), polypropylene, polystyrene, PTFE (teflon), polycarbonate, and more. Film capacitors are commonly used in power supplies, signal processing, and precision electronics due to their consistent performance.

Film Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many film capacitor manufacturers including Cornell Dubilier, KEMET, KYOCERA AVX, Panasonic, TDK, Vishay, WIMA & more. Please view our selection of film capacitors below.
Results: 105.609
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 63V 0.68 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 9.408In Stock
Min.: 1
Mult.: 1

680 nF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 40 VAC 10 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 63V 1.5 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 8.545In Stock
Min.: 1
Mult.: 1
Max.: 8.000

1.5 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) General Film Capacitors 40 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 63V 1.5 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 4.635In Stock
Min.: 1
Mult.: 1

1.5 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) General Film Capacitors 40 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 100V 0.0012 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 47.394In Stock
Min.: 1
Mult.: 1
: 3.500

1.2 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) General Film Capacitors 63 VAC 5 % 2 Pin Straight - 55 C + 105 C R82 AEC-Q200 Ammo Pack
KEMET Film Capacitors 100V 0.033 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 40.455In Stock
Min.: 1
Mult.: 1

33 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 100V 0.039 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 46.937In Stock
Min.: 1
Mult.: 1
Max.: 12.000

39 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) General Film Capacitors 63 VAC 5 % 2 Pin Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 100V 0.082 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 26.112In Stock
Min.: 1
Mult.: 1
: 2.500

82 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) General Film Capacitors 63 VAC 5 % 2 Pin Straight - 55 C + 105 C R82 AEC-Q200 Ammo Pack
KEMET Film Capacitors 250V 0.075 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 21.017In Stock
Min.: 1
Mult.: 1
: 1.900

75 nF 250 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) General Film Capacitors 160 VAC 5 % 2 Pin Straight - 55 C + 105 C R82 AEC-Q200 Ammo Pack
KEMET Film Capacitors 63V 0.33 uF 125C 10% 2 Pin LS=5 mm AEC-Q200 28.490In Stock
Min.: 1
Mult.: 1
: 2.500

330 nF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 40 VAC 10 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 125 C RSB AEC-Q200 Ammo Pack
KEMET Film Capacitors 100V 100 pF 125C 20% 2 Pin LS=5 mm AEC-Q200 46.998In Stock
Min.: 1
Mult.: 1
Max.: 11.200

100 pF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) General Film Capacitors 63 VAC 20 % 2 Pin Straight - 55 C + 125 C RSB AEC-Q200 Bulk
TDK Film Capacitors 575VDC 360uF 10% DC LINK MKP LS 52.5mm 162In Stock
Min.: 1
Mult.: 1

360 uF 575 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 130 mm (5.11 in) DC Link Film Capacitors 10 % 4 Pin 1 mOhms 58 mm (2.283 in) Straight - 40 C + 105 C B32778J Bulk
Panasonic Industry Film Capacitors 0.22uF 450VDC 10% MPP L/S=10mm 8.917In Stock
Min.: 1
Mult.: 1

220 nF 450 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) General Film Capacitors 10 % 2 Pin 12 mm (0.472 in) Straight - 40 C + 105 C ECW-FE Bulk
Panasonic Industry Film Capacitors 600VDC 5uF 5% CUT L/S=27.5mm AEC-Q200 1.711In Stock
Min.: 1
Mult.: 1

5 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12 mm (0.472 in) Safety Film Capacitors 5 % 2 Pin 24.5 mm (0.965 in) Cut - 40 C + 110 C ECW-FG AEC-Q200 Bulk
Panasonic Industry Film Capacitors 330VAC 22uF 5% Straight Lead 200In Stock
Min.: 1
Mult.: 1

22 uF Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) General Film Capacitors 330 VAC 5 % 4 Pin 7 mOhms 50 mm (1.969 in) Straight - 40 C + 105 C EZPQ Bulk
KEMET Film Capacitors 400VDColts 130uF 5% 79In Stock
Min.: 1
Mult.: 1

130 uF 400 VDC Stud Threaded Polypropylene (PP) 22.3 mm (0.878 in) 138 mm (5.433 in) General Film Capacitors 250 VAC 5 % 2 Pin 4 mOhms Stud Threaded - 40 C + 85 C C44A Bulk
KEMET Film Capacitors 550VAC 68uF 10% AC Filter Can 26In Stock
Min.: 1
Mult.: 1

68 uF 1.28 kVDC Screw Polypropylene (PP) 28 mm (1.102 in) 247 mm (9.724 in) AC and Pulse Film Capacitors 550 VAC 10 % 2 Pin 1.706 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 600VDC 1100uF 10% 40In Stock
Min.: 1
Mult.: 1

1.1 mF 600 VDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 144.5 mm (5.689 in) DC Link Film Capacitors 10 % 2 Pin 1.8 mOhms Insert Threaded - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 700V 3uF 10% LS=27.5mm 177In Stock
Min.: 1
Mult.: 1

3 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) General Film Capacitors 400 VAC 10 % 2 Pin 37 mm (1.457 in) Straight - 40 C + 85 C C4AT Bulk
KEMET Film Capacitors 700volts 0.47uF 5% 294In Stock
Min.: 1
Mult.: 1

470 nF 2 kVDC Lug Polypropylene (PP) 41.5 mm (1.634 in) 20 mm (0.787 in) Power Factor Correction Film Capacitors 700 VAC 5 % 2 Pin 5.1 mOhms 40 mm (1.575 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 0.047 3000V 5% AXIAL FILM 1.350In Stock
Min.: 1
Mult.: 1
Max.: 400

47 nF 3 kVDC Axial Polypropylene (PP) 44 mm (1.732 in) General Film Capacitors 750 VAC 5 % 2 Pin 25.7 mOhms Straight - 40 C + 85 C C4C Bulk
KEMET Film Capacitors 50V 1.5 uF + 125 C 10% AEC-Q200 630In Stock
Min.: 1
Mult.: 1
: 800

1.5 uF 50 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 30 VAC 10 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 160V 0.22uF 5% LS=7.5mm 5.649In Stock
Min.: 1
Mult.: 1

220 nF 160 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10.5 mm (0.413 in) 6 mm (0.236 in) General Film Capacitors 90 VAC 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 1250V 0.01uF 5% 7.019In Stock
Min.: 1
Mult.: 1

10 nF 1.25 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 400 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 16volts 0.1uF 5% 1.989In Stock
Min.: 1
Mult.: 1
: 2.250

100 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 2.5 mm (0.098 in) SMD Film Capacitors 5 % 2 Pin 2 mm (0.079 in) 1210 - 55 C + 125 C LDB Reel, Cut Tape, MouseReel
KEMET Film Capacitors 63volts 2.2uF 5% LS=15mm 3.824In Stock
Min.: 1
Mult.: 1
Max.: 4.000

2.2 uF 63 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 5.5 mm (0.217 in) General Film Capacitors 40 VAC 5 % 2 Pin 12.5 mm (0.492 in) Straight - 55 C + 100 C MMK Bulk