Film Capacitors

 Film Capacitors

Film capacitors use a thin plastic film (insulating material) to store electrical energy. They are known for high stability, low energy loss, and long lifespan, making them reliable in both AC and DC circuits. There are many different types of film capacitors including polyester (mylar), polypropylene, polystyrene, PTFE (teflon), polycarbonate, and more. Film capacitors are commonly used in power supplies, signal processing, and precision electronics due to their consistent performance.

Film Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many film capacitor manufacturers including Cornell Dubilier, KEMET, KYOCERA AVX, Panasonic, TDK, Vishay, WIMA & more. Please view our selection of film capacitors below.
Results: 105.609
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Film Capacitors 15uF 10% 63volt MKT L/S=27.5mm 2.041In Stock
Min.: 1
Mult.: 1

15 uF 63 VDC Wire Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10.5 mm (0.413 in) General Film Capacitors 40 VAC 10 % 2 Pin 16.5 mm (0.65 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 4.7uF 400volts 10% 770In Stock
Min.: 1
Mult.: 1

4.7 uF 400 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14 mm (0.551 in) General Film Capacitors 200 VAC 10 % 2 Pin 24.5 mm (0.965 in) Straight - 55 C + 125 C B32524 AEC-Q200 Bulk
TDK Film Capacitors 0.0015uF 630volt 10% 18.118In Stock
Min.: 1
Mult.: 1
: 3.200

1.5 nF 630 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 2.5 mm (0.098 in) General Film Capacitors 400 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
TDK Film Capacitors 6.8UF 10% 100V FILM CAP MKT SILVER 1.335In Stock
Min.: 1
Mult.: 1

6.8 uF 100 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 16.5 mm (0.65 in) 9 mm (0.354 in) General Film Capacitors 63 VAC 10 % 2 Pin 11.8 mm (0.465 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 0.22uF 250volts 10% 7.819In Stock
Min.: 1
Mult.: 1

220 nF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 160 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C B3265* - MKP General Purpose AEC-Q200 Bulk
TDK Film Capacitors 0.22uF 630volts 10% 4.950In Stock
Min.: 1
Mult.: 1

220 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 9 mm (0.354 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 17.5 mm (0.689 in) Straight - 55 C + 100 C B32652 AEC-Q200 Bulk
TDK Film Capacitors 6.0uF 450volts 10% 27.5mmL/S 0.8mmL/D 998In Stock
Min.: 1
Mult.: 1

6 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 21 mm (0.827 in) DC Link Film Capacitors 275 VAC 10 % 2 Pin 4.1 mOhms 31 mm (1.22 in) Straight - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
TDK Film Capacitors 8.2uF 630volts 10% 4 Pin 37.5mmL/S 540In Stock
Min.: 1
Mult.: 1

8.2 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 350 VAC 10 % 4 Pin 2.1 mOhms 37 mm (1.457 in) Straight - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
TDK Film Capacitors 10uF 875volts 10% 4 Pin 52.5mmL/S 276In Stock
Min.: 1
Mult.: 1

10 uF 875 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 400 VAC 10 % 4 Pin 2.5 mOhms 45 mm (1.772 in) Straight - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
TDK Film Capacitors 500VDC 170uF 10% LS 52.5mm 149In Stock
Min.: 1
Mult.: 1

170 uF 400 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) General Film Capacitors 10 % 4 Pin 2.3 mOhms 57 mm (2.244 in) 57.5 mm x 45 mm Straight - 55 C + 105 C B3271*H* - MKP DC-Link Compact High Current AEC-Q200 Bulk
TDK Film Capacitors 800VDC 5uF 10% MKP L/S=37.5mm 790In Stock
Min.: 1
Mult.: 1

5 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 45 mm (1.772 in) General Film Capacitors 400 VAC 10 % 4 Pin 5.3 mOhms 22 mm (0.866 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
TDK Film Capacitors 1.5UF 10% 1300V FILM CAP MKP BOXED 2.086In Stock
2.100Expected 9/25/2026
Min.: 1
Mult.: 1

1.5 uF 1.3 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) DC Link Film Capacitors 10 % 2 Pin - 40 C + 105 C B32774D Bulk
Rubycon Film Capacitors 2012 25VDC 0.1uF 10% 2.984In Stock
3.000Expected 2/22/2027
Min.: 1
Mult.: 1
: 3.000

100 nF 25 VDC SMD/SMT Polymer 2 mm (0.079 in) 1.25 mm (0.049 in) Multi-Layer Capacitors 10 % 2 Pin 0.8 mm (0.031 in) - 55 C + 125 C MF Reel, Cut Tape
Rubycon Film Capacitors 2012 35VDC 0.1uF 10% 3.000In Stock
3.000Expected 2/15/2027
Min.: 1
Mult.: 1
: 3.000

100 nF 35 VDC SMD/SMT Polymer 2 mm (0.079 in) 1.25 mm (0.049 in) Multi-Layer Capacitors 10 % 2 Pin 0.8 mm (0.031 in) - 55 C + 125 C MF Reel, Cut Tape
Vishay / ESTA 5191-47073-01-00
Vishay / ESTA Film Capacitors EMKP 400-330 IB 16In Stock
Min.: 1
Mult.: 1

EMKP Bulk
Vishay / Roederstein Film Capacitors 45uF 500volt 5% 5 pin AEC-Q200 52.5mm LS 353In Stock
Min.: 1
Mult.: 1

45 uF 500 VDC Radial Polypropylene (PP) General Film Capacitors 5 % 5 Pin Straight - 40 C + 105 C MKP1848Se AEC-Q200 Tray
KEMET Film Capacitors 1100VDC 360uF 10% 30In Stock
Min.: 1
Mult.: 1
Max.: 10

360 uF 1.1 kVDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 134.5 mm (5.295 in) DC Link Film Capacitors 10 % 2 Pin 2.6 mOhms - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 2.2 uF 5% 275 VAC 1 kVDC 1.098In Stock
1.920Expected 5/28/2027
Min.: 1
Mult.: 1
Max.: 768

2.2 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 19 mm (0.748 in) General Film Capacitors 275 VAC 5 % 2 Pin 32 mm (1.26 in) Straight - 40 C + 110 C R71 Tray
Wurth Elektronik Film Capacitors WCAP-FTDB 500VDC 35uF DC Link 5% LS=37.5 mm 127In Stock
Min.: 1
Mult.: 1

35 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 4 Pin 8 mOhms 36 mm (1.417 in) Straight - 40 C + 105 C WCAP-FTDB Bulk
KEMET Film Capacitors 3300 pF 125C 10% 2 Pin LS=15 mm AEC-Q200 1.767In Stock
Min.: 1
Mult.: 1

3.3 nF Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7.5 mm (0.295 in) Suppression Film Capacitors 500 VAC 10 % 2 Pin 13.5 mm (0.531 in) - 40 C + 125 C R4Y AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.68uF 5% LS=27.5mm 3.026In Stock
Min.: 1
Mult.: 1
Max.: 1.120

680 nF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 20 mm (0.787 in) General Film Capacitors 250 VAC 5 % 2 Pin 20 mm (0.787 in) Straight - 55 C + 105 C R75 Tray
Panasonic Industry Film Capacitors 250VDC 0.10uF 10% MPET L/S=5mm 34.942In Stock
Min.: 1
Mult.: 1

100 nF 250 VDC Radial Polyester 5 mm (0.197 in) 7.9 mm (0.311 in) 5.9 mm (0.232 in) General Film Capacitors 10 % 2 Pin 9 mm (0.354 in) Straight - 40 C + 105 C ECQE(B) Bulk
Panasonic Industry Film Capacitors 250VDC 10.0uF 5% MPET L/S=27.5mm 749In Stock
Min.: 1
Mult.: 1

10 uF 250 VDC Radial Polyester 27.5 mm (1.083 in) 31 mm (1.22 in) 15.9 mm (0.626 in) General Film Capacitors 5 % 2 Pin 25.8 mm (1.016 in) Straight - 40 C + 105 C ECQE(F) Bulk
Panasonic Industry Film Capacitors 250VDC 0.22uF 10% MPET L/S=7.5mm 12.565In Stock
Min.: 1
Mult.: 1

220 nF 250 VDC Radial Polyester 17.5 mm (0.689 in) 10.3 mm (0.406 in) 5.4 mm (0.213 in) General Film Capacitors 10 % 2 Pin 10.1 mm (0.398 in) Straight - 40 C + 105 C ECQE(B) Bulk
Panasonic Industry Film Capacitors 400VDC 0.039uF 3% MPP L/S=10mm 1.892In Stock
Min.: 1
Mult.: 1

39 nF 400 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 12.5 mm (0.492 in) 5.8 mm (0.228 in) RF Microwave Film Capacitors 3 % 2 Pin 8.6 mm (0.339 in) Straight - 40 C + 105 C ECWF(L) Bulk