Film Capacitors

 Film Capacitors

Film capacitors use a thin plastic film (insulating material) to store electrical energy. They are known for high stability, low energy loss, and long lifespan, making them reliable in both AC and DC circuits. There are many different types of film capacitors including polyester (mylar), polypropylene, polystyrene, PTFE (teflon), polycarbonate, and more. Film capacitors are commonly used in power supplies, signal processing, and precision electronics due to their consistent performance.

Film Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many film capacitor manufacturers including Cornell Dubilier, KEMET, KYOCERA AVX, Panasonic, TDK, Vishay, WIMA & more. Please view our selection of film capacitors below.
Results: 105.591
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 63V 1.5 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 8.862In Stock
Min.: 1
Mult.: 1
: 1.000

1.5 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) General Film Capacitors 40 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R82 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 63V 1.5 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 11.105In Stock
Min.: 1
Mult.: 1
Max.: 2.800
: 1.400

1.5 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) General Film Capacitors 40 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R82 AEC-Q200 Ammo Pack
KEMET Film Capacitors 100V 0.001 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 46.126In Stock
Min.: 1
Mult.: 1
: 3.000

1 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C R82 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 100V 0.0022 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 26.685In Stock
Min.: 1
Mult.: 1
: 3.500

2.2 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C R82 AEC-Q200 Ammo Pack
KEMET Film Capacitors 100V 0.02 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 43.250In Stock
Min.: 1
Mult.: 1
: 3.500

20 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) General Film Capacitors 63 VAC 5 % 2 Pin Straight - 55 C + 105 C R82 AEC-Q200 Ammo Pack
KEMET Film Capacitors 100V 0.068 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 47.208In Stock
Min.: 1
Mult.: 1
: 3.500

68 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C R82 AEC-Q200 Ammo Pack
KEMET Film Capacitors 100V 0.1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 18.688In Stock
Min.: 1
Mult.: 1
Max.: 16.000

100 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 100V 0.22 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 17.142In Stock
Min.: 1
Mult.: 1
Max.: 5.000
: 2.500

220 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 63 VAC 5 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 105 C R82 AEC-Q200 Ammo Pack
KEMET Film Capacitors 100V 1 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 5.840In Stock
Min.: 1
Mult.: 1
Max.: 8.000

1 uF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) General Film Capacitors 63 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 250V 0.22 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 8.602In Stock
Min.: 1
Mult.: 1
Max.: 4.000

220 nF 250 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) General Film Capacitors 140 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 63V 0.1 uF 125C 5% 2 Pin LS=5 mm AEC-Q200 17.813In Stock
Min.: 1
Mult.: 1

100 nF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C RSB AEC-Q200 Bulk
KEMET Film Capacitors 63V 0.1 uF 125C 10% 2 Pin LS=5 mm AEC-Q200 38.863In Stock
Min.: 1
Mult.: 1
: 3.500

100 nF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C RSB AEC-Q200 Ammo Pack
KEMET Film Capacitors 100V 0.0047 uF 125C 5% 2 Pin LS=5 mm AEC-Q200 47.921In Stock
Min.: 1
Mult.: 1
: 3.500

4.7 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C RSB AEC-Q200 Ammo Pack
KEMET Film Capacitors 50volts 1.0uF 5% LS 12.7mm 635In Stock
Min.: 1
Mult.: 1
Max.: 1.200
: 600

1 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 12.7 mm (0.5 in) 11.5 mm (0.453 in) SMD Film Capacitors 30 VAC 5 % 2 Pin 6.5 mm (0.256 in) - 55 C + 125 C SMC Reel, Cut Tape, MouseReel
KEMET Film Capacitors 100V 0.001uF 5% LS 5.7mm 1.344In Stock
Min.: 1
Mult.: 1
: 2.400

1 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5 mm (0.197 in) SMD Film Capacitors 100 VAC 5 % 2 Pin 3 mm (0.118 in) 2220 (5750 metric) - 55 C + 125 C SMC Reel, Cut Tape, MouseReel
KEMET Film Capacitors 4700pF 100V 5% 6.533In Stock
Min.: 1
Mult.: 1
Max.: 4.000

4.7 nF 100 VDC Radial Polyphenylene Sulfide (PPS) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C SMR Bulk
TDK Film Capacitors 300 uF, 600 V MKP DC-LSI 32In Stock
Min.: 1
Mult.: 1

300 uF 600 VDC Screw Polypropylene (PP) 45 mm (1.772 in) 65 mm (2.559 in) Electronic Equipment Film Capacitors 10 % 2 Pin 1.2 mOhms - 40 C + 85 C MKP LSI Bulk
TDK Film Capacitors 1100V 110uF 10% PEC MKP DC LSI 82In Stock
Min.: 1
Mult.: 1

110 uF 1.1 kVDC Stud Threaded Polypropylene (PP) 45 mm (1.772 in) General Film Capacitors 10 % 2 Pin 1.4 mOhms 65 mm (2.559 in) Straight - 40 C + 85 C MKP DC Ultra LSI Bulk
TDK Film Capacitors 0.33uF 250volts 5% 7.160In Stock
Min.: 1
Mult.: 1

330 nF 250 VDC Wire Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) General Film Capacitors 160 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 125 C B32521 AEC-Q200 Bulk
TDK Film Capacitors 0.47uF 63volts 5% 7.052In Stock
Min.: 1
Mult.: 1

470 nF 63 VDC Wire Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 40 VAC 5 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 0.047uF 400volt 5% 7.713In Stock
Min.: 1
Mult.: 1

47 nF 400 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 200 VAC 5 % 2 Pin 12 mm (0.472 in) B3262* - MKP High Pulse (stacked) Bulk
TDK Film Capacitors 460V 14uF 2+2 AL 40.5x65 MKP 292In Stock
Min.: 1
Mult.: 1

14 uF 650 VDC Quick Connect Polypropylene (PP) 65 mm (2.559 in) General Film Capacitors 460 VAC 5 % 2 Pin 11 mOhms - 40 C + 85 C B3333* - MKP AC Round Can Bulk
Panasonic Industry Film Capacitors 630VDC 0.68uF 10% MPET L/S=22.5mm 7.601In Stock
Min.: 1
Mult.: 1

680 nF 630 VDC Radial Polyester 22.5 mm (0.886 in) 26 mm (1.024 in) 11.5 mm (0.453 in) General Film Capacitors 10 % 2 Pin 21 mm (0.827 in) Straight - 40 C + 105 C ECQE(F) Bulk
Panasonic Industry Film Capacitors 1100VDC 4.7uF 5% STRT lead AEC-Q200 834In Stock
Min.: 1
Mult.: 1

4.7 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 18.5 mm (0.728 in) Safety Film Capacitors 5 % 2 Pin 35 mm (1.378 in) Straight - 40 C + 110 C ECWF(G) AEC-Q200 Bulk
Panasonic Industry Film Capacitors 800VDC 50uF 10% 4.8mOhm 4Pin 164In Stock
Min.: 1
Mult.: 1

50 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 43 mm (1.693 in) DC Link Film Capacitors 10 % 4 Pin 4.8 mOhms 58 mm (2.283 in) Straight - 40 C + 105 C EZPV Bulk