Film Capacitors

 Film Capacitors

Film capacitors use a thin plastic film (insulating material) to store electrical energy. They are known for high stability, low energy loss, and long lifespan, making them reliable in both AC and DC circuits. There are many different types of film capacitors including polyester (mylar), polypropylene, polystyrene, PTFE (teflon), polycarbonate, and more. Film capacitors are commonly used in power supplies, signal processing, and precision electronics due to their consistent performance.

Film Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many film capacitor manufacturers including Cornell Dubilier, KEMET, KYOCERA AVX, Panasonic, TDK, Vishay, WIMA & more. Please view our selection of film capacitors below.
Results: 105.606
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 100Volts 470pF 85deg C 2.5% 2.257In Stock
Min.: 1
Mult.: 1

470 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 63 VAC 2.5 % 2 Pin 4.5 mm (0.177 in) Straight - 55 C + 100 C PFR Bulk
KEMET Film Capacitors 250volts 470pF 5% LS 5mm 2.993In Stock
Min.: 1
Mult.: 1

470 pF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 4.5 mm (0.177 in) Straight - 55 C + 100 C PFR Bulk
KEMET Film Capacitors 63V 6800pF 0.02 6.476In Stock
Min.: 1
Mult.: 1

6.8 nF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) DC Link Film Capacitors 40 VAC 2 % 2 Pin 4.5 mm (0.177 in) Straight - 55 C + 100 C PFR Bulk
KEMET Film Capacitors 63volts 820pF 5% LS 5mm 2.489In Stock
Min.: 1
Mult.: 1
: 1.700

820 pF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) AC and Pulse Film Capacitors 40 VAC 5 % 2 Pin Straight - 55 C + 100 C PFR Ammo Pack
KEMET Film Capacitors 250V 3.3uF 5% LS=27.5mm 780In Stock
Min.: 1
Mult.: 1

3.3 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11.5 mm (0.453 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 22.5 mm (0.886 in) 31.5 mm x 11.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 250V 0.033uF 5% LS=5mm 10.555In Stock
Min.: 1
Mult.: 1
Max.: 8.000

33 nF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 8 mm (0.315 in) 7.2 mm x 3.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 250V 0.1uF 5% LS=5mm 1.968In Stock
Min.: 1
Mult.: 1

100 nF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 11 mm (0.433 in) 7.2 mm x 6 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 440V 1kVDC 0.47uF 20% LS=22.5mm 1.259In Stock
Min.: 1
Mult.: 1
Max.: 352

470 nF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 15.5 mm (0.61 in) Safety Film Capacitors 440 VAC 20 % 2 Pin 24.5 mm (0.965 in) Straight - 40 C + 105 C PHE844 Tray
KEMET Film Capacitors 1000V 0.047uF 10% LS=20.3mm 1.601In Stock
Min.: 1
Mult.: 1
Max.: 1.000

47 nF 1 kVDC Radial Paper 20.3 mm (0.799 in) 24 mm (0.945 in) 7.6 mm (0.299 in) Suppression Film Capacitors 500 VAC 10 % 2 Pin 14 mm (0.551 in) Straight - 40 C + 70 C PME261 Bulk
KEMET Film Capacitors 250volts 0.22uF 20% LS 20.3mm 1.046In Stock
Min.: 1
Mult.: 1

220 nF 630 VDC Radial Paper 20.3 mm (0.799 in) 24 mm (0.945 in) 11.3 mm (0.445 in) RC Snubber Film Capacitors 250 VAC 20 % 2 Pin 22 Ohms 16.5 mm (0.65 in) Straight - 40 C + 85 C PMR209 Bulk
KEMET Film Capacitors 250VDC 2.2uF 10% Poly Wound 27.5mm 3.613In Stock
Min.: 1
Mult.: 1

2.2 uF 250 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 9 mm (0.354 in) General Film Capacitors 160 VAC 10 % 2 Pin 17 mm (0.669 in) Straight - 55 C + 105 C R60 AEC-Q200 Tray
KEMET Film Capacitors 630volts 0.47uF 5% LS 27.5mm 3.574In Stock
Min.: 1
Mult.: 1

470 nF 630 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 9 mm (0.354 in) General Film Capacitors 220 VAC 5 % 2 Pin 17 mm (0.669 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 1000volts .47uF 10% 1.606In Stock
Min.: 1
Mult.: 1

470 nF 1 kVDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 13 mm (0.512 in) General Film Capacitors 250 VAC 10 % 2 Pin 22 mm (0.866 in) Straight - 55 C + 105 C R60 AEC-Q200 Tray
KEMET Film Capacitors 520V 10uF 85C 10% LS=27.5mm 783In Stock
Min.: 1
Mult.: 1

10 uF 520 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) Power Factor Correction Film Capacitors 200 VAC 10 % 2 Pin 10 mOhms 33 mm (1.299 in) Straight - 55 C + 125 C R71H AEC-Q200 Tray
KEMET Film Capacitors 1250V 0.056uF 85C 10% LS=27.5mm 2.348In Stock
Min.: 1
Mult.: 1

56 nF 1.25 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 20 mm (0.787 in) General Film Capacitors 450 VAC 10 % 2 Pin 20 mm (0.787 in) Straight - 55 C + 105 C R73 Tray
KEMET Film Capacitors 630V 0.1 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 7.454In Stock
Min.: 1
Mult.: 1

100 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7.5 mm (0.295 in) General Film Capacitors 250 VAC 5 % 2 Pin 15.9 mOhms 13.5 mm (0.531 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 630V 1.0uF 10% LS=27.5mm 2.607In Stock
Min.: 1
Mult.: 1
Max.: 960

1 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) General Film Capacitors 250 VAC 10 % 2 Pin 8 mOhms 22 mm (0.866 in) Straight - 55 C + 105 C R75 Tray
KEMET Film Capacitors 630V 8.2 uF 125C 5% 2 Pin LS=37.5 mm AEC-Q200 170In Stock
Min.: 1
Mult.: 1

8.2 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) General Film Capacitors 250 VAC 5 % 2 Pin 5.8 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Tray
KEMET Film Capacitors 1250Vo 1.8uF 85C 10% LS-37.5mm 1.021In Stock
Min.: 1
Mult.: 1

1.8 uF 1.25 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 30 mm (1.181 in) DC Link Film Capacitors 600 VAC 10 % 2 Pin 2.7 mOhms 45 mm (1.772 in) - 55 C + 105 C R75 Tray
KEMET Film Capacitors 250V 1.5uF 5% LS=27.5mm 1.156In Stock
Min.: 1
Mult.: 1

1.5 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) General Film Capacitors 180 VAC 5 % 2 Pin 2.55 mOhms 22 mm (0.866 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.1 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 7.691In Stock
Min.: 1
Mult.: 1

100 nF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 15 mm (0.591 in) General Film Capacitors 400 VAC 5 % 2 Pin 11 mOhms 15 mm (0.591 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.1 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 2.407In Stock
Min.: 1
Mult.: 1
: 235

100 nF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10 mm (0.394 in) General Film Capacitors 600 VAC 10 % 2 Pin 11 mOhms 18.5 mm (0.728 in) Straight - 55 C + 110 C R76 AEC-Q200 Ammo Pack
KEMET Film Capacitors 100V 0.0047 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 50.945In Stock
Min.: 1
Mult.: 1

4.7 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 100V 0.027 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 36.963In Stock
Min.: 1
Mult.: 1
: 3.500

27 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) General Film Capacitors 63 VAC 5 % 2 Pin Straight - 55 C + 105 C R82 AEC-Q200 Ammo Pack
KEMET Film Capacitors 100V 0.15 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 23.443In Stock
Min.: 1
Mult.: 1

150 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 63 VAC 10 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 105 C R82 AEC-Q200 Bulk