Film Capacitors

 Film Capacitors

Film capacitors use a thin plastic film (insulating material) to store electrical energy. They are known for high stability, low energy loss, and long lifespan, making them reliable in both AC and DC circuits. There are many different types of film capacitors including polyester (mylar), polypropylene, polystyrene, PTFE (teflon), polycarbonate, and more. Film capacitors are commonly used in power supplies, signal processing, and precision electronics due to their consistent performance.

Film Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many film capacitor manufacturers including Cornell Dubilier, KEMET, KYOCERA AVX, Panasonic, TDK, Vishay, WIMA & more. Please view our selection of film capacitors below.
Results: 105.609
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Film Capacitors 3.0uF 875volts 10% 27.5mmL/S 0.8mmL/D 546In Stock
Min.: 1
Mult.: 1

3 uF 875 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) DC Link Film Capacitors 400 VAC 10 % 2 Pin 4.5 mOhms 36.5 mm (1.437 in) Straight - 55 C + 105 C B32674D AEC-Q200 Bulk
TDK Film Capacitors 0.1uF 630volts 10% LS=22.5mm 1.985In Stock
Min.: 1
Mult.: 1

100 nF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 18.5 mm (0.728 in) AC and Pulse Film Capacitors 300 VAC 10 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 100 C B32683 Bulk
TDK Film Capacitors 500VDC 5uF 10% LS 27.5mm 1.675In Stock
Min.: 1
Mult.: 1

5 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 10 % 2 Pin 10.8 mOhms 21 mm (0.827 in) 31.5 mm x 11 mm Straight - 55 C + 105 C B3271*H* - MKP DC-Link Compact High Current AEC-Q200 Bulk
TDK Film Capacitors 900VDC 15uF 10% DC LINK MKP LS 37.5mm 667In Stock
Min.: 1
Mult.: 1
15 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) DC Link Film Capacitors 10 % 4 Pin 39.5 mm (1.555 in) Straight - 40 C + 105 C B32776G Bulk
KYOCERA AVX Film Capacitors 16V 4700pF 5% 3.707In Stock
Min.: 1
Mult.: 1
: 3.500

4.7 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 1.6 mm (0.063 in) Stacked Film Capacitors 10 VAC 5 % 2 Pin 1.15 mm (0.045 in) - 55 C + 125 C CB PPS Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 63V 4.7uF 5% 500In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 500

4.7 uF 50 VDC SMD/SMT Polyethylene Terephthalate (PET) 15.3 mm (0.602 in) 13.7 mm (0.539 in) Stacked Film Capacitors 40 VAC 5 % 2 Pin 4.9 mm (0.193 in) - 55 C + 100 C CB PET-HT Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 250V 1uF 5% 569In Stock
1.600On Order
Min.: 1
Mult.: 1
Max.: 800
: 400

1 uF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 15.19 mm (0.598 in) 13.69 mm (0.539 in) Stacked Film Capacitors 160 VAC 5 % 2 Pin 5.99 mm (0.236 in) 6050 - 55 C + 125 C CB PET-HT Reel, Cut Tape, MouseReel
Vishay / BC Components Film Capacitors .47uF 10% 100volts 3.408In Stock
Min.: 1
Mult.: 1

470 nF 100 VDC Radial Polyester 15 mm (0.591 in) 17.5 mm (0.689 in) 5.5 mm (0.217 in) General Film Capacitors 63 VAC 10 % 2 Pin 14.5 mm (0.571 in) - 55 C + 105 C BFC2368 Bulk
Vishay / BC Components Film Capacitors .1uF 10% 100volts 8.856In Stock
Min.: 1
Mult.: 1

100 nF 100 VDC Radial Polyester 10 mm (0.394 in) 12.5 mm (0.492 in) 4 mm (0.157 in) General Film Capacitors 63 VAC 10 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 105 C BFC2372 Bulk
Vishay / BC Components Film Capacitors 390pF 3.5% 2000volts 1.206In Stock
Min.: 1
Mult.: 1
: 900

390 pF 2 kVDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 18.5 mm (0.728 in) AC and Pulse Film Capacitors 600 VAC 3.5 % 2 Pin Inside Kink - 55 C + 125 C BFC2375 Reel, Cut Tape
Vishay / BC Components Film Capacitors .0022uF 5% 400volts 1.642In Stock
Min.: 1
Mult.: 1
: 2.000

2.2 nF 400 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 200 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 40 C + 85 C BFC2470 Ammo Pack
Vishay / BC Components Film Capacitors 4700pF 5% 2000volts 701In Stock
Min.: 1
Mult.: 1

4.7 nF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 6.5 mm (0.256 in) AC and Pulse Film Capacitors 600 VAC 5 % 2 Pin 19.5 mm (0.768 in) - 55 C + 125 C BFC2375
Panasonic Industry Film Capacitors 0.056uF 50VDC 5% PPS FILM 1913 4.076In Stock
Min.: 1
Mult.: 1
: 3.000

56 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) Stacked Film Capacitors 5 % 2 Pin 1.9 mm (0.075 in) 2416 (6041 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Vishay / Roederstein Film Capacitors .33uF 310Vac 10% X2 2.872In Stock
Min.: 1
Mult.: 1

330 nF 630 VDC Radial Polyester 22.5 mm (0.886 in) 26 mm (1.024 in) 19.5 mm (0.768 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 10 mm (0.394 in) Straight - 40 C + 110 C F1772 Bulk
Vishay / Roederstein Film Capacitors .0047UF 250V 1% 1.065In Stock
Min.: 1
Mult.: 1

4.7 nF 250 VDC Radial Polypropylene (PP) AC and Pulse Film Capacitors 160 VAC 1 % - 55 C + 100 C KP1830 Bulk
Vishay / Roederstein Film Capacitors .047UF 100V 1% 4.427In Stock
Min.: 1
Mult.: 1

47 nF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.5 mm (0.295 in) 7.5 mm (0.295 in) RF Microwave Film Capacitors 63 VAC 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C MKP1837 Bulk
Vishay / Roederstein Film Capacitors 100PF 630V 1% 1.679In Stock
Min.: 1
Mult.: 1

100 pF 630 VDC Axial Polypropylene (PP) 11 mm (0.433 in) AC and Pulse Film Capacitors 250 VAC 1 % 2 Pin Straight - 55 C + 100 C MKP1839 Bulk
Vishay / Roederstein Film Capacitors .033uF 400volts 5% 2.202In Stock
Min.: 1
Mult.: 1

33 nF 400 VDC Axial Polypropylene (PP) 14 mm (0.551 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin Straight - 55 C + 100 C MKP1839 Bulk
Vishay / Roederstein Film Capacitors 2.2uF 400volts 5% 276In Stock
Min.: 1
Mult.: 1

2.2 uF 400 VDC Axial Polypropylene (PP) 41.5 mm (1.634 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin Straight - 55 C + 100 C MKP1839 Bulk
Vishay / Roederstein Film Capacitors 4.7uF 250volts 5% 405In Stock
Min.: 1
Mult.: 1

4.7 uF 250 VDC Axial Polypropylene (PP) 41.5 mm (1.634 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin Straight - 55 C + 100 C MKP1839 Bulk
Vishay / Roederstein Film Capacitors 20uF 250volts 5% High Humidity 230In Stock
Min.: 1
Mult.: 1

20 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) AC and Pulse Film Capacitors 250 VAC 5 % 4 Pin 3 mOhms 45 mm (1.772 in) Straight - 60 C + 105 C MKP1847H Bulk
Vishay / Roederstein Film Capacitors 5 uF 683In Stock
Min.: 1
Mult.: 1

5 uF 500 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 11 mm (0.433 in) DC Link Film Capacitors 5 % 2 Pin 18 mOhms 21 mm (0.827 in) 32 mm x 11 mm Straight - 55 C + 105 C MKP1848C Tray
Vishay / Roederstein Film Capacitors 10 uF 348In Stock
Min.: 1
Mult.: 1

10 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 43 mm (1.693 in) 18.5 mm (0.728 in) DC Link Film Capacitors 5 % 4 Pin 12 mOhms 35.5 mm (1.398 in) 43 mm x 18.5 mm Straight - 55 C + 105 C MKP1848C Bulk
TDK Film Capacitors 2.2uF 100volts 10% 7.206In Stock
Min.: 1
Mult.: 1
: 900

2.2 uF 100 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 7 mm (0.276 in) 7 mm (0.276 in) General Film Capacitors 63 VAC 10 % 2 Pin 12.5 mm (0.492 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel, Cut Tape
TDK Film Capacitors 0.47uF 100volts 5% 7.890In Stock
2.000Expected 10/5/2026
Min.: 1
Mult.: 1

470 nF 100 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 5 mm (0.197 in) 5 mm (0.197 in) General Film Capacitors 63 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 125 C B3252 AEC-Q200 Bulk