Film Capacitors

 Film Capacitors

Film capacitors use a thin plastic film (insulating material) to store electrical energy. They are known for high stability, low energy loss, and long lifespan, making them reliable in both AC and DC circuits. There are many different types of film capacitors including polyester (mylar), polypropylene, polystyrene, PTFE (teflon), polycarbonate, and more. Film capacitors are commonly used in power supplies, signal processing, and precision electronics due to their consistent performance.

Film Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many film capacitor manufacturers including Cornell Dubilier, KEMET, KYOCERA AVX, Panasonic, TDK, Vishay, WIMA & more. Please view our selection of film capacitors below.
Results: 105.609
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / Roederstein Film Capacitors 100nF 850volt 5% 1.564In Stock
Min.: 1
Mult.: 1

100 nF 850 VDC Axial Polypropylene (PP) 31.5 mm (1.24 in) AC and Pulse Film Capacitors 400 VAC 5 % 2 Pin Straight - 55 C + 110 C MKP1839 Bulk
Vishay / Roederstein Film Capacitors 2.2uF 400volts 10% 482In Stock
Min.: 1
Mult.: 1

2.2 uF 400 VDC Axial Polypropylene (PP) 41.5 mm (1.634 in) AC and Pulse Film Capacitors 220 VAC 10 % 2 Pin Straight - 55 C + 100 C MKP1839 Bulk
Vishay / Roederstein Film Capacitors MKP 220nF + / - 5% 1000Vdc AXIAL ENCASED 271In Stock
Min.: 1
Mult.: 1

220 nF 1 kVDC Axial Polypropylene (PP) 44 mm (1.732 in) AC and Pulse Film Capacitors 600 VAC 2 Pin - 55 C + 100 C MKP1845 Bulk
Vishay / Roederstein Film Capacitors 30uF 10% 275V AC Filtering 602In Stock
Min.: 1
Mult.: 1

30 uF Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) AC and Pulse Film Capacitors 275 VAC 10 % 4 Pin 45 mm (1.772 in) Straight - 40 C + 85 C MKP1847C Tray
Vishay / Roederstein Film Capacitors 20uF 700volt 5% 2pin 37.5mm LS 227In Stock
Min.: 1
Mult.: 1

20 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 38.5 mm (1.516 in) 21.5 mm (0.846 in) DC Link Film Capacitors 5 % 2 Pin 7 mOhms 43 mm (1.693 in) 43 mm x 21.5 mm Straight - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors 40uF 450volt 5% 2pin 37.5mm LS 141In Stock
Min.: 1
Mult.: 1

40 uF 450 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 45 mm (1.772 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 2 Pin 4 mOhms 42 mm (1.654 in) 42 mm x 30 mm Straight - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors 100uF 450volt 5% 4Pin 52.5x20.3mm LS 154In Stock
Min.: 1
Mult.: 1

100 uF 450 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 45 mm (1.772 in) 45 mm (1.772 in) DC Link Film Capacitors 5 % 4 Pin 2.5 mOhms 57.5 mm (2.264 in) 57.5 mm x 45 mm - 40 C + 105 C MKP1848 Tray
Vishay / Roederstein Film Capacitors 3 uF 842In Stock
Min.: 1
Mult.: 1

3 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 11 mm (0.433 in) DC Link Film Capacitors 5 % 2 Pin 23 mOhms 21 mm (0.827 in) 32 mm x 11 mm Straight - 55 C + 105 C MKP1848C Bulk
Vishay / Roederstein Film Capacitors MKT 22nF + / - 10% 400Vdc AXIAL ENCASED 2.494In Stock
Min.: 1
Mult.: 1
: 1.750

22 nF 400 VDC Axial Polyester General Film Capacitors 200 VAC 10 % - 55 C + 100 C MKT1813 Ammo Pack
Vishay / Roederstein Film Capacitors 2.2uF 400volts 10% 376In Stock
Min.: 1
Mult.: 1

2.2 uF 400 VDC Axial Polyester 41.5 mm (1.634 in) General Film Capacitors 200 VAC 10 % 2 Pin Straight - 55 C + 100 C MKT1813 Bulk
TDK Film Capacitors 350VAC 0.1uF 10% L/S=22.5mm AEC-Q200 2.402In Stock
Min.: 1
Mult.: 1

100 nF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10.5 mm (0.413 in) Safety Film Capacitors 350 VAC 10 % 2 Pin 18.5 mm (0.728 in) Straight + 110 C B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
TDK Film Capacitors 0.68uF 100volts 10% 9.000In Stock
Min.: 1
Mult.: 1

680 nF 100 VDC Wire Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10.3 mm (0.406 in) 6 mm (0.236 in) General Film Capacitors 63 VAC 10 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 2.2uF 100volts 10% 2.675In Stock
Min.: 1
Mult.: 1

2.2 uF 100 VDC Wire Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) General Film Capacitors 63 VAC 10 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 68uF 10% 250volt MKT L/S=37.5mm 462In Stock
Min.: 1
Mult.: 1

68 uF 250 VDC Wire Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 28 mm (1.102 in) General Film Capacitors 160 VAC 10 % 2 Pin 42.5 mm (1.673 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 0.001uF 63volts 10% 39.063In Stock
Min.: 1
Mult.: 1
: 3.200

1 nF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) General Film Capacitors 10 % 2 Pin Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
TDK Film Capacitors 0.01uF 250volts 5% 77.182In Stock
Min.: 1
Mult.: 1

10 nF 250 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
TDK Film Capacitors 0.0047uF 630volts 5% 8.088In Stock
Min.: 1
Mult.: 1
: 2.000

4.7 nF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) General Film Capacitors 400 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 105 C B3262* - MKP High Pulse (stacked) Ammo Pack
TDK Film Capacitors 0.68uF 250volts 5% 5.505In Stock
Min.: 1
Mult.: 1

680 nF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 9 mm (0.354 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 17.5 mm (0.689 in) Straight - 55 C + 100 C B32652 AEC-Q200 Bulk
TDK Film Capacitors 0.15uF 1KV 10% 2.903In Stock
Min.: 1
Mult.: 1

150 nF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10.5 mm (0.413 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 16.5 mm (0.65 in) Straight - 55 C + 100 C B3265* - MKP General Purpose AEC-Q200 Bulk
TDK Film Capacitors 0.047uF 1KV 5% 3.219In Stock
Min.: 1
Mult.: 1

47 nF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 100 C B3265* - MKP General Purpose AEC-Q200 Bulk
TDK Film Capacitors 0.15uF 1.6KV 10% 1.090In Stock
Min.: 1
Mult.: 1

150 nF 1.6 kVDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 18 mm (0.709 in) General Film Capacitors 500 VAC 10 % 2 Pin 27.5 mm (1.083 in) Straight - 55 C + 110 C B3265* - MKP General Purpose AEC-Q200 Bulk
TDK Film Capacitors FILM CAP MKP BOX 1.5 F 10 1000Vdc LS 27.5mm 582In Stock
Min.: 1
Mult.: 1

1.5 uF 1 kVDC Wire Polypropylene (PP) 27.5 mm (1.083 in) General Film Capacitors 10 % 2 Pin Straight - 55 C + 110 C B3265* - MKP General Purpose AEC-Q200 Bulk
TDK Film Capacitors 0.22uF 1.6KV 10% 791In Stock
Min.: 1
Mult.: 1

220 nF 1.6 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 16 mm (0.63 in) AC and Pulse Film Capacitors 600 VAC 10 % 2 Pin 28.5 mm (1.122 in) Straight - 55 C + 100 C B3265* - MKP General Purpose AEC-Q200 Bulk
TDK Film Capacitors 0.47uF 1000volts 10% ESR 8.0mOhms Term=T 366In Stock
Min.: 1
Mult.: 1

470 nF 1 kVDC Lug Polypropylene (PP) 24 mm (0.945 in) 42 mm (1.654 in) 14 mm (0.551 in) Snubber Film Capacitors 480 VAC 10 % 2 Pin 8 mOhms 25 mm (0.984 in) Straight - 55 C + 110 C B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 8.0uF 300volts 10% 27.5mmL/S 0.8mmL/D 1.633In Stock
Min.: 1
Mult.: 1

8 uF 300 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 16 mm (0.63 in) DC Link Film Capacitors 160 VAC 10 % 2 Pin 6 mOhms 32 mm (1.26 in) Straight - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk