SMD/SMT Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 409.656
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X7R 0805 10% AEC-Q200 13.562In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

1 nF 50 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 0.94 mm (0.037 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .047uF X7R 0805 10% AEC-Q200 14.147In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

47 nF 50 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 0.94 mm (0.037 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1000pF X7R 0805 10% AEC-Q200 42.404In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

1 nF 100 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 0.94 mm (0.037 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT AUTO MB CMAP - FN 1.515In Stock
Min.: 1
Mult.: 1
: 4.000

1 nF 100 VDC X7R 10 % 0603 1608 SMD/SMT Flexible (Soft) - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) 0.9 mm (0.035 in) General Type MLCCs KAS Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT .033UF 50V 10% 0603 11.545In Stock
Min.: 1
Mult.: 1
: 4.000

33 nF 50 VDC X7R 10 % 0603 1608 SMD/SMT Flexible (Soft) - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) 0.9 mm (0.035 in) General Type MLCCs KGF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .22uF X7R 1812 5% 804In Stock
Min.: 1
Mult.: 1
: 1.000

220 nF 100 VDC X7R 5 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT AUTO MB CMAP - FN 9.980In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

10 nF 100 VDC X7R 10 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) Automotive MLCCs AEC-Q200 KAE Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4700pF X7R 0603 10% AEC-Q200 FLEXITE 10.380In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

4.7 nF 25 VDC X7R 10 % 0603 1608 SMD/SMT Flexible (Soft) - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X7R 0603 10% AEC-Q200 FLEXITE 40.853In Stock
Min.: 1
Mult.: 1
Max.: 30.000
: 15.000

1 nF 50 VDC X7R 10 % 0603 1608 SMD/SMT Flexible (Soft) - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 6800pF X7R 0603 10 % AEC-Q200 7.437In Stock
Min.: 1
Mult.: 1
: 4.000

6.8 nF 50 VDC X7R 10 % 0603 1608 SMD/SMT Flexible (Soft) - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT Automotive 0805, 100nF, 5%, X7R, 50V 32.505In Stock
90.000On Order
Min.: 1
Mult.: 1
Max.: 30.000
: 15.000

100 nF 50 VDC X7R 5 % 0805 2012 SMD/SMT Flexible (Soft) - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 1.27 mm (0.05 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .068uF X7R 0805 10% AEC-Q200 FLEXITE 7.884In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

68 nF 50 VDC X7R 10 % 0805 2012 SMD/SMT Flexible (Soft) - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 1000pF X7R 0805 20% AEC-Q200 FLEXIT 19.492In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

1 nF 200 VDC X7R 20 % 0805 2012 SMD/SMT Flexible (Soft) - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT Automotive 1206, 5%, X7R, 25VDC 3.841In Stock
4.000Expected 9/24/2026
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

10nF 25 VDC X7R 5 % 1206 3216 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .47uF X7R 1206 1 0% AEC-Q200 FLEXITER 20.529In Stock
Min.: 1
Mult.: 1
: 10.000

470 nF 50 VDC X7R 10 % 1206 3216 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10 000pF X7R 040 2 10% AEC-Q200 48.660In Stock
Min.: 1
Mult.: 1
Max.: 20.000
: 10.000

10 nF 25 VDC X7R 10 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4700pF X7R 0402 10% AEC-Q200 25.528In Stock
Min.: 1
Mult.: 1
Max.: 20.000
: 10.000

4.7 nF 50 VDC X7R 10 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.56 mm (0.022 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .22uF X7R 0805 1 0% AEC-Q200 11.939In Stock
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

220 nF 25 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 1.4 mm (0.055 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10 000pF X8R 120 6 10% AEC-Q200 8.286In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

10 nF 50 VDC X8R 10 % 1206 3216 SMD/SMT Standard - 55 C + 150 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 50V 5% 0603 7.108In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

100 nF 50 VDC X7R 5 % 0603 1608 SMD/SMT Flexible (Soft) - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) 0.9 mm (0.035 in) General Type MLCCs KGF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 200V 10% 1206 3.939In Stock
Min.: 1
Mult.: 1
: 4.000

10 nF 200 VDC X7R 10 % 1206 3216 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs KGF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V .001uF X7R 1206 10% 2.969In Stock
Min.: 1
Mult.: 1
: 4.000

1 nF 500 VDC X7R 10 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 24PF 100V 1% 0603 7.053In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

24 pF 100 VDC C0G (NP0) 1 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.52 mm (0.06 in) 0.76 mm (0.03 in) 0.91 mm (0.036 in) RF Microwave / High Q Capacitors KGQ Reel, Cut Tape, MouseReel
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.13uF 1250VDC 10% X7T 192In Stock
1.000Expected 10/22/2026
Min.: 1
Mult.: 1
: 1.000

130 nF 1.25 kVDC X7T 10 % 6153 SMD/SMT Standard - 55 C + 125 C 6.1 mm (0.24 in) 5.1 mm (0.201 in) 3.7 mm (0.146 in) General Type MLCCs Reel, Cut Tape
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF15AR71E104JT NW G LOB PN 25V 0.1uF X7R A 581-KAF15AR71E104JT 8.740In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

100 nF 25 VDC X7R 5 % 0603 1608 SMD/SMT Flexible (Soft) - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.9 mm (0.035 in) Automotive MLCCs AEC-Q200 Automotive MLCC Reel, Cut Tape, MouseReel