AC Series Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 893
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 2200pF X7R 0805 10% AEC-Q200 20.583In Stock
Min.: 1
Mult.: 1
: 4.000

2.2 nF 500 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) 0.85 mm (0.033 in) Automotive MLCCs AEC-Q200 AC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 4700pF X7R 0805 10% AEC-Q200 7.545In Stock
Min.: 1
Mult.: 1
: 4.000

4.7 nF 500 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) 0.85 mm (0.033 in) Automotive MLCCs AEC-Q200 AC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 1000pF X7R 0805 10% AEC-Q200 3.743In Stock
Min.: 1
Mult.: 1
: 4.000

1 nF 250 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) 0.85 mm (0.033 in) Automotive MLCCs AEC-Q200 AC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 2200pF X7R 0805 10% AEC-Q200 9.467In Stock
Min.: 1
Mult.: 1
: 4.000

2.2 nF 250 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) 0.85 mm (0.033 in) Automotive MLCCs AEC-Q200 AC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 7.242In Stock
20.000Expected 10/23/2026
Min.: 1
Mult.: 1
Max.: 20.000
: 10.000

33 nF 50 VDC X7R 10 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) AEC-Q200 AC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.047uF X8R0805 5% AEC-Q200 11.934In Stock
Min.: 1
Mult.: 1
: 3.000

47 nF 50 VDC X5R 5 % 0805 2012 SMD/SMT Standard - 55 C + 155 C 2 mm (0.079 in) 1.2 mm (0.049 in) Automotive MLCCs AEC-Q200 AC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF X7R 0603 10% AEC-Q200 HI CV 6.952In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

1 uF 10 VDC X7R 10 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.031 in) 0.8 mm (0.031 in) Automotive MLCCs AEC-Q200 AC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X7R 0603 10% AEC-Q200 HI CV 19.180In Stock
32.000Expected 11/8/2026
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

1 uF 25 VDC X7R 10 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.031 in) 0.8 mm (0.031 in) Automotive MLCCs AEC-Q200 AC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X7R 0603 10% AEC-Q200 HI CV 11.329In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

1 uF 16 VDC X7R 10 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) Automotive MLCCs AEC-Q200 AC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.47uF X7R 0603 10% AEC-Q200 2.995In Stock
24.000On Order
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

470 nF 25 VDC X7R 10 % 0603 Automotive MLCCs AEC-Q200 AC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.22uF X7R 0603 10% AEC-Q200 11.419In Stock
164.000On Order
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

220 nF 50 VDC X7R 10 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.031 in) 0.8 mm (0.031 in) Automotive MLCCs AEC-Q200 AC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 2.2uF X7R 0805 10% AEC-Q200 HI CV 7.575In Stock
6.000Expected 12/11/2026
Min.: 1
Mult.: 1
: 3.000

2.2 uF 10 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.2 mm (0.049 in) 1.25 mm (0.049 in) Automotive MLCCs AEC-Q200 AC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 10uF X7R 0805 10% AEC-Q200 HI CV 15.914In Stock
6.000Expected 10/18/2026
Min.: 1
Mult.: 1
Max.: 12.000
: 3.000

10 uF 6.3 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.2 mm (0.049 in) 0.6 mm (0.024 in) Automotive MLCCs AEC-Q200 AC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2.2uF X7R 0805 10% AEC-Q200 HI CV 6.039In Stock
Min.: 1
Mult.: 1
: 3.000

2.2 uF 16 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.2 mm (0.049 in) 0.6 mm (0.024 in) Automotive MLCCs AEC-Q200 AC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 0805 10% AEC-Q200 HI CV 14.094In Stock
18.000Expected 9/1/2026
Min.: 1
Mult.: 1
Max.: 12.000
: 3.000

1 uF 50 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.2 mm (0.049 in) 0.6 mm (0.024 in) Automotive MLCCs AEC-Q200 AC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.022uF X8R 0805 10% AEC-Q200 19.397In Stock
Min.: 1
Mult.: 1
: 3.000

22 nF 50 VDC X8R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 0.85 mm (0.033 in) Automotive MLCCs AEC-Q200 AC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 1k V 10 pF C0G 1206 5% AEC-Q200 3.733In Stock
Min.: 1
Mult.: 1
: 3.000

10 pF 1 kVDC C0G (NP0) 5 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.25 mm (0.049 in) Automotive MLCCs AEC-Q200 AC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 1k V 100pF C0G 1206 5% AEC-Q200 10.332In Stock
Min.: 1
Mult.: 1
: 3.000

100 pF 1 kVDC C0G (NP0) 5 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.25 mm (0.049 in) Automotive MLCCs AEC-Q200 AC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 1k V 220pF C0G 1206 5% AEC-Q200 290In Stock
3.000Expected 11/6/2026
Min.: 1
Mult.: 1
: 3.000

220 pF 1 kVDC C0G (NP0) 5 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.25 mm (0.049 in) Automotive MLCCs AEC-Q200 AC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 1k V 47 pF C0G 1206 5% AEC-Q200 10.715In Stock
Min.: 1
Mult.: 1
: 3.000

47 pF 1 kVDC C0G (NP0) 5 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.25 mm (0.049 in) Automotive MLCCs AEC-Q200 AC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.47uF X7R 1206 10% AEC-Q200 1.325In Stock
14.000On Order
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

470 nF 100 VDC X7R 10 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) Automotive MLCCs AEC-Q200 AC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2.2uF X7R 1206 10% AEC-Q200 HI CV 2.561In Stock
4.000Expected 11/9/2026
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

2.2 uF 100 VDC X7R 10 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) Automotive MLCCs AEC-Q200 AC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.2uF X7R 1206 10% AEC-Q200 HI CV 3.328In Stock
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

2.2 uF 50 VDC X7R 10 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) Automotive MLCCs AEC-Q200 AC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.68uF X7R 1206 10% AEC-Q200 1.250In Stock
Min.: 1
Mult.: 1
: 2.000

680 nF 50 VDC X7R 10 % 1206 Automotive MLCCs AEC-Q200 AC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.22uF X7R 1206 10% AEC-Q200 25In Stock
18.000On Order
Min.: 1
Mult.: 1
Max.: 12.000
: 3.000

220 nF 100 VDC X7R 10 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.25 mm (0.049 in) Automotive MLCCs AEC-Q200 AC Reel, Cut Tape, MouseReel