YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 7.483
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 3300pF X7R 0805 10% AEC-Q200 5.962In Stock
Min.: 1
Mult.: 1
: 4.000

3.3 nF 100 VDC X7R 10 % 0805 2012 SMD/SMT Flexible (Soft) - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) Automotive MLCCs AEC-Q200 AS Reel, Cut Tape
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X7R 0805 10% AEC-Q200 2.525In Stock
20.000Expected 12/22/2026
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

1 nF 50 VDC X7R 10 % 0805 2012 SMD/SMT Flexible (Soft) - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) Automotive MLCCs AEC-Q200 AS Reel, Cut Tape
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.022uF X7R 120 6 10% AEC-Q200 9.373In Stock
Min.: 1
Mult.: 1
: 3.000

22 nF 250 VDC X7R 10 % 1206 3216 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.25 mm (0.049 in) Automotive MLCCs AEC-Q200 AS Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 3.500In Stock
Min.: 1
Mult.: 1
1 nF 50 VDC X7R 10 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 7.242In Stock
20.000Expected 10/23/2026
Min.: 1
Mult.: 1
Max.: 20.000
: 10.000

33 nF 50 VDC X7R 10 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) AEC-Q200 AC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 1.8pF C0G 0603 Tol 0.1pF 500In Stock
16.000Expected 10/9/2026
Min.: 1
Mult.: 1
: 4.000

1.8 pF 50 VDC C0G (NP0) 0.1 pF 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2pF C0G 0603 Tol 0.1pF 25.277In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

2 pF 50 VDC C0G (NP0) 0.1 pF 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 2.7pF C0G 0603 Tol 0.1pF 4.000In Stock
16.000Expected 9/28/2026
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

2.7 pF 50 VDC C0G (NP0) 0.1 pF 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 3.9pF C0G 0603 Tol 0.1pF 12.351In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

3.9 pF 50 VDC C0G (NP0) 0.1 pF 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 5.6pF C0G 0603 Tol 0.1pF 19.552In Stock
36.000Expected 9/28/2026
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

5.6 pF 50 VDC C0G (NP0) 0.1 pF 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 8.2pF C0G 0603 Tol 0.1pF 294In Stock
68.000On Order
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

8.2 pF 50 VDC C0G (NP0) 0.1 pF 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.47pF C0G 0603 Tol 0.1pF 9.937In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

0.47 pF 50 VDC C0G (NP0) 0.1 pF 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 2.7pF C0G 0603 Tol 0.25pF 4.401In Stock
12.000Expected 10/5/2026
Min.: 1
Mult.: 1
: 4.000

2.7 pF 50 VDC C0G (NP0) 0.25 pF 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 5pF C0G 0603 Tol 0.25pF 9.936In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

5 pF 50 VDC C0G (NP0) 0.25 pF 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.47pF C0G 0603 Tol 0.25pF 16.747In Stock
Min.: 1
Mult.: 1
: 4.000

0.47 pF 50 VDC C0G (NP0) 0.25 pF 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 100pF C0G 0603 1% 37.958In Stock
112.000On Order
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

100 pF 50 VDC C0G (NP0) 1 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 12 pF C0G 0603 1% 28.000In Stock
256.000On Order
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

12 pF 50 VDC C0G (NP0) 1 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 120pF C0G 0603 1% 19.819In Stock
84.000On Order
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

120 pF 50 VDC C0G (NP0) 1 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 150pF C0G 0603 1% 26.945In Stock
24.000Expected 11/8/2026
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

150 pF 50 VDC C0G (NP0) 1 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 27 pF C0G 0603 1% 285In Stock
24.000On Order
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

27 pF 50 VDC C0G (NP0) 1 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 47 pF C0G 0603 1% 15.373In Stock
12.000Expected 11/24/2026
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

47 pF 50 VDC C0G (NP0) 1 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 56 pF C0G 0603 1% 7.538In Stock
12.000Expected 11/6/2026
Min.: 1
Mult.: 1
: 4.000

56 pF 50 VDC C0G (NP0) 1 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 82 pF C0G 0603 1% 15.861In Stock
16.000Expected 10/12/2026
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

82 pF 50 VDC C0G (NP0) 1 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 27 pF C0G 0603 5% 43.052In Stock
Min.: 1
Mult.: 1
Max.: 30.000
: 15.000

27 pF 50 VDC C0G (NP0) 5 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF C0G 0603 5% 2.288In Stock
280.000On Order
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

1 nF 50 VDC C0G (NP0) 5 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs CC Reel, Cut Tape, MouseReel