0805 AEC-Q200 Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 11.858
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF21KR72A104MU NW G LOB PN 100V 0.1uF X7 A 581-KAF21KR72A104MU 135.980In Stock
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

100 nF 100 VDC X7R 20 % 0805 2012 SMD/SMT Flexible (Soft) - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 1.27 mm (0.05 in) Automotive MLCCs AEC-Q200 Automotive MLCC Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM21BR71H104KT NW G LOB PN 50V 0.1uF X7R A 581-KAM21BR71H104KT 210.116In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

100 nF 50 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 1.27 mm (0.05 in) Automotive MLCCs AEC-Q200 Automotive MLCC Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM21BR71H104MM NEW GLOBAL PN 50V .1uF X A 581-KAM21BR71H104MM 75.552In Stock
Min.: 1
Mult.: 1
Max.: 30.000
: 15.000

100 nF 50 VDC X7R 20 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) 1.27 mm (0.05 in) Automotive MLCCs AEC-Q200 Automotive MLCC Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KAE21KR72A104KU NW G LOB PN 24 100V 0.1uF A 581-KAE21R72A104KU24 105.898In Stock
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

100 nF 100 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.2 mm (0.047 in) 1.4 mm (0.055 in) Automotive MLCCs AEC-Q200 ESD-Safe Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 100 V 0.047 uF X7R 0805 10% AEC-Q200 98.704In Stock
Min.: 1
Mult.: 1
Max.: 12.000
: 3.000

47 nF 100 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) 1.25 mm (0.049 in) Automotive MLCCs AEC-Q200 AC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 16 V 0.1uF X7R 0805 10% AEC-Q200 73.074In Stock
56.000Expected 11/10/2026
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

100 nF 16 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) 0.85 mm (0.033 in) Automotive MLCCs AEC-Q200 AC Reel, Cut Tape, MouseReel
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT AEC-Q200 17.237In Stock
Min.: 1
Mult.: 1
: 10.000

10 uF 10 VDC X7R 10 % 0805 2012 SMD/SMT Flexible (Soft) - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) 1.25 mm (0.049 in) Automotive MLCCs AEC-Q200 GCJ Reel, Cut Tape, MouseReel
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 50 VDC 10% 0805 X7S AEC-Q200 27.717In Stock
270.000On Order
Min.: 1
Mult.: 1
: 3.000

4.7 uF 50 VDC X7S 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) 1.25 mm (0.049 in) Automotive MLCCs AEC-Q200 Reel, Cut Tape
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 47 uF 6.3 VDC 20% 0805 X5R AEC-Q200 18.442In Stock
50.000Expected 10/26/2026
Min.: 1
Mult.: 1
: 10.000
47 uF 6.3 VDC X5R 20 % 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2.2uF X7R 0805 1 0% AEC-Q200 FLEXITER 9.268In Stock
16.000Expected 9/3/2026
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

2.2 uF 25 VDC X7R 10 % 0805 2012 SMD/SMT Flexible (Soft) - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 1.4 mm (0.055 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 0805 10% AEC-Q200 FLEXITERM 7.037In Stock
10.000Expected 11/25/2026
Min.: 1
Mult.: 1
Max.: 20.000
: 10.000

1 uF 50 VDC X7R 10 % 0805 2012 SMD/SMT Flexible (Soft) - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 1.4 mm (0.055 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .22uF X7R 0805 10% AEC-Q200 FLEXITE 7.110In Stock
6.000Expected 10/26/2026
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

220 nF 100 VDC X7R 10 % 0805 2012 SMD/SMT Flexible (Soft) - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 1.4 mm (0.055 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .47uF X7R 0805 10% AEC-Q200 FLEXITE 5.670In Stock
14.000On Order
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

470 nF 100 VDC X7R 10 % 0805 2012 SMD/SMT Flexible (Soft) - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 1.4 mm (0.055 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 22uF X7T 0805 1 0% AEC-Q200 1.475In Stock
12.000On Order
Min.: 1
Mult.: 1
Max.: 12.000
: 3.000

22 uF 6.3 VDC X7T 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 1.45 mm (0.057 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 270pF C0G 0805 5 % AEC-Q200 3.880In Stock
Min.: 1
Mult.: 1
: 4.000

270 pF 50 VDC C0G (NP0) 5 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 0.94 mm (0.037 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 47pF C0G 0805 5 % AEC-Q200 11.850In Stock
Min.: 1
Mult.: 1
: 4.000

47 pF 100 VDC C0G (NP0) 5 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 0.94 mm (0.037 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2.2uF X7R 0805 1 0% AEC-Q200 9.655In Stock
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

2.2 uF 25 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 1.4 mm (0.055 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.2uF X7R 0805 1 0% AEC-Q200 10.255In Stock
36.000On Order
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

2.2 uF 50 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .47uF X7R 0805 1 0% AEC-Q200 2.064In Stock
10.000Expected 9/3/2026
Min.: 1
Mult.: 1
: 2.000

470 nF 50 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 1.4 mm (0.055 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 0805 10 % AEC-Q200 18.882In Stock
44.000On Order
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

1 uF 100 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 0.94 mm (0.037 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .47uF X7R 0805 10% AEC-Q200 6.321In Stock
8.000Expected 11/2/2026
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

470 nF 100 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 1.4 mm (0.055 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V 150pF C0G 0805 5% AEC-Q200 1.281In Stock
Min.: 1
Mult.: 1
: 2.500

150 pF 1 kVDC C0G (NP0) 5 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) Automotive MLCCs AEC-Q200 C AUTO Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 100pF C0G 0805 5% Flex Term AECQ200 6.328In Stock
Min.: 1
Mult.: 1
: 4.000

100 pF 250 VDC C0G (NP0) 5 % 0805 2012 SMD/SMT Flexible (Soft) 2 mm (0.079 in) 1.2 mm (0.047 in) Automotive MLCCs AEC-Q200 SMD Auto C0G Flex Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.001uF X7R AUTO 20% Flex VW 80808 5.579In Stock
Min.: 1
Mult.: 1
: 2.500

1 nF 630 VDC X7R 20 % 0805 2012 SMD/SMT Flexible (Soft) - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) AEC-Q200 SMD Auto X7R HV VW80808 Reel, Cut Tape, MouseReel
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01 uF 450 VDC 10% 0805 X7T AEC-Q200 5.931In Stock
Min.: 1
Mult.: 1
: 10.000

10 nF 450 VDC X7T 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.2 mm (0.047 in) 1 mm (0.039 in) Automotive MLCCs AEC-Q200 GC3 Reel, Cut Tape, MouseReel