13 mm Aluminium Electrolytic Capacitors - SMD

Results: 85
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Width Height Series Qualification Packaging
Chemi-Con Aluminium Electrolytic Capacitors - SMD 100VDC 150uF Tol 20% 12.5x16mm AEC-Q200 181In Stock
400Expected 2/25/2027
Min.: 1
Mult.: 1
: 200

150 uF 100 VDC 12.5 mm (0.492 in) 16 mm (0.63 in) 5000 Hour High Temp Electrolytic Capacitors 20 % 1.03 A 1.8 Ohms - 40 C + 125 C 13 mm 16 mm MHS AEC-Q200 Ammo Pack
Chemi-Con Aluminium Electrolytic Capacitors - SMD 16VDC 1500uF Tol 20% 12.5x13.5mm AEC-Q200 86In Stock
Min.: 1
Mult.: 1
: 250

1.5 mF 16 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 5000 Hour High Temp Electrolytic Capacitors 20 % 1.06 A 1.1 Ohms - 40 C + 125 C 13 mm 13.5 mm MHS AEC-Q200 Ammo Pack
Chemi-Con Aluminium Electrolytic Capacitors - SMD 16VDC 2000uF Tol 20% 12.5x16mm AEC-Q200 944In Stock
Min.: 1
Mult.: 1
: 200

2 mF 16 VDC 12.5 mm (0.492 in) 16 mm (0.63 in) 5000 Hour High Temp Electrolytic Capacitors 20 % 1.16 A 840 mOhms - 40 C + 125 C 13 mm 16 mm MHS AEC-Q200 Ammo Pack
Chemi-Con Aluminium Electrolytic Capacitors - SMD 25VDC 1000uF Tol 20% 12.5x13.5mm AEC-Q200 91In Stock
1.000Expected 9/3/2026
Min.: 1
Mult.: 1
: 250

1 mF 25 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 5000 Hour High Temp Electrolytic Capacitors 20 % 1.06 A 1.1 Ohms - 40 C + 125 C 13 mm 13.5 mm MHS AEC-Q200 Ammo Pack
Chemi-Con Aluminium Electrolytic Capacitors - SMD 1000uF 20% 25V AEC-Q200 218In Stock
Min.: 1
Mult.: 1

1 mF 25 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 5000 Hour High Temp Electrolytic Capacitors 20 % 1.06 A 1.1 Ohms - 40 C + 125 C 13 mm 13.5 mm MHS AEC-Q200
Chemi-Con Aluminium Electrolytic Capacitors - SMD 35VDC 680uF Tol 20% 12.5x13.5mm AEC-Q200 426In Stock
Min.: 1
Mult.: 1
: 250

680 uF 35 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 5000 Hour High Temp Electrolytic Capacitors 20 % 1.06 A 1.1 Ohms - 40 C + 125 C 13 mm 13.5 mm MHS AEC-Q200 Ammo Pack
Chemi-Con Aluminium Electrolytic Capacitors - SMD 35VDC 820uF Tol 20% 12.5x16mm AEC-Q200 200In Stock
Min.: 1
Mult.: 1
: 200

820 uF 35 VDC 12.5 mm (0.492 in) 16 mm (0.63 in) 5000 Hour High Temp Electrolytic Capacitors 20 % 1.16 A 840 mOhms - 40 C + 125 C 13 mm 16 mm MHS AEC-Q200 Ammo Pack
Chemi-Con Aluminium Electrolytic Capacitors - SMD 680uF 20% 35V AEC-Q200 1.343In Stock
Min.: 1
Mult.: 1

680 uF 35 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 5000 Hour High Temp Electrolytic Capacitors 20 % 1.06 A 1.1 Ohms - 40 C + 125 C 13 mm 13.5 mm MHS AEC-Q200
Chemi-Con Aluminium Electrolytic Capacitors - SMD 820uF 20% 35V AEC-Q200 174In Stock
1.200Expected 1/15/2027
Min.: 1
Mult.: 1

820 uF 35 VDC 12.5 mm (0.492 in) 16 mm (0.63 in) 5000 Hour High Temp Electrolytic Capacitors 20 % 1.16 A 840 mOhms - 40 C + 125 C 13 mm 16 mm MHS AEC-Q200
Chemi-Con Aluminium Electrolytic Capacitors - SMD 50VDC 470uF Tol 20% 12.5x16mm AEC-Q200 143In Stock
12.600On Order
Min.: 1
Mult.: 1
: 200

470 uF 50 VDC 12.5 mm (0.492 in) 16 mm (0.63 in) 5000 Hour High Temp Electrolytic Capacitors 20 % 970 mA 1.5 Ohms - 40 C + 125 C 13 mm 16 mm MHS AEC-Q200 Ammo Pack
Chemi-Con Aluminium Electrolytic Capacitors - SMD 470uF 20% 50V AEC-Q200 301In Stock
1.200Expected 2/12/2027
Min.: 1
Mult.: 1

470 uF 50 VDC 12.5 mm (0.492 in) 16 mm (0.63 in) 5000 Hour High Temp Electrolytic Capacitors 20 % 970 mA 1.5 Ohms - 40 C + 125 C 13 mm 16 mm MHS AEC-Q200
Chemi-Con Aluminium Electrolytic Capacitors - SMD 63VDC 240uF Tol 20% 12.5x13.5mm AEC-Q200 162In Stock
1.250Expected 9/24/2026
Min.: 1
Mult.: 1
: 250

240 uF 63 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 5000 Hour High Temp Electrolytic Capacitors 20 % 920 mA 2.5 Ohms - 40 C + 125 C 13 mm 13.5 mm MHS AEC-Q200 Ammo Pack
Chemi-Con Aluminium Electrolytic Capacitors - SMD 63VDC 330uF Tol 20% 12.5x16mm AEC-Q200 1.188In Stock
2.600On Order
Min.: 1
Mult.: 1
: 200

330 uF 63 VDC 12.5 mm (0.492 in) 16 mm (0.63 in) 5000 Hour High Temp Electrolytic Capacitors 20 % 1.03 A 130 mOhms - 40 C + 125 C 13 mm 16 mm MHS AEC-Q200 Ammo Pack
Chemi-Con Aluminium Electrolytic Capacitors - SMD 80VDC 180uF Tol 20% 12.5x13.5mm AEC-Q200 1.420In Stock
Min.: 1
Mult.: 1
: 250

180 uF 80 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 5000 Hour High Temp Electrolytic Capacitors 20 % 920 mA 2.5 Ohms - 40 C + 125 C 13 mm 13.5 mm MHS AEC-Q200 Ammo Pack
Chemi-Con Aluminium Electrolytic Capacitors - SMD 180uF 20% 80V AEC-Q200 1.360In Stock
Min.: 1
Mult.: 1

180 uF 80 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 5000 Hour High Temp Electrolytic Capacitors 20 % 920 mA 2.5 Ohms - 40 C + 125 C 13 mm 13.5 mm MHS AEC-Q200
Chemi-Con Aluminium Electrolytic Capacitors - SMD 240uF 20% 80V AEC-Q200 15In Stock
1.200Expected 1/26/2027
Min.: 1
Mult.: 1

240 uF 80 VDC 12.5 mm (0.492 in) 16 mm (0.63 in) 5000 Hour High Temp Electrolytic Capacitors 20 % 1.03 A 1.8 Ohms - 40 C + 125 C 13 mm 16 mm MHS AEC-Q200
Chemi-Con Aluminium Electrolytic Capacitors - SMD 100volts 100uF 12.5X13.5 746In Stock
9.500On Order
Min.: 1
Mult.: 1
: 250

100 uF 100 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 380 mA - 40 C + 105 C 13 mm 13 mm MVE AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Electrolytic Capacitors - SMD 100volts 47uF 12.5X13.5 480In Stock
Min.: 1
Mult.: 1
: 250

47 uF 100 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 250 mA - 40 C + 105 C 13 mm 13 mm MVE AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Electrolytic Capacitors - SMD 100volts 68uF 12.5X13.5 399In Stock
Min.: 1
Mult.: 1
: 250

68 uF 100 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 300 mA - 40 C + 105 C 13 mm 13 mm MVE AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Electrolytic Capacitors - SMD 63volts 220uF 12.5X13.5 6In Stock
250Expected 12/29/2026
Min.: 1
Mult.: 1
: 250

220 uF 63 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 470 mA - 40 C + 105 C 13 mm 13 mm MVE AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Electrolytic Capacitors - SMD 1000UF 16V 35In Stock
250Expected 9/8/2026
Min.: 1
Mult.: 1
: 250

1 mF 16 VDC 12.5 mm (0.492 in) 13 mm (0.512 in) 5000 Hour Low Impedance Electrolytic Capacitors 20 % 820 mA - 55 C + 105 C 13 mm 13.5 mm MVY AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Electrolytic Capacitors - SMD 220uF 80 Volt 145In Stock
Min.: 1
Mult.: 1
: 200

220 uF 80 VDC 12.5 mm (0.492 in) 16 mm (0.63 in) 5000 Hour Low Impedance Electrolytic Capacitors 20 % 550 mA - 40 C + 105 C 13 mm MVY AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Electrolytic Capacitors - SMD 16VDC 470uF Tol 20% 12.5X13.5mm AEC-Q200 621In Stock
Min.: 1
Mult.: 1
: 250

470 uF 16 VDC 12.5 mm (0.492 in) 13 mm (0.512 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 750 mA 140 mOhms - 40 C + 125 C 13 mm 13.5 mm MVH AEC-Q200 Ammo Pack
Chemi-Con Aluminium Electrolytic Capacitors - SMD 50VDC 220uF Tol 20% 12.5X13.5mm AEC-Q200 565In Stock
2.750Expected 2/12/2027
Min.: 1
Mult.: 1
: 250

220 uF 50 VDC 12.5 mm (0.492 in) 13 mm (0.512 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 550 mA 230 mOhms - 40 C + 125 C 13 mm 13.5 mm MVH AEC-Q200 Ammo Pack
Chemi-Con Aluminium Electrolytic Capacitors - SMD 63VDC 100uF Tol 20% 12.5X13.5mm AEC-Q200 1.036In Stock
Min.: 1
Mult.: 1
: 250

100 uF 63 VDC 12.5 mm (0.492 in) 13 mm (0.512 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 500 mA 250 mOhms - 40 C + 125 C 13 mm 13.5 mm MVH AEC-Q200 Ammo Pack