10000 uF Aluminium Electrolytic Capacitors - Axial Leaded

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay / BC Components Aluminium Electrolytic Capacitors - Axial Leaded 10000uF 16V 31.75x66.675 85 C Axi Non-Stocked
Min.: 80
Mult.: 80
10000 uF 16 VDC 31.75 mm (1.25 in) 66.675 mm (2.625 in) Low Leakage Electrolytic Capacitors - 10 %, + 75 % - 40 C + 85 C TVA ATOM
Vishay / BC Components Aluminium Electrolytic Capacitors - Axial Leaded 10000uF 25V 34.93x92.08 85 C Axi Non-Stocked
Min.: 65
Mult.: 65
10000 uF Low Leakage Electrolytic Capacitors - 10 %, + 75 % TVA ATOM
Vishay / Dale MAL202145103E3
Vishay / Dale Aluminium Electrolytic Capacitors - Axial Leaded 10000 F 16V 21x38mm 85 C 8000h Non-Stocked Lead-Time 8 Weeks
Min.: 900
Mult.: 100
10000 uF 21 mm (0.827 in) 38 mm (1.496 in) 1000 Hour General Purpose Electrolytic Capacitors 20 % 2.17 A 58 mOhms - 40 C + 85 C 021 ASM
Vishay / Sprague Aluminium Electrolytic Capacitors - Axial Leaded 35volts 10000uF -10% +50% Non-Stocked Lead-Time 27 Weeks
Min.: 70
Mult.: 70
No
10000 uF 35 VDC 25.7 mm (1.012 in) 67.1 mm (2.642 in) 1000 Hour General Purpose Electrolytic Capacitors - 10 %, + 50 % - 40 C + 85 C 53D
Vishay / Sprague Aluminium Electrolytic Capacitors - Axial Leaded 25volts 10000uF -10% + 50% Non-Stocked Lead-Time 27 Weeks
Min.: 35
Mult.: 35

10000 uF 25 VDC 25.7 mm (1.012 in) 79.8 mm (3.142 in) 2000 Hour General Purpose Electrolytic Capacitors - 10 %, + 50 % - 55 C + 105 C 601D
Vishay / Dale MAL202144103E3
Vishay / Dale Aluminium Electrolytic Capacitors - Axial Leaded 10000 F 10V 18x38mm 85 C 8000h Non-Stocked
Min.: 900
Mult.: 100
10000 uF 18 mm (0.709 in) 38 mm (1.496 in) 1000 Hour General Purpose Electrolytic Capacitors 20 % 2.09 A 64 mOhms - 40 C + 85 C 021 ASM
Vishay / BC Components 500D109M6R3LS2A
Vishay / BC Components Aluminium Electrolytic Capacitors - Axial Leaded 10000uF 6.3V 18x40 85 C Axi Non-Stocked
Min.: 212
Mult.: 212
10000 uF 6.3 VDC 18 mm (0.709 in) 40 mm (1.575 in) General Purpose Electrolytic Capacitors 20 % - 40 C + 85 C 500D