Aluminium Electrolytic Capacitors

 Aluminium Electrolytic Capacitors
Aluminum Electrolytic Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many aluminum electrolytic capacitor manufacturers including Chemi-Con, Cornell Dubilier, KEMET, Nichicon, Panasonic, Rubycon, TDK, Vishay, Wurth & more.
More...

Please view our large selection of Aluminum Electrolytic Capacitors below.
Results: 81.577
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Termination Style Capacitance Voltage Rating DC Diameter Length ESR Life
TAIYO YUDEN Aluminium Organic Polymer Capacitors 25V 100uF 105C ESR=3mOhms AECQ 6.3x7.7mm 1.035In Stock
Min.: 1
Mult.: 1
: 1.000

Aluminum Hybrid Polymer Capacitors SMD/SMT 100 uF 25 VDC 6.3 mm 7.7 mm (0.303 in) 30 mOhms 10000 Hours
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 22uF 105C ESR=8mOhms AECQ 6.3x5.8mm 1.104In Stock
Min.: 1
Mult.: 1
: 1.000

Aluminum Hybrid Polymer Capacitors SMD/SMT 22 uF 50 VDC 6.3 mm 5.8 mm (0.228 in) 80 mOhms 10000 Hours
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 100uF 125C ESR=28mOhms AECQ 10x10mm 1.270In Stock
Min.: 1
Mult.: 1
: 500

Aluminum Hybrid Polymer Capacitors SMD/SMT 100 uF 50 VDC 10 mm 10 mm (0.394 in) 28 mOhms 6000 Hours
Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 330 F 50V 10x16mm 105 C 2500h 2.592In Stock
Min.: 1
Mult.: 1
: 500

330 uF 50 VDC 10 mm 16 mm
TAIYO YUDEN Aluminium Organic Polymer Capacitors 35V 100uF 105C ESR=3mOhms AECQ 8x8.7mm 374In Stock
1.000Expected 9/10/2026
Min.: 1
Mult.: 1
: 500

Aluminum Hybrid Polymer Capacitors SMD/SMT 100 uF 35 VDC 8 mm 8.7 mm (0.343 in) 30 mOhms 10000 Hours
KEMET Aluminium Electrolytic Capacitors - Snap In 100V 15000uF 20% 18000Hrs 553In Stock
Min.: 1
Mult.: 1
Max.: 144

Aluminum Electrolytic Capacitors Snap In 15 mF 100 VDC 40 mm (1.575 in) 80 mm (3.15 in) 25.05 mOhms 18000 Hour
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 35V 82uF 105C 3k Hour Radial 17.933In Stock
Min.: 1
Mult.: 1
Max.: 2.000

General Purpose Electrolytic Capacitors Radial 82 uF 35 VDC 6.3 mm 15 mm 3000 Hour
KEMET Aluminium Electrolytic Capacitors - Snap In 2700uF 20% Tol 40V 580In Stock
Min.: 1
Mult.: 1

Low ESR Electrolytic Capacitors Snap In 2.7 mF 40 VDC 25 mm (0.984 in) 35 mm (1.378 in) 9 mOhms 3000 Hour
TDK Aluminium Electrolytic Capacitors - Snap In 400VDC 470uF 20% PVC STD 6.3mm Term 183In Stock
Min.: 1
Mult.: 1

Long Life Aluminum Electrolytic Capacitors Snap In 470 uF 400 VDC 35 mm (1.378 in) 50 mm (1.969 in) 160 mOhms 10000 Hour
TDK Aluminium Electrolytic Capacitors - Screw Terminal 350VDC 6800uF 20% Ring clip/clamp mnt 28In Stock
Min.: 1
Mult.: 1

High Reliability Electrolytic Capacitors Screw 6.8 mF 350 VDC 76.9 mm 130.7 mm 18 mOhms 15000 Hour
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 400volts 10000uF 85 deg C Screw Term 73In Stock
Min.: 1
Mult.: 1

Aluminum Electrolytic Capacitors Screw 10 mF 400 VDC 77 mm 220 mm 19 mOhms 20000 Hour
KEMET Aluminium Electrolytic Capacitors - Snap In 250V 150uF 20% 105C 4600Hrs 570In Stock
Min.: 1
Mult.: 1

Aluminum Electrolytic Capacitors Snap In 150 uF 250 VDC 22 mm (0.866 in) 30 mm (1.181 in) 660 mOhms 4600 Hour
TDK Aluminium Electrolytic Capacitors - Snap In 400VDC 220uF 20% PVC STD 6.3mm Term 205In Stock
1.600Expected 10/5/2026
Min.: 1
Mult.: 1

Long Life Aluminum Electrolytic Capacitors Snap In 220 uF 400 VDC 30 mm (1.181 in) 40 mm (1.575 in) 400 mOhms 5000 Hour
KEMET Aluminium Electrolytic Capacitors - Snap In 50V 0.01F 20% 30x45 85C 706In Stock
1.000Expected 1/1/2027
Min.: 1
Mult.: 1
Max.: 800

Aluminum Electrolytic Capacitors Snap In 10 mF 50 VDC 30 mm (1.181 in) 45 mm (1.772 in) 2000 Hour
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 50V 4700uF 85C 2k Hour Radial 1.536In Stock
2.100Expected 10/23/2026
Min.: 1
Mult.: 1
Max.: 400

General Purpose Electrolytic Capacitors Radial 4.7 mF 50 VDC 22 mm 40 mm 2000 Hour
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 35V 1000uf 105C 10k Hour Radial 5.376In Stock
Min.: 1
Mult.: 1
Max.: 800

High Reliability Electrolytic Capacitors Radial 1 mF 35 VDC 12.5 mm 20 mm 24 mOhms 10000 Hour
KEMET Aluminium Organic Polymer Capacitors 10Vo 100uF 2917 2KHr ESR=10 mOhms 2.447In Stock
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

Aluminum Polymer Capacitors SMD/SMT 100 uF 10 VDC 7.3 mm (0.287 in) 10 mOhms 2000 Hours
TDK Aluminium Electrolytic Capacitors - Snap In 450VDC 220uF 20% PVC STD 6.3mm Term 370In Stock
Min.: 1
Mult.: 1

Long Life Aluminum Electrolytic Capacitors Snap In 220 uF 450 VDC 25 mm (0.984 in) 40 mm (1.575 in) 560 mOhms 3000 Hour
KYOCERA AVX Aluminium Electrolytic Capacitors - Radial Leaded 450V 47uF 634.5uA 20% +105C LS=7.5mm 1.302In Stock
Min.: 1
Mult.: 1

Radial 47 uF 450 VDC 18 mm 25 mm 5000 Hours
Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 100 F 50V 8x12mm 105 C 2500h 3.707In Stock
Min.: 1
Mult.: 1
: 1.000

100 uF 50 VDC 8 mm 12 mm
Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 47 F 63V 8x12mm 105 C 2500h 3.708In Stock
Min.: 1
Mult.: 1
: 1.000

47 uF 63 VDC 8 mm 12 mm
Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 470 F 50V 12,5x20mm 105 C 2500h 1.385In Stock
Min.: 1
Mult.: 1
: 1.500

470 uF 50 VDC 12.5 mm 20 mm
Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 1 F 450V 8x12mm 105 C 2500h 875In Stock
Min.: 1
Mult.: 1
: 5.000

1 uF 450 VDC 8 mm 12 mm
Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 22 F 100V 8x12mm 105 C 4000h 1.561In Stock
10.000Expected 1/27/2027
Min.: 1
Mult.: 1
: 5.000

Low Impedance Electrolytic Capacitors Radial 22 uF 100 VDC 8 mm 12 mm 4000 Hour
TAIYO YUDEN Aluminium Organic Polymer Capacitors 35V 47uF 125C ESR=6mOhms AECQ 6.3x5.8mm 1.141In Stock
2.000Expected 10/12/2026
Min.: 1
Mult.: 1
: 1.000

Aluminum Hybrid Polymer Capacitors SMD/SMT 47 uF 35 VDC 6.3 mm 5.8 mm (0.228 in) 60 mOhms 6000 Hours